Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No55140-3M-02-A
Newark Part No.49H4198
Product Range55140 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 61 week(s)
Quantity | Price |
---|---|
500+ | $5.430 |
Price for:Each
Minimum: 500
Multiple: 100
$2,715.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No55140-3M-02-A
Newark Part No.49H4198
Product Range55140 Series
Technical Datasheet
Sensor TypeProximity Sensor
Sensor MountingFlange
Supply Current-
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product Range55140 Series
SVHCTo Be Advised
Product Overview
55140-3M-02-A is a 55140 series small flange mounting hall effect sensor occupying only 3.22cm² board space with a choice of digital, or programmable analog outputs. Its case design enables screw or adhesive mounting and the sensor is capable of switching upto 24Vdc and 20mA. It features high switching speed upto 12KHz. It has long life, upto 20 billion operations. It is used in applications such as position and limit sensing, RPM measurement, commutation of brushless DC motors, flow metering, angle sensing, magnetic encoders.
- Magnetically operated position sensor, reverse/over voltage protection
- Vibration is 50g maximum at 50 to 2,000Hz, built in temperature compensation
- Shock is 150g maximum at 11ms ½ sine, unaffected by harsh environments
- IP67 rated
- 3-wire switch, 120 gauss sensitivity
- 11.81inch cable length, tinned leads (6.4±0.76)mm
- 2.7V to 24V operating supply voltage range
- Output high sinking/open collector, 0.4V at 20mA output low voltage
- 12.5mm nominal activate distance
- Operating temperature range from -40°C to 100°C
Technical Specifications
Sensor Type
Proximity Sensor
Supply Current
-
Operating Temperature Max
100°C
SVHC
To Be Advised
Sensor Mounting
Flange
Operating Temperature Min
-40°C
Product Range
55140 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate