Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoMQ10-60APS-KUOCopy
Newark Part No.69C2513
Product RangeMQB Series
Also Known As1078006
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $171.950 |
| 5+ | $155.080 |
| 10+ | $145.020 |
| 25+ | $128.080 |
| 50+ | $116.590 |
| 100+ | $109.220 |
Price for:Each
Minimum: 1
Multiple: 1
$171.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoMQ10-60APS-KUOCopy
Newark Part No.69C2513
Product RangeMQB Series
Also Known As1078006
Technical Datasheet
Sensing Range Max60mm
Sensing Distance Max60mm
Sensor Mounting-
Supply Current-
Operating Temperature Min-
Operating Temperature Max-
Product RangeMQB Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MQ10-60APS-KUO is a magnetic Proximity Switch with 5 to 60mm sensing range. It is reliably detect permanent magnets through nonferromagnetic materials such as stainless steel, aluminium, plastic or wood. The device features a square, compact plastic housing that makes it easy to install. This sensor is resistant to dust, heat and vibration, making them ideal for use in harsh environments.
- PNP output type
- Cable, 3-wire, 2m, PUR/PVC connection
- Long sensing distance
- IP67 Protection degree
- Precise switching point and hysteresis
- High switching frequency
- Short-circuit, reverse polarity protection and power-up pulse suppression
- 5000Hz Switching frequency
- DC 3-wire electrical wiring
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Sensing Range Max
60mm
Sensor Mounting
-
Operating Temperature Min
-
Product Range
MQB Series
Sensing Distance Max
60mm
Supply Current
-
Operating Temperature Max
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate