Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoAPDS-9500Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel69AC5630RL
Cut Tape69AC5630
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.030 | $6.03 |
| Total Price | $6.03 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.030 |
| 50+ | $4.870 |
| 100+ | $4.730 |
| 250+ | $4.580 |
| 500+ | $4.420 |
| 1000+ | $4.370 |
| 2500+ | $4.280 |
| 5000+ | $4.200 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoAPDS-9500Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel69AC5630RL
Cut Tape69AC5630
Technical Datasheet
Sensor TypeImaging Gesture, Proximity Sensor
Supply Voltage Min1.8V
Ambient Light Sensor Case StyleSMD
Supply Voltage Max3.3V
Sensor Case / PackageSMD
No. of Pins18Pins
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (12-Jan-2017)
Product Overview
APDS-9500 is a imaging-based proximity and gesture sensor. It provides an imaging-based gesture recognition function with an I²C-bus interface. It can recognize nine gestures, including move up, move down, move left, move right, move forward, move backward, circle-clockwise, circle-counter clockwise and wave. This gesture information can be easily accessed via the I²C bus. It also provides built-in proximity detection for sensing objects approaching or departing. It is used in applications such as gesture detection, cell phone touch-screen disable, mechanical switch replacement.
- Imaging-based proximity and gesture sensor in an optical module, nine-gesture recognition
- Object brightness output, object size output, X and Y output
- SPI output, 30 × 30 pixels/60 × 60 pixels, 9-bit gray scale
- Ambient light immunity, flexible power saving mode
- Data rates upto 400KHz, dedicated interrupt pin
- VDD range from 2.8V to 3.3V, I/O voltage range from 1.8V to 3.3V
- Current consumption for gesture detection is 1mA typical at (Ta = 25°C, VDD = 2.8V
- Input pin capacitance is 10pF maximum at (VDD = 3V, TA = 25°C)
- Operating temperature range from -20°C to +70°C, single 18-pin package
- Dimension is 0.27inch x 0.14inch x 0.11inch
Technical Specifications
Sensor Type
Imaging Gesture, Proximity Sensor
Ambient Light Sensor Case Style
SMD
Sensor Case / Package
SMD
Operating Temperature Min
-20°C
SVHC
No SVHC (12-Jan-2017)
Supply Voltage Min
1.8V
Supply Voltage Max
3.3V
No. of Pins
18Pins
Operating Temperature Max
70°C
Technical Docs (1)
Alternatives for APDS-9500
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate