Inductive Proximity Sensors:

7 Products Found

Newark offers a wide range of inductive proximity sensors with detection ranges from 0.6mm to 30 m. They are available in different output options and configurations, such as PNP and N. 

An inductive proximity sensor is based on the change of induction due to the motion of a metallic object in a magnetic field. An inductive proximity sensor consists of oscillators, demodulators, and level and switching amplifiers. If a metallic object enters the electromagnetic field of the oscillator coil, eddy currents are induced in this coil, which changes the amplitude of the oscillation. The demodulator converts the change in the amplitude to a DC signal, causing the trigger stage to trip and the semiconductor outpage stage to switch.

Inductive proximity sensors detect ferrous and nonferrous metals such as copper, aluminum, and brass). They are used in electromagnetic clutches and valves, as actuators in machine tool carriage, pneumatic cylinders, etc. 

To learn more about proximity sensors for industrial applications, please read our comprehensive guide for proximity sensors.

Show More
View
Buyer
Engineer
Manufacturer
Sensor Type
Operating Temperature Max
Sensing Distance Nom
Supply Voltage Min
Supply Voltage Max
Sensor Output Type
Sensor Case / Package
Sensor Terminals
Sensor Body Material
IP Rating
Operating Temperature Min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
27K4497
Each
1+
$208.390
5+
$194.740
10+
$183.820
25+
$171.990
50+
$162.890
More Pricing...
Min: 1 / Mult: 1
Inductive Proximity Sensor
70°C
14mm
12VDC
24VDC
2-Wire, NO
Cylindrical M18 Thread
M12 Connector
Brass
-
IP67, IP67G, IP69K
-25°C
E2E NEXT Series
85AK6038

RoHS

Each
1+
$54.140
5+
$53.150
10+
$52.150
25+
$51.150
50+
$50.150
More Pricing...
Min: 1 / Mult: 1
Inductive Proximity Sensor
70°C
14mm
10VDC
36VDC
3-Wire, PNP, NO
Cylindrical M18 Thread
4 Pin M12 Connector
Brass
IP67
IP67
-25°C
ICB Series
65AK6225

RoHS

Date/Lot Code

Each
1+
$50.670
5+
$50.670
10+
$50.670
25+
$50.670
Min: 1 / Mult: 1
Inductive Proximity Sensor
85°C
14mm
10VDC
30VDC
3-Wire, Push Pull, NPN / PNP, NO / NC, IO-Link
Cylindrical M18 Thread
4-Pin M12 Connector
304 Stainless Steel
-
IP67, IP68, IP69K
-40°C
ICF Series
71AJ7338

RoHS

Date/Lot Code

Each
1+
$65.870
5+
$65.870
10+
$65.870
25+
$65.870
Min: 1 / Mult: 1
Inductive Proximity Sensor
85°C
14mm
8VDC
60VDC
3-Wire, PNP, NO
Cylindrical M18 Thread
4-Pin M12 Connector
304 Stainless Steel
-
IP67, IP68, IP69K
-40°C
ICS18 E1 Series
71AJ7334

RoHS

Each
1+
$65.870
5+
$65.870
10+
$65.870
25+
$65.870
Min: 1 / Mult: 1
Inductive Proximity Sensor
85°C
14mm
8VDC
60VDC
3-Wire, NPN, NO
Cylindrical M18 Thread
4-Pin M12 Connector
304 Stainless Steel
-
IP67, IP68, IP69K
-40°C
ICS18 E1 Series
71AJ7337

RoHS

Date/Lot Code

Each
1+
$116.000
5+
$110.200
10+
$106.720
25+
$103.240
Min: 1 / Mult: 1
Inductive Proximity Sensor
85°C
14mm
8VDC
60VDC
3-Wire, PNP, NO
Cylindrical M18 Thread
Cable
304 Stainless Steel
-
IP67, IP68, IP69K
-40°C
ICS18 E1 Series
71AJ7333

RoHS

Each
1+
$29.640
5+
$29.640
10+
$29.640
25+
$29.640
Min: 1 / Mult: 1
Inductive Proximity Sensor
85°C
14mm
8VDC
60VDC
3-Wire, NPN, NO
Cylindrical M18 Thread
Cable
304 Stainless Steel
-
IP67, IP68, IP69K
-40°C
ICS18 E1 Series
1-7 of 7 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM