Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPEPPERL+FUCHS
Manufacturer Part NoNBB15-30GM50-E2
Newark Part No.03H5344
Product RangeNBB15-30GM50-E2
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price |
---|---|
1+ | $204.490 |
5+ | $175.400 |
10+ | $168.550 |
25+ | $160.850 |
50+ | $148.020 |
100+ | $128.340 |
Price for:Each
Minimum: 1
Multiple: 1
$204.49
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPEPPERL+FUCHS
Manufacturer Part NoNBB15-30GM50-E2
Newark Part No.03H5344
Product RangeNBB15-30GM50-E2
Technical Datasheet
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Product RangeNBB15-30GM50-E2
Product Overview
The NBB15-30GM50-E2 is an Inductive Proximity Sensor that is the preferred choice for the majority of applications requiring accurate, non-contact detection of metallic objects in machinery or automation equipment. Pepperl+Fuchs offers innovative, high quality inductive sensor to meet the needs of the worldwide automation and process control markets. Standard inductive sensor features smooth or threaded stainless housings, polarity reversal and short-circuit protected, LED status indication.
- 15mm Operating distance
- PNP normally openswitching element function
- 0 to 200Hz Switching frequency
- IP67 Protection IEC
- 2m Cable PVC connection type
Applications
Sensing & Instrumentation, Automation & Process Control
Technical Specifications
Supply Voltage Min
10VDC
Product Range
NBB15-30GM50-E2
Supply Voltage Max
30VDC
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate