| Quantity | Price |
|---|---|
| 1+ | $323.560 |
| 5+ | $295.190 |
| 10+ | $292.000 |
| 25+ | $288.810 |
| 50+ | $272.730 |
Product Information
Product Overview
The E59-M12A105D01-D1 is a 3-wire shielded version inductive Proximity Sensor with SPST-NO output, 4-pin micro DC connector connection. This standard range sensor features built-in timing delays and speed detection logic, no PLC programming is necessary. Quality construction using a stainless steel barrel, 360° dual-color LED indicator, Ryton® impact-resistant face cap and vibration-absorbing potting compound. Auto-configure technology automatically detects a sinking (NPN) or sourcing (PNP) connection and switches the sensor accordingly, without any user intervention. Exclusive SmartSense embedded microprocessor technology allows for customizable range, band sensing, nuisance metal rejection, timing delays and over/under speed detection. Suitable for machine tool, material handling and metalworking.
- Highest performance, most versatile tubular
- Withstands high electrical noise (up to 20V/m)
- Resistant to extreme temperatures (-40°C)
- -40 to 70°C Temperature range
Applications
Sensing & Instrumentation, Automotive, Industrial
Warnings
This sensor is not a safety device and is not intended to be used as a safety device.
Technical Specifications
Inductive Proximity Sensor
-
4mm
48VDC
Cylindrical M12 Thread
303 Stainless Steel
-40°F
No SVHC (17-Dec-2015)
158°F
-
6VDC
3-Wire, NPN / PNP, NO
4-Pin M12 Connector
IP67, IP69K
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Product Compliance Certificate