Newark offers commercial proximity sensors with detection ranges from 2 mm to 25 mm. These sensors are available in various output options and configurations, such as PNP and NPN, with supply voltages ranging from 2 V DC to 250 V DC and operating temperatures between -25°C and 80°C.

Capacitive proximity sensors are non-contact devices that work with both conducting and insulating (dielectric) objects, such as the unprepared surface of a mechanism or a moving conveyorized object. These sensors contain a high-frequency oscillator and a sensing surface formed by two metal electrodes. When the target approaches the sensing surface, it enters the electrostatic field of the electrodes and alters the oscillator's capacitance. Consequently, the oscillator circuit begins oscillating and changes the sensor's output state upon reaching a specific amplitude. As the target moves away from the sensor, the oscillator's amplitude decreases, returning the sensor to its original state. 

Capacitive proximity sensors can detect metal objects as well as non-metallic materials such as paper, glass, liquids, and cloth. To learn more about proximity sensors for industrial applications, please read our comprehensive guide for proximity sensors.

Show More
View
Buyer
Engineer
Manufacturer
Sensor Type
Sensing Distance Min
Thread Size - Metric
Sensing Distance Max
Sensing Range Max
Supply Voltage DC Min
Sensor Output Type
Supply Voltage Min
Supply Voltage DC Max
Supply Voltage Max
Sensor Case / Package
Sensor Terminals
Sensor Body Material
IP Rating
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
38B207

RoHS

Each
1+
$306.770
5+
$286.590
10+
$270.450
25+
$252.950
50+
$239.500
More Pricing...
8mm
PNP / SPST-NO
-
27M2371

RoHS

Date/Lot Code

Each
1+
$367.930
5+
$345.360
10+
$334.950
25+
$324.540
50+
$308.920
15mm
SPST-NO
-
38B208

RoHS

Each
1+
$321.070
5+
$301.390
10+
$292.300
25+
$283.210
50+
$269.580
8mm
SPST-NO
-
41M2205

RoHS

Each
1+
$189.500
5mm
PNP
-
27M2369

RoHS

Date/Lot Code

Each
1+
$166.140
5+
$158.940
10+
$154.620
25+
$150.300
10mm
NPN
-
16C2336

RoHS

Each
1+
$279.860
10+
$266.460
50+
$263.100
100+
$254.730
8mm
SCR / SPST-NC
-
38B197

RoHS

Each
1+
$445.090
5+
$417.800
10+
$405.200
25+
$392.610
50+
$373.710
10mm
-
E2J Series
16C7045

RoHS

Date/Lot Code

Each
5+
$220.460
10+
$214.310
25+
$208.160
15mm
-
VR Series
58T1340

RoHS

Each
1+
$279.280
5+
$271.180
10+
$266.400
25+
$261.610
50+
$256.830
20mm
PNP
-
38B205

RoHS

Date/Lot Code

Each
1+
$287.510
5+
$268.590
10+
$253.460
25+
$237.070
50+
$224.460
More Pricing...
4mm
PNP / SPST-NO
-
27M2372

RoHS

Each
1+
$367.930
5+
$345.360
10+
$334.950
25+
$324.540
50+
$308.920
15mm
SPST-NC
-
03P2075

RoHS

Date/Lot Code

Each
1+
$132.900
10mm
NPN
-
27M2373

RoHS

Each
1+
$367.930
5+
$345.360
10+
$334.950
25+
$324.540
50+
$308.920
4mm
SPST-NO
-
27K4550

RoHS

Date/Lot Code

Each
1+
$406.320
5+
$378.520
10+
$365.690
25+
$352.860
50+
$333.610
25mm
SPST-NC
E2K-C Series
99M0972

RoHS

Each
1+
$242.600
15mm
SPST-NO
-
58T1339

RoHS

Each
1+
$254.330
5+
$246.670
10+
$239.510
25+
$235.290
50+
$231.070
10mm
PNP
-
03H4205

RoHS

Each
1+
$396.420
5+
$383.330
10+
$368.370
25+
$351.540
50+
$306.660
30mm
NPN / PNP
-
38B200

RoHS

Date/Lot Code

Each
1+
$399.620
5+
$375.120
10+
$363.810
25+
$352.500
50+
$335.530
25mm
PNP / SPST-NC
-
40M9041

RoHS

Each
1+
$287.510
5+
$268.590
10+
$253.460
25+
$237.070
50+
$224.460
More Pricing...
10mm
NPN
-
05N1023

RoHS

Date/Lot Code

Each
1+
$270.500
5mm
2-Wire
-
16C6993

RoHS

Each
5+
$351.660
10+
$341.850
25+
$332.040
12mm
SPDT Relay
VC12 Series
41M2215

RoHS

Date/Lot Code

Each
1+
$137.400
10mm
PNP
-
05M4108

RoHS

Date/Lot Code

Each
1+
$431.030
5+
$411.880
10+
$400.390
25+
$388.900
25mm
SCR
-
10R6706

RoHS

Each
1+
$96.570
8mm
PNP
-
52F4323

RoHS

Date/Lot Code

Each
1+
$399.620
5+
$375.120
10+
$363.810
25+
$352.500
50+
$335.530
25mm
NPN / SPST-NC
-
1-25 of 202 items
of 9 page(s)