1,974 Product Results Found for "incremental"
View
Buyer
Engineer
Manufacturer
Packaging
Categories
Sensors
(1,974)
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ALPS ALPINE | Each | 1+ $3.830 10+ $3.700 25+ $3.590 50+ $3.340 100+ $3.080 More Pricing... | Mechanical | Incremental | 15PPR | 30 Detents | - | Vertical | With Push Switch | Quadrature | Through Hole | EC11E Series | 15000 | 2Channels | D Type Flatted End | 20mm | 6mm | - | 5V | -40°C | 85°C | - | - | Solder Pin | |||||
Each | 1+ $77.890 5+ $67.560 10+ $62.590 25+ $58.620 50+ $54.830 More Pricing... | Optical | Incremental | 256PPR | 0 Detents | 3000rpm | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | EN Series | 200000000 | 2Channels | Flatted End | 22.22mm | 6.35mm | 4.75V | 5.25V | -40°C | 75°C | - | IP40 | Solder Pin | ||||||
Each | 1+ $554.000 | Optical | Incremental | 1200PPR | 0 Detents | 6000rpm | Right Angle | Without Push Switch | NPN Open Collector, Quadrature | Panel Mount | ZBG Series | - | 1Channels | D Type Flatted End | 19.05mm | 9.5mm | 4.75V | 28V | 0°C | 100°C | - | - | 6 Pin Connector | ||||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ $689.490 5+ $674.550 10+ $663.680 | Optical | Incremental | 1000PPR | 0 Detents | 6000rpm | Horizontal | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | E6B2-C Series | - | 3Channels | D Type Flatted End | 15mm | 6mm | 5V | 24V | -10°C | 70°C | - | IP50 | Wire Leaded | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ $788.830 5+ $741.360 10+ $719.440 25+ $697.530 50+ $664.660 | Optical | Incremental | 360PPR | 0 Detents | 6000rpm | Horizontal | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | E6B2-C Series | - | 3Channels | D Type Flatted End | 15mm | 6mm | 5V | 24V | -10°C | 70°C | - | IP50 | Wire Leaded | |||||
Each | 1+ $1.850 10+ $1.560 25+ $1.440 50+ $1.290 100+ $1.210 More Pricing... | Mechanical | Incremental | 24PPR | 24 Detents | 100rpm | Vertical | With Momentary Push Switch | Quadrature | Through Hole | PEC12R Series | 30000 | 2Channels | Flatted End | 25mm | 6mm | - | - | -30°C | 70°C | - | IP40 | Solder Pin | ||||||
Each | 1+ $629.000 | Optical | Incremental | 600PPR | 0 Detents | 6000rpm | Right Angle | Without Push Switch | Quadrature | Panel Mount | ZBH Series | - | 2Channels | D Type Flatted End | 19.05mm | 9.5mm | 4.75V | 28V | 0°C | 100°C | - | - | 6 Pin Connector | ||||||
ALPS ALPINE | Each | 1+ $1.920 10+ $1.880 25+ $1.780 50+ $1.720 100+ $1.680 More Pricing... | Mechanical | Incremental | 24PPR | 24 Detents | - | Vertical | With Push Switch | Quadrature | Through Hole | EC12E Series | 30000 | 2Channels | D Type Flatted End | 20mm | 6mm | - | 5V | -10°C | 70°C | - | - | Solder Pin | |||||
Each | 1+ $6.460 10+ $4.730 25+ $4.590 50+ $4.090 100+ $3.710 More Pricing... | Mechanical | Incremental | 24PPR | 24 Detents | 120rpm | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | ECW Series | 200000 | 2Channels | Slotted End | 19mm | 6.32mm | - | - | -40°C | 85°C | - | IP40 | Solder Pin | ||||||
Each | 1+ $2.310 10+ $1.920 25+ $1.830 50+ $1.770 100+ $1.580 More Pricing... | Mechanical | Incremental | 24PPR | 0 Detents | 60rpm | Vertical | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | PEC11R Series | 30000 | 2Channels | Flatted End | 15mm | 6mm | - | - | -30°C | 70°C | - | IP40 | Solder Pin | ||||||
Each | 1+ $2.330 10+ $1.990 25+ $1.850 50+ $1.690 100+ $1.590 More Pricing... | Mechanical | Incremental | 24PPR | 24 Detents | 60rpm | Vertical | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | PEC11R Series | 30000 | 2Channels | Flatted End | 20mm | 6mm | - | - | -30°C | 70°C | - | IP40 | Solder Pin | ||||||
50F7510 | Each | 1+ $43.920 5+ $42.600 10+ $41.280 25+ $40.190 50+ $39.090 More Pricing... | Optical | Incremental | 16PPR | 16 Detents | - | Vertical | With Push Switch | Quadrature | Bushing Mount, Through Hole | 61C Series | 1000000 | 2Channels | D Type Flatted End | 9.53mm | 6.35mm | 4.75V | 5.25V | -40°C | 85°C | - | - | Solder Pin | |||||
Each | 1+ $75.930 5+ $70.620 10+ $68.330 | Optical | Incremental | 24PPR | 24 Detents | 100rpm | Vertical | With Push Switch | Quadrature | Panel Mount | 62A Series | 1000000 | 2Channels | D Type Flatted End | 9.52mm | 6.35mm | 4.75V | 5.25V | -40°C | 85°C | - | - | Wire Leaded | ||||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ $788.830 5+ $741.360 10+ $719.440 25+ $697.530 50+ $664.660 | Optical | Incremental | 500PPR | 0 Detents | 6000rpm | Horizontal | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | E6B2-C Series | - | 3Channels | D Type Flatted End | 15mm | 6mm | 5V | 24V | -10°C | 70°C | - | IP50 | Wire Leaded | |||||
Each | 1+ $2.710 10+ $2.230 25+ $2.070 50+ $1.890 100+ $1.780 More Pricing... | Mechanical | Incremental | 15PPR | 30 Detents | 60rpm | Vertical | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | PEC11L Series | 100000 | 2Channels | Flatted End | 20mm | 6mm | - | - | -25°C | 80°C | - | IP40 | Solder Pin | ||||||
ALPS ALPINE | Each | 1+ $3.920 10+ $3.780 25+ $3.670 50+ $3.420 100+ $3.150 More Pricing... | Mechanical | Incremental | 15PPR | 30 Detents | - | Vertical | With Push Switch | Quadrature | Bushing Mount, Through Hole | EC11B Series | 15000 | 2Channels | Slotted End | 25mm | 6mm | - | 5V | -40°C | 85°C | - | - | Solder Pin | |||||
Each | 1+ $458.000 | Optical | Incremental | 100PPR | 0 Detents | 6000rpm | - | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | ZFG Series | - | 1Channels | D Type Flatted End | 30.5mm | 9.53mm | 8V | 35V | -18°C | 60°C | - | IP54 | Cable | ||||||
Each | 1+ $47.060 5+ $41.770 10+ $37.840 25+ $36.460 50+ $35.100 More Pricing... | Optical | Incremental | 128PPR | 0 Detents | 3000rpm | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | EN Series | 10000000 | 2Channels | Flatted End | 22.22mm | 6.35mm | 4.75V | 5.25V | -40°C | 75°C | - | IP40 | Solder Pin | ||||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ $788.830 5+ $741.360 10+ $719.440 25+ $697.530 50+ $664.660 | Optical | Incremental | 100PPR | 0 Detents | 6000rpm | Horizontal | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | E6B2-C Series | - | 3Channels | D Type Flatted End | 15mm | 6mm | 5V | 24V | -10°C | 70°C | - | IP50 | Wire Leaded | |||||
TT ELECTRONICS / BI TECHNOLOGIES | Each | 1+ $3.150 10+ $1.860 25+ $1.800 50+ $1.760 100+ $1.720 More Pricing... | Mechanical | Incremental | 20PPR | 20 Detents | 100rpm | Horizontal | With Push Switch | Gray Code | Bushing Mount, Through Hole | EN11 Series | 30000 | 2Channels | Knurled End | 20mm | 6mm | - | - | - | - | - | - | Solder Pin | |||||
Each | 1+ $2.080 10+ $1.760 25+ $1.690 50+ $1.560 100+ $1.490 More Pricing... | Mechanical | Incremental | 24PPR | 24 Detents | 100rpm | Vertical | With Momentary Push Switch | Quadrature | Through Hole | PEC16 Series | 100000 | 2Channels | Flatted End | 20mm | 6mm | - | - | -30°C | 70°C | IP40 | IP40 | Solder Pin | ||||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ $878.470 5+ $825.600 10+ $801.200 25+ $776.800 50+ $740.190 | Optical | Incremental | 2000PPR | 0 Detents | 6000rpm | Horizontal | Without Push Switch | Line Driver | Chassis Mount | E6B2-C Series | - | 3Channels | D Type Flatted End | 15mm | 6mm | 4.75V | 5.25V | -10°C | 70°C | - | IP50 | Wire Leaded | |||||
Each | 1+ $2.260 10+ $1.910 25+ $1.850 50+ $1.630 100+ $1.570 More Pricing... | Mechanical | Incremental | 24PPR | 24 Detents | 60rpm | Vertical | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | PEC11R Series | 30000 | 2Channels | Flatted End | 15mm | 6mm | - | - | -30°C | 70°C | IP40 | IP40 | Solder Pin | ||||||
Each | 1+ $77.710 5+ $68.290 10+ $64.550 25+ $59.940 50+ $57.650 More Pricing... | Optical | Incremental | 500PPR | 0 Detents | 30000rpm | Vertical | Without Push Switch | Quadrature | Screw Mount | HEDS-55xx Series | - | 3Channels | No Shaft | - | 6mm | 4.5V | 5.5V | -40°C | 100°C | - | - | Solder Pin | ||||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ $969.900 5+ $911.530 10+ $884.590 25+ $857.650 50+ $817.230 | Optical | Incremental | 2000PPR | 0 Detents | 6000rpm | Horizontal | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | E6B2-C Series | - | 3Channels | D Type Flatted End | 15mm | 6mm | 5V | 24V | -10°C | 70°C | - | IP50 | Wire Leaded | |||||