Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoPX880-300GICopy
Newark Part No.80AC8672
Product RangePX880 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,438.200 |
Price for:Each
Minimum: 1
Multiple: 1
$1,438.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPX880-300GICopy
Newark Part No.80AC8672
Product RangePX880 Series
Technical Datasheet
Pressure TypeGauge
Pressure Port TypeNPT Female
Operating Pressure Min0psi
Operating Pressure Max300psi
Pressure Port Size1/2"
Transducer Connection / Termination1/2" NPT
Supply Voltage Min12VDC
Supply Voltage Max40VDC
Media Type-
Output Interface-
Sensor Output TypeAnalog - 4mA to 20mA
Housing Material316 Stainless Steel
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product RangePX880 Series
Technical Specifications
Pressure Type
Gauge
Operating Pressure Min
0psi
Pressure Port Size
1/2"
Supply Voltage Min
12VDC
Media Type
-
Sensor Output Type
Analog - 4mA to 20mA
Operating Temperature Min
-40°C
Product Range
PX880 Series
Pressure Port Type
NPT Female
Operating Pressure Max
300psi
Transducer Connection / Termination
1/2" NPT
Supply Voltage Max
40VDC
Output Interface
-
Housing Material
316 Stainless Steel
Operating Temperature Max
100°C
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate