Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoPR41X-C-400MBARCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.56AH2835
Product RangePR41X Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,044.690 |
Price for:Each
Minimum: 1
Multiple: 1
$1,044.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPR41X-C-400MBARCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.56AH2835
Product RangePR41X Series
Technical Datasheet
Pressure TypeRelative
Pressure Port TypeNPT Male
Operating Pressure Min-
Operating Pressure Max400mbar
Pressure Port SizeG1/4
Transducer Connection / Termination-
Supply Voltage Min8VDC
Supply Voltage Max28VDC
Media Type-
Output Interface-
Sensor Output TypeAnalogue
Housing Material316L Stainless Steel
Operating Temperature Min-20°C
Operating Temperature Max80°C
Product RangePR41X Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pressure Type
Relative
Operating Pressure Min
-
Pressure Port Size
G1/4
Supply Voltage Min
8VDC
Media Type
-
Sensor Output Type
Analogue
Operating Temperature Min
-20°C
Product Range
PR41X Series
Pressure Port Type
NPT Male
Operating Pressure Max
400mbar
Transducer Connection / Termination
-
Supply Voltage Max
28VDC
Output Interface
-
Housing Material
316L Stainless Steel
Operating Temperature Max
80°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate