Need more?
| Quantity | Price |
|---|---|
| 1+ | $52.460 |
| 5+ | $52.240 |
| 10+ | $52.010 |
| 25+ | $51.440 |
| 50+ | $50.660 |
| 100+ | $49.870 |
| 250+ | $48.870 |
Product Information
Product Overview
GE-2098 is a thermometrics pressure and temperature combination sensor provides both pressure and temperature GE-2096 is a thermistor technology for temperature sensing alongside silicon-based Microelectromechanical Systems (MEMS) technology for absolute pressure sensing. This sensor assembly also features robust internal circuit protection and sealed integral connection system, which makes it ideal for automotive (engine fuel, engine oil, engine intake manifold), heavy equipment, agricultural, electric vehicle (EV) battery coolant and generator set applications.
- Robust internal circuit protection
- Sealed integral connection system
- MEMS based pressure sensing
- NTC thermistor temperature sensing
- Mating port per ISO standard
- M14x1.5 mating port size, 25Nm ± 5Nm installation torque
- 20 to 204kPa (2.9 to 29.6psi) absolute pressure sensing range
- 304 SS housing material
- 4.5V to 5.5V supply (Vs) voltage
- 7mA current consumption
Technical Specifications
Absolute
-
Absolute
204kPa
M14 x 1.5
Connector
5.5VDC
-
304 Stainless Steel
135°C
No SVHC (07-Jul-2017)
Voltage
20kPa
5V
M14 x 1.5
7mA
4.5VDC
-
Analog
-40°C
-
Technical Docs (1)
Alternatives for GE-2098
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate