Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoPSW-801Copy
Newark Part No.05R5409
Product RangePSW-800 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $201.420 |
Price for:Each
Minimum: 1
Multiple: 1
$201.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPSW-801Copy
Newark Part No.05R5409
Product RangePSW-800 Series
Technical Datasheet
Pressure TypeVacuum
Pressure Port Type1/4" MNPT
Operating Pressure Min1in-Hg
Operating Pressure Max30in-Hg
Contact ConfigurationSPST
Switching Voltage Max250VAC
Switching Current Max5A
Pressure Port Size1/4"
Transducer Connection / Termination1/2" NPT, Wire Leaded
Deadband Min-
Deadband Max-
Operating Temperature Min-20°C
Operating Temperature Max75°C
Product RangePSW-800 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pressure Type
Vacuum
Operating Pressure Min
1in-Hg
Contact Configuration
SPST
Switching Current Max
5A
Transducer Connection / Termination
1/2" NPT, Wire Leaded
Deadband Max
-
Operating Temperature Max
75°C
SVHC
No SVHC (04-Feb-2026)
Pressure Port Type
1/4" MNPT
Operating Pressure Max
30in-Hg
Switching Voltage Max
250VAC
Pressure Port Size
1/4"
Deadband Min
-
Operating Temperature Min
-20°C
Product Range
PSW-800 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate