Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoPSF109S-9-80Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.24R7148
Your Part Number
16 In Stock
77 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $66.460 |
| 50+ | $60.420 |
| 100+ | $55.670 |
| 250+ | $51.350 |
| 500+ | $48.120 |
Price for:Each
Minimum: 1
Multiple: 1
$66.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPSF109S-9-80Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.24R7148
Technical Datasheet
Pressure TypeVacuum
Pressure Fitting Style1/4" Axial Port
Pressure Port Type1/4" Axial Port
Operating Pressure Min0.3psi
Operating Pressure Max2.9psi
Contact ConfigurationSPDT
Switching Voltage Max250VAC
Switching Current Max25A
Pressure Port Size1/4"
Transducer Connection / TerminationQuick Connect
Deadband Min-
Deadband Max-
Operating Temperature Min40°F
Operating Temperature Max150°F
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Pressure Type
Vacuum
Pressure Port Type
1/4" Axial Port
Operating Pressure Max
2.9psi
Switching Voltage Max
250VAC
Pressure Port Size
1/4"
Deadband Min
-
Operating Temperature Min
40°F
Product Range
-
Pressure Fitting Style
1/4" Axial Port
Operating Pressure Min
0.3psi
Contact Configuration
SPDT
Switching Current Max
25A
Transducer Connection / Termination
Quick Connect
Deadband Max
-
Operating Temperature Max
150°F
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate