Print Page
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $159.810 |
| 5+ | $155.330 |
| 10+ | $145.230 |
Price for:Each
Minimum: 1
Multiple: 1
$159.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoDXW-11-153-3Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.12AM7275
Product RangeDX Series
Pressure TypeDifferential
Pressure Fitting Style1/4" FNPT
Pressure Port Type1/4" FNPT
Operating Pressure Min25psi
Operating Pressure Max50psi
Contact ConfigurationSPDT
Switching Voltage Max250VAC
Switching Voltage DC Resistive30V
Switching Current Max5A
Switching Current DC Resistive5A
Pressure Port Size1/4"
Transducer Connection / TerminationTerminal Block
Deadband Min3.5psi
Deadband Max6psi
Operating Temperature Min-1°C
Operating Temperature Max60°C
Product RangeDX Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pressure Type
Differential
Pressure Port Type
1/4" FNPT
Operating Pressure Max
50psi
Switching Voltage Max
250VAC
Switching Current Max
5A
Pressure Port Size
1/4"
Deadband Min
3.5psi
Operating Temperature Min
-1°C
Product Range
DX Series
Pressure Fitting Style
1/4" FNPT
Operating Pressure Min
25psi
Contact Configuration
SPDT
Switching Voltage DC Resistive
30V
Switching Current DC Resistive
5A
Transducer Connection / Termination
Terminal Block
Deadband Max
6psi
Operating Temperature Max
60°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for DXW-11-153-3
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate