Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoPSW-135Copy
Newark Part No.56AH2898
Product RangePSW-100 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $967.770 |
Price for:Each
Minimum: 1
Multiple: 1
$967.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPSW-135Copy
Newark Part No.56AH2898
Product RangePSW-100 Series
Technical Datasheet
Pressure TypeCompound Gauge
Operating Pressure Min-24.91mbar
Operating Pressure Max24.91mbar
Contact ConfigurationSPDT
Switching Voltage Max480VAC
Switching Current Max15A
Pressure Port Size1/2"
Transducer Connection / Termination1/2" NPT, 2x 7/8" Knockouts
Deadband Min0.1Inch-H2O
Deadband Max0.6Inch-H2O
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product RangePSW-100 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pressure Type
Compound Gauge
Operating Pressure Max
24.91mbar
Switching Voltage Max
480VAC
Pressure Port Size
1/2"
Deadband Min
0.1Inch-H2O
Operating Temperature Min
-20°C
Product Range
PSW-100 Series
Operating Pressure Min
-24.91mbar
Contact Configuration
SPDT
Switching Current Max
15A
Transducer Connection / Termination
1/2" NPT, 2x 7/8" Knockouts
Deadband Max
0.6Inch-H2O
Operating Temperature Max
70°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate