Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSIRION
Manufacturer Part NoSDP1000-L025
Newark Part No.21AH4618
Product RangeSDP1000 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Product Information
ManufacturerSENSIRION
Manufacturer Part NoSDP1000-L025
Newark Part No.21AH4618
Product RangeSDP1000 Series
Technical Datasheet
Pressure TypeDifferential
Operating Pressure Min-62Pa
Operating Pressure Max62Pa
Supply Voltage Min4.75VDC
Supply Voltage Max5.25VDC
Sensor Case / PackageSIP
No. of Pins3Pins
Sensor Output TypeAnalog
Accuracy± 1.5%
Pressure Port TypeDual Axial Barbed, Same Side
Sensor MountingThrough Hole
Output Interface-
Media TypeAir, Nitrogen
Operating Temperature Min-10°C
Operating Temperature Max60°C
Product RangeSDP1000 Series
Qualification-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Pressure Type
Differential
Operating Pressure Max
62Pa
Supply Voltage Max
5.25VDC
No. of Pins
3Pins
Accuracy
± 1.5%
Sensor Mounting
Through Hole
Media Type
Air, Nitrogen
Operating Temperature Max
60°C
Qualification
-
Operating Pressure Min
-62Pa
Supply Voltage Min
4.75VDC
Sensor Case / Package
SIP
Sensor Output Type
Analog
Pressure Port Type
Dual Axial Barbed, Same Side
Output Interface
-
Operating Temperature Min
-10°C
Product Range
SDP1000 Series
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate