2. Sensors & Transducers
                                                                                                    3. Sensors
                                                                                                    4. Pressure Sensors, Transducers
                                                                                                    5. Board Mount Pressure Sensors
                                                                                                    Print Page

                                                                                                    KP467XTMA1

                                                                                                    Pressure Sensor, Absolute, 45 kPa, 200 kPa, 3 V, 5.25 V, DFN

                                                                                                    Date/Lot Code

                                                                                                    INFINEON
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    INFINEON KP467XTMA1
                                                                                                    ManufacturerINFINEON
                                                                                                    Manufacturer Part NoKP467XTMA1
                                                                                                    Newark Part No.97AK7376
                                                                                                    Your Part Number
                                                                                                    3,280 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$3.250
                                                                                                    10+$2.770
                                                                                                    25+$2.620
                                                                                                    50+$2.510
                                                                                                    100+$2.420
                                                                                                    250+$2.320
                                                                                                    500+$2.220
                                                                                                    1000+$2.150
                                                                                                    Price for:Each (Supplied on Cut Tape)
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $3.25
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    INFINEON
                                                                                                    ManufacturerINFINEON
                                                                                                    Manufacturer Part NoKP467XTMA1
                                                                                                    Newark Part No.97AK7376
                                                                                                    Pressure TypeAbsolute
                                                                                                    Operating Pressure Min45kPa
                                                                                                    Operating Pressure Max200kPa
                                                                                                    Supply Voltage Min3V
                                                                                                    Supply Voltage Max5.25V
                                                                                                    Sensor Case / PackageDFN
                                                                                                    Sensor Case StyleDFN
                                                                                                    No. of Pins8Pins
                                                                                                    Sensor Output TypeDigital
                                                                                                    Accuracy± 1.5 kPa
                                                                                                    Pressure Port Type-
                                                                                                    Sensor MountingSurface Mount
                                                                                                    Output InterfaceSPI
                                                                                                    Media TypeAir
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max105°C
                                                                                                    Product Range-
                                                                                                    QualificationAEC-Q103
                                                                                                    Automotive Qualification StandardAEC-Q103
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    KP467XTMA1 is a high-performance, high-precision miniaturized digital absolute pressure sensor based on a capacitive sensing principle. It is surface micromachined with a monolithic integrated signal conditioning circuit. The device converts a physical pressure into a 10-, 12- or 14-bit digital value and transmits the information via the SPI interface. In addition, a temperature sensor is integrated on chip. Based on the received SPI command, the 10-, 12- or 14-bit temperature information will also be transmitted via the SPI interface. The integrated diagnostics are a special reliability feature, which allows testing the sensor cells as well as the signal path. It is used in applications such as automotive barometric air pressure sensor (BAP), automotive manifold air flow sensors (MAF), automotive battery monitoring system (BMS), automotive seat comfort system, industrial control, weather stations, and altimeters.

                                                                                                    • Integrated diagnosis features for signal path and signal processing
                                                                                                    • ISO 26262 safety element out of context for safety requirements up to ASIL B
                                                                                                    • Best in class low power consumption, supply voltage range from 3V to 5.25V
                                                                                                    • Supply current into VDD is 3.5mA maximum
                                                                                                    • Clock frequency of SPI interface (push pull, undervoltage range) is 2.5MHz maximum
                                                                                                    • Minimum input rise/fall time is 2ns maximum at (20% - 80% at SDI, CLK, NCS)
                                                                                                    • Delta pressure noise RMS is 50Pa typical at (root-mean-square of noise distribution)
                                                                                                    • Tri-state leakage current is 5µA maximum at (NCS = high, VDD = 5V)
                                                                                                    • Ambient temperature range from -40°C to 105°C
                                                                                                    • DFN-8-1 package

                                                                                                    Technical Specifications

                                                                                                    Pressure Type

                                                                                                    Absolute

                                                                                                    Operating Pressure Max

                                                                                                    200kPa

                                                                                                    Supply Voltage Max

                                                                                                    5.25V

                                                                                                    Sensor Case Style

                                                                                                    DFN

                                                                                                    Sensor Output Type

                                                                                                    Digital

                                                                                                    Pressure Port Type

                                                                                                    -

                                                                                                    Output Interface

                                                                                                    SPI

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Automotive Qualification Standard

                                                                                                    AEC-Q103

                                                                                                    Operating Pressure Min

                                                                                                    45kPa

                                                                                                    Supply Voltage Min

                                                                                                    3V

                                                                                                    Sensor Case / Package

                                                                                                    DFN

                                                                                                    No. of Pins

                                                                                                    8Pins

                                                                                                    Accuracy

                                                                                                    ± 1.5 kPa

                                                                                                    Sensor Mounting

                                                                                                    Surface Mount

                                                                                                    Media Type

                                                                                                    Air

                                                                                                    Operating Temperature Max

                                                                                                    105°C

                                                                                                    Qualification

                                                                                                    AEC-Q103

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product