2. Sensors & Transducers
                                                                                                    3. Sensors
                                                                                                    4. Pressure Sensors, Transducers
                                                                                                    5. Board Mount Pressure Sensors
                                                                                                    Print Page

                                                                                                    LPS22DFTR

                                                                                                    Pressure Sensor, Absolute, 3.771 psi, 18.275 psi, 1.7 V, 3.6 V, HLGA

                                                                                                    Date/Lot Code

                                                                                                    STMICROELECTRONICS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    STMICROELECTRONICS LPS22DFTR
                                                                                                    STMICROELECTRONICS LPS22DFTR
                                                                                                    STMICROELECTRONICS LPS22DFTR
                                                                                                    STMICROELECTRONICS LPS22DFTR
                                                                                                    ManufacturerSTMICROELECTRONICS
                                                                                                    Manufacturer Part NoLPS22DFTR
                                                                                                    Newark Part No.
                                                                                                    Re-Reel73AJ8337
                                                                                                    Cut Tape73AJ8337
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    68 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    View cut-off times
                                                                                                    Packaging Options
                                                                                                    Packaging TypeQuantityUnit Price:Total
                                                                                                    Cut Tape1$3.210$3.21
                                                                                                    Total Price $3.21
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    Cut Tape & Re-Reel
                                                                                                    QuantityPrice
                                                                                                    1+$3.210
                                                                                                    10+$2.740
                                                                                                    25+$2.570
                                                                                                    50+$2.470
                                                                                                    100+$2.360
                                                                                                    250+$2.270
                                                                                                    500+$2.160
                                                                                                    1000+$2.100
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    STMICROELECTRONICS
                                                                                                    ManufacturerSTMICROELECTRONICS
                                                                                                    Manufacturer Part NoLPS22DFTR
                                                                                                    Newark Part No.
                                                                                                    Re-Reel73AJ8337
                                                                                                    Cut Tape73AJ8337
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Pressure TypeAbsolute
                                                                                                    Operating Pressure Min3.771psi
                                                                                                    Sensitivity, V/P-
                                                                                                    Operating Pressure Max18.275psi
                                                                                                    Supply Voltage Min1.7V
                                                                                                    Supply Voltage Max3.6V
                                                                                                    Sensor Case / PackageHLGA
                                                                                                    Sensor Case StyleHLGA
                                                                                                    No. of Pins10Pins
                                                                                                    Sensor Output TypeDigital
                                                                                                    Accuracy± 0.5 hPa
                                                                                                    Pressure Port Type-
                                                                                                    Sensor MountingSurface Mount
                                                                                                    Output InterfaceI2C, I3C, SPI
                                                                                                    Media Type-
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    Product Range-
                                                                                                    Qualification-
                                                                                                    Automotive Qualification Standard-
                                                                                                    MSLMSL 3 - 168 hours
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    LPS22DFTR is a low-power and high-precision MEMS nano pressure sensor, absolute digital output barometer. It is an ultra-compact piezoresistive absolute pressure sensor which functions as a digital output barometer. This provides lower power consumption, achieving lower pressure noise than its predecessor. The device comprises a sensing element and an IC interface which communicates over I²C, MIPI I3CSM or SPI interfaces from the sensing element to the application and supports a wide Vdd IO range for the digital interfaces as well. The sensing element, which detects absolute pressure, consists of a suspended membrane manufactured using a dedicated process developed by ST. The package is holed to allow external pressure to reach the sensing element. Typical applications are altimeters and barometers for portable devices, GPS applications, weather station equipment, sport watches, e-cigarettes, drones, gas metering.

                                                                                                    • 260 to 1260hPa absolute pressure range
                                                                                                    • Current consumption down to 1.7μA
                                                                                                    • Absolute pressure accuracy is 0.5hPa
                                                                                                    • Low pressure sensor noise is 0.34Pa, high shock survivability is 22000g
                                                                                                    • High-performance TCO is 0.45Pa/°C, supply voltage range from 1.7 to 3.6V
                                                                                                    • Embedded temperature compensation, 24-bit pressure data output
                                                                                                    • ODR from 1Hz to 200Hz, SPI, I²C or MIPI I3CSM interfaces
                                                                                                    • Supports 1.08V digital interface, embedded FIFO
                                                                                                    • Interrupt functions: aata-ready, FIFO flags, pressure thresholds
                                                                                                    • HLGA-10L package, temperature rating range from -40 to +85°C

                                                                                                    Technical Specifications

                                                                                                    Pressure Type

                                                                                                    Absolute

                                                                                                    Sensitivity, V/P

                                                                                                    -

                                                                                                    Supply Voltage Min

                                                                                                    1.7V

                                                                                                    Sensor Case / Package

                                                                                                    HLGA

                                                                                                    No. of Pins

                                                                                                    10Pins

                                                                                                    Accuracy

                                                                                                    ± 0.5 hPa

                                                                                                    Sensor Mounting

                                                                                                    Surface Mount

                                                                                                    Media Type

                                                                                                    -

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    Qualification

                                                                                                    -

                                                                                                    MSL

                                                                                                    MSL 3 - 168 hours

                                                                                                    Operating Pressure Min

                                                                                                    3.771psi

                                                                                                    Operating Pressure Max

                                                                                                    18.275psi

                                                                                                    Supply Voltage Max

                                                                                                    3.6V

                                                                                                    Sensor Case Style

                                                                                                    HLGA

                                                                                                    Sensor Output Type

                                                                                                    Digital

                                                                                                    Pressure Port Type

                                                                                                    -

                                                                                                    Output Interface

                                                                                                    I2C, I3C, SPI

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Automotive Qualification Standard

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Technical Docs (2)

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product