Print Page
Image is for illustrative purposes only. Please refer to product description.

2,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $5.410 |
| 10+ | $4.400 |
| 25+ | $4.330 |
| 50+ | $4.250 |
| 100+ | $4.060 |
| 250+ | $3.920 |
| 500+ | $3.790 |
| 1000+ | $3.670 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoFXPS7140P7ST1Copy
Newark Part No.46AM8619
Technical Datasheet
Pressure TypeAbsolute
Operating Pressure Min40kPa
Operating Pressure Max132.8kPa
Supply Voltage Min4.2V
Supply Voltage Max16V
Sensor Case / PackageHQFN
No. of Pins16Pins
Sensor Output TypeDigital
Accuracy± 7%
Pressure Port TypeNo Port
Sensor MountingSurface Mount
Output InterfacePS15
Media TypeGas
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (27-Jun-2018)
Product Overview
FXPS7140P7ST1 is a PSI5 compatible absolute and relative pressure sensor.
- Absolute pressure range from 40kPa to 140kPa, ±7.0% accuracy
- Discovery mode support for physical location identification
- Command and response mode support for device configuration
- Periodic data collection mode support for sensor data transfers
- Background diagnostics mode support during periodic data collection mode
- Programmable time slots with 1µs resolution, 10bit data length for relative pressure
- Selectable error detection: even parity, or 3-bit CRC, two-wire programming mode
- Redundant pressure transducers, capacitance to voltage converter with anti-aliasing filter
- Sigma delta ADC plus sinc filter, 0.16Hz, 1-pole LPF for P0 value
- HQFN16 package, operating temperature range from -40°C to 125°C
Technical Specifications
Pressure Type
Absolute
Operating Pressure Max
132.8kPa
Supply Voltage Max
16V
No. of Pins
16Pins
Accuracy
± 7%
Sensor Mounting
Surface Mount
Media Type
Gas
Operating Temperature Max
125°C
Qualification
AEC-Q100
Operating Pressure Min
40kPa
Supply Voltage Min
4.2V
Sensor Case / Package
HQFN
Sensor Output Type
Digital
Pressure Port Type
No Port
Output Interface
PS15
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate