Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $133.580 |
| 5+ | $128.500 |
| 10+ | $123.420 |
| 25+ | $123.190 |
Price for:Each
Minimum: 1
Multiple: 1
$133.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEX-32A-PN
Newark Part No.96H2579
Technical Datasheet
Sensing Range Max50mm
Sensor TypeThreaded Miniature Photoelectric Sensors
Sensing Distance Max50mm
Sensor Output TypePNP
Sensing MethodDiffuse Reflective
Output TypePNP Open Collector
Product Range-
Connection MethodCable
Supply Voltage DC Min12V
Supply Voltage Min12VDC
Supply Voltage DC Max24V
Supply Voltage Max24VDC
Light SourceRed LED
Qualification-
IP RatingIP67
IP RatingIP67
Operating Temperature Min-25°C
Operating Temperature Max55°C
SVHCNo SVHC (25-Jun-2025)
Product Overview
The EX-32A-PN is a threaded miniature Photoelectric Sensor with PNP open-collector transistor output. The diffuse reflective sensor features Light-ON output operation. It provides output short-circuit protection. The orange LED lights up when the output is ON. The green LED lights up under stable light received condition or stable dark condition.
- Continuously variable sensitivity adjuster
- Red LED emitting element (modulated)
- Nickel plated die-cast zinc enclosure
- Acrylic lens
- Polycarbonate enclosure cover
Applications
Sensing & Instrumentation
Technical Specifications
Sensing Range Max
50mm
Sensing Distance Max
50mm
Sensing Method
Diffuse Reflective
Product Range
-
Supply Voltage DC Min
12V
Supply Voltage DC Max
24V
Light Source
Red LED
IP Rating
IP67
Operating Temperature Min
-25°C
SVHC
No SVHC (25-Jun-2025)
Sensor Type
Threaded Miniature Photoelectric Sensors
Sensor Output Type
PNP
Output Type
PNP Open Collector
Connection Method
Cable
Supply Voltage Min
12VDC
Supply Voltage Max
24VDC
Qualification
-
IP Rating
IP67
Operating Temperature Max
55°C
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability