Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoSM312C2QDCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.21H9827
Product RangeMini-Beam Series
Your Part Number
16 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $185.850 |
Price for:Each
Minimum: 1
Multiple: 1
$185.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoSM312C2QDCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.21H9827
Product RangeMini-Beam Series
Technical Datasheet
Sensor TypeSelf-Contained Photoelectric Sensor
Sensing Distance Max43mm
Sensing MethodConvergent Reflective, Proximity
Product RangeMini-Beam Series
Connection Method4 Pin M12 Euro Connector
Supply Voltage Min10V
Supply Voltage Max30V
Qualification-
IP RatingIP67
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (15-Jan-2018)
Product Overview
SM312C2QD is a Mini-Beam® series self-contained photoelectric industry standard sensor.
- Convergent mode sensing, 43mm (1.7in) range focus, infrared-880nm LED
- IP67, NEMA 4X rating
- Thermoplastic primary housing, 43mm maximum sensing distance
- Bipolar (NPN & PNP) output, 10 to 30VDC power supply voltage
- Integral QD connection, M12 quick disconnect type
- Light/dark operation, 1mm output response time
- 300µs repeatability, acrylic lens
- 18mm barrel diameter
- Operating temperature range from -20 to 70°C
Warnings
Do not use this device for personnel protection. Using this device for personnel protection could result in serious injury or death.
Technical Specifications
Sensor Type
Self-Contained Photoelectric Sensor
Sensing Method
Convergent Reflective, Proximity
Connection Method
4 Pin M12 Euro Connector
Supply Voltage Max
30V
IP Rating
IP67
Operating Temperature Max
70°C
Sensing Distance Max
43mm
Product Range
Mini-Beam Series
Supply Voltage Min
10V
Qualification
-
Operating Temperature Min
-20°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability