2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Optical Sensors
                                                                                                  5. Photoelectric Sensors
                                                                                                  Print Page

                                                                                                  WL34-R240

                                                                                                  PHOTOELECTRIC SENSOR, 22M, 240V

                                                                                                  SICK
                                                                                                  SICK WL34-R240
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerSICK
                                                                                                  Manufacturer Part NoWL34-R240
                                                                                                  Newark Part No.55X3787
                                                                                                  Product RangeW34 Series
                                                                                                  Also Known As1019250
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  3 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$344.83
                                                                                                  5+$308.12
                                                                                                  10+$268.83
                                                                                                  25+$248.04
                                                                                                  50+$223.62
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $344.83
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  SICK
                                                                                                  ManufacturerSICK
                                                                                                  Manufacturer Part NoWL34-R240
                                                                                                  Newark Part No.55X3787
                                                                                                  Product RangeW34 Series
                                                                                                  Also Known As1019250
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Sensing Distance Max22m
                                                                                                  Sensing MethodRetroreflective
                                                                                                  Product RangeW34 Series
                                                                                                  Connection MethodM16 Connector
                                                                                                  Supply Voltage Min12V
                                                                                                  Supply Voltage Max240V
                                                                                                  SVHCNo SVHC (17-Jan-2022)

                                                                                                  Product Overview

                                                                                                  WL34-R240 is a W34 series dual lens, compact photoelectric retro-reflective sensor.

                                                                                                  • Rectangular housing design (light emission), polarization filter
                                                                                                  • Sensing range from 0.03m to 22m (P250F), IP67 rating, UL file No. NRKH.E181493 & NRKH7.E181493
                                                                                                  • Visible red light type of light, LED light source, plastic-ABS housing material
                                                                                                  • Ø 250mm (15m) light spot size (distance), 660nm wave length, potentiometer adjustment
                                                                                                  • Supply voltage range from 20VAC/DC to 250VAC/DC, <lt/> 2VA power consumption
                                                                                                  • Relay, electrically isolated switching output, change-over contacts output function
                                                                                                  • Light switching, dark switching mode, ≤ 10ms response time, 10Hz switching frequency
                                                                                                  • Off delay, on delay, adjustable time functions, terminal connection with M16 gland connection type
                                                                                                  • Adjustable via time delay selector switch, 0.5s to 10s delay time, plastic-ABS housing material
                                                                                                  • Ambient operating temperature range from -40°C to +60°C, dimension (W x H x D) is 27 x 92 x 70mm

                                                                                                  Technical Specifications

                                                                                                  Sensing Distance Max

                                                                                                  22m

                                                                                                  Product Range

                                                                                                  W34 Series

                                                                                                  Supply Voltage Min

                                                                                                  12V

                                                                                                  SVHC

                                                                                                  No SVHC (17-Jan-2022)

                                                                                                  Sensing Method

                                                                                                  Retroreflective

                                                                                                  Connection Method

                                                                                                  M16 Connector

                                                                                                  Supply Voltage Max

                                                                                                  240V

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:No
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (17-Jan-2022)
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.