Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoSM312WQD
Newark Part No.21H9960
Your Part Number
Technical Datasheet
28 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $161.520 |
Price for:Each
Minimum: 1
Multiple: 1
$161.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoSM312WQD
Newark Part No.21H9960
Technical Datasheet
Sensor TypeSelf-Contained Photoelectric Sensor
Sensing Distance Max130mm
Sensing MethodDivergent Diffuse, Proximity
Product Range-
Connection Method4 Pin M12 Euro Connector
Supply Voltage Min10V
Supply Voltage Max30V
Qualification-
IP RatingIP67
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (15-Jan-2018)
Product Overview
SM312WQD is a MINI-BEAM® self-contained photoelectric, DC voltage series sensor.
- Divergent diffuse mode, 130mm focus range, infrared-880nm LED
- 10V to 30VDC supply voltage with bipolar NPN/PNP outputs
- IP67 rating
- Proximity sensing beam, divergent sensing mode
- Rectangular housing, thermoplastic primary housing
- 130mm maximum sensing distance, 1ms output response time
- 300µs repeatability, acrylic lens
- Euro-style quick-disconnect fitting
- Protected against reverse polarity and transient voltages
- Operating temperature range from -20°C to +70°C
Warnings
Do not use this device for personnel protection.
Technical Specifications
Sensor Type
Self-Contained Photoelectric Sensor
Sensing Method
Divergent Diffuse, Proximity
Connection Method
4 Pin M12 Euro Connector
Supply Voltage Max
30V
IP Rating
IP67
Operating Temperature Max
70°C
Sensing Distance Max
130mm
Product Range
-
Supply Voltage Min
10V
Qualification
-
Operating Temperature Min
-20°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Alternatives for SM312WQD
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability