Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB804
Newark Part No.08F2655
Your Part Number
Technical Datasheet
2,183 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.150 |
| 10+ | $2.000 |
| 25+ | $1.870 |
| 50+ | $1.850 |
| 100+ | $1.830 |
Price for:Each
Minimum: 1
Multiple: 1
$2.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB804
Newark Part No.08F2655
Technical Datasheet
Sensing MethodThrough Beam
Sensing Distance / Slot Width3.94mm
Gap Width3.94mm
Supply Voltage Min-
Supply Voltage Max-
Aperture Width1.52mm
Sensor Case / PackageModule
Forward Current If50mA
Collector Emitter Voltage Max30V
Reverse Voltage Vr2V
Collector Current IC Max-
Forward Voltage1.25V
Sensor Output TypePhototransistor
IP Rating-
Sensor MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The OPB804 is a PCB-mount non-contact Optical Switch with an NPN silicon phototransistor and infrared light emitting diode (LED) which is mounted on opposite sides of a 0.155-inch wide slot. The device body is a 1-molded piece opaque plastic that reduces ambient light interference. A wide open aperture makes it versatile for general applications.
- Wide aperture
- Opaque body to minimize sensitivity to ambient light
Applications
Sensing & Instrumentation, Automation & Process Control, Security, Safety
Technical Specifications
Sensing Method
Through Beam
Gap Width
3.94mm
Supply Voltage Max
-
Sensor Case / Package
Module
Collector Emitter Voltage Max
30V
Collector Current IC Max
-
Sensor Output Type
Phototransistor
Sensor Mounting
Through Hole
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Sensing Distance / Slot Width
3.94mm
Supply Voltage Min
-
Aperture Width
1.52mm
Forward Current If
50mA
Reverse Voltage Vr
2V
Forward Voltage
1.25V
IP Rating
-
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
-
Alternatives for OPB804
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate