Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB608VCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.05M0943
Product RangeOPB608 Series
Your Part Number
102 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.220 |
| 10+ | $11.050 |
| 25+ | $10.900 |
| 50+ | $10.730 |
| 100+ | $10.570 |
| 250+ | $10.170 |
| 500+ | $9.810 |
Price for:Each
Minimum: 1
Multiple: 1
$11.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB608VCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.05M0943
Product RangeOPB608 Series
Technical Datasheet
Sensing MethodReflective
Sensing Distance / Slot Width30.48mm
Supply Voltage Min-
Sensing Distance1.27mm
Forward Current If12mA
Supply Voltage Max-
Reverse Voltage Vr5V
Sensor Case / PackageModule
Collector Emitter Voltage Max30V
Collector Emitter Voltage V(br)ceo30V
Collector Current IC Max25mA
Forward Voltage2.2V
Sensor Output TypePhototransistor
IP Rating-
IP Rating-
Sensor MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeOPB608 Series
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Sensing Method
Reflective
Supply Voltage Min
-
Forward Current If
12mA
Reverse Voltage Vr
5V
Collector Emitter Voltage Max
30V
Collector Current IC Max
25mA
Sensor Output Type
Phototransistor
IP Rating
-
Operating Temperature Min
0°C
Product Range
OPB608 Series
SVHC
No SVHC (27-Jun-2024)
Sensing Distance / Slot Width
30.48mm
Sensing Distance
1.27mm
Supply Voltage Max
-
Sensor Case / Package
Module
Collector Emitter Voltage V(br)ceo
30V
Forward Voltage
2.2V
IP Rating
-
Sensor Mounting
Through Hole
Operating Temperature Max
70°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate