Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBD3852MUZ-ZTRCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel28AK6477RL
Cut Tape28AK6477
Your Part Number
199 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.250 | $1.25 |
| Total Price | $1.25 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.250 |
| 50+ | $1.130 |
| 100+ | $1.110 |
| 250+ | $1.080 |
| 500+ | $1.050 |
| 1000+ | $1.030 |
| 2500+ | $1.010 |
| 5000+ | $0.989 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD3852MUZ-ZTRCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel28AK6477RL
Cut Tape28AK6477
Technical Datasheet
Sensor TypeShock Sensor
Supply Voltage1.8V
Impedance60ohm
Sensor MountingSMD
Sensitivity-
External Diameter-
Internal Diameter-
Input Current50nA
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
BD3852MUZ-Z is connected with an external shock sensor. It is equipped with a function to amplify the shock detection signal from the shock sensor and transmit the amplified signal externally. It delivers high S/N characteristics and is ideal for control system applications such as HDD processing. Applications include HDD/light pick-up shock detection and write protection, HDD/light pick-up inertial force fluctuation feed forward control.
- Shock sensor (impact sensor) IC
- 1.6V to 2.3V, single power supply operation
- Freely tunable frequency characteristics and the gain according to applications
- Built-in notch filter for reducing the effect of the shock sensor resonance point (fO: 31KHz)
Technical Specifications
Sensor Type
Shock Sensor
Impedance
60ohm
Sensitivity
-
Internal Diameter
-
Product Range
-
Supply Voltage
1.8V
Sensor Mounting
SMD
External Diameter
-
Input Current
50nA
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate