Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOMUS
Manufacturer Part NoPD5009Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.73R7797
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 50+ | $65.890 |
Price for:Each
Minimum: 50
Multiple: 50
$3,294.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOMUS
Manufacturer Part NoPD5009Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.73R7797
Technical Datasheet
Sensor Body MaterialABS (Acrylonitrile Butadiene Styrene)
Beam Angle30°
Output Current10A
Switching Voltage18VDC
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The PD5009 is a wide angle Power Tilt Switch.
- Two wire smart sensor
- Reconfigurable at factory
- Circuitry epoxy encapsulated
- Reverse polarity and transient protected
- 50W Maximum power
- 50A Maximum inrush
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Sensor Body Material
ABS (Acrylonitrile Butadiene Styrene)
Output Current
10A
Product Range
-
Beam Angle
30°
Switching Voltage
18VDC
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate