Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Overview
The A1-003 is an Insulated Tilt and Position Switch with PBT case (30% glass filled) and ring terminal. This A1 series switches "make" when the electrode is tilted below horizontal and "break" when tilted above horizontal. It features self renewing, liquid mercury contacts. Hermetically sealed switch provides long contact life and quiet, dependable performance. Sealed contacts are closed to external contaminants.
- Mercury-to-metal
- #8 Machine screw size
- Switching occurs when body axis is near horizontal
- 30mΩ Contact resistance
Applications
Sensing & Instrumentation, Automotive, Consumer Electronics, Safety, Security
Technical Specifications
Supply Voltage DC Min
-
Sensor Body Material
-
Output Current
1A
SVHC
No SVHC (15-Jan-2018)
Supply Voltage DC Max
-
Beam Angle
15°
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:2809