Same day shipping
On Thousands of Products
Our Biggest Range Ever
Over 1 million products available online
FREE Technical Support
Exclusive to Farnell Customers
Rotary Encoders:
1,574 Products FoundFind a huge range of Rotary Encoders at Newark Electronics. We stock a large selection of Rotary Encoders, including new and most popular products from the world's top manufacturers including: Sick, Bourns, Grayhill, Omron Industrial Automation & Broadcom
View
Buyer
Engineer
Manufacturer
Encoder Technology
Sensing Method
IC Function
Encoder Type
Encoder Resolution
Gap Width
No. of Detents
IC Package Type
Sensor Output Type
No. of Pins
Orientation
Sensor Case / Package
Push Switch
Sensor Mounting
Encoder Output
Encoder Mounting
Rotational Speed Max
Rotational Life Cycles
Product Range
No. of Channels
Shaft Type
Sensor Housing
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $74.820 5+ $65.160 10+ $61.410 25+ $56.810 50+ $53.560 More Pricing... | Min: 1 / Mult: 1 | Optical | - | - | Incremental | 500PPR | - | 0 Detents | - | - | - | Vertical | - | Without Push Switch | - | Quadrature | Screw Mount | 30000rpm | - | HEDS-55xx | 2Channels | No Shaft | - | - | 6.35mm | 4.5V | 5.5V | -40°C | 100°C | - | - | PC Pin | - | |||||
Each | 1+ $19.780 5+ $19.780 10+ $19.780 25+ $19.780 | Min: 1 / Mult: 1 | Optical | - | - | Incremental | 16PPR | - | 16 Detents | - | - | - | Vertical | - | With Push Switch | - | Quadrature | Through Hole | 100rpm | 1000000 | 62AG Series | 2Channels | D Type Flatted End | - | 17.45mm | 6.32mm | 4.75V | 5.25V | -40°C | 85°C | - | - | Solder Pin | - | |||||
Each | 1+ $3.250 10+ $2.750 25+ $2.680 50+ $2.600 100+ $2.530 More Pricing... | Min: 1 / Mult: 1 | Mechanical | - | - | Incremental | 24PPR | - | 24 Detents | - | - | - | Vertical | - | Without Push Switch | - | Quadrature | Through Hole | - | 30000 | EC12E | 2Channels | D Type Flatted End | - | 20mm | 6mm | - | 5V | -10°C | 70°C | - | - | Solder Pin | - | |||||
Each | 1+ $530.000 | Min: 1 / Mult: 1 | Optical | - | - | Incremental | 1200PPR | - | 0 Detents | - | - | - | Right Angle | - | Without Push Switch | - | NPN Open Collector, Quadrature | Panel Mount | 6000rpm | - | ZBG Series | 1Channels | D Type Flatted End | - | 19.05mm | 9.5mm | 4.75V | 28V | 0°C | 100°C | - | - | 6 Pin Connector | - | |||||
Each | 1+ $36.200 5+ $31.080 10+ $29.100 25+ $26.660 50+ $24.940 More Pricing... | Min: 1 / Mult: 1 | Optical | - | - | Incremental | 500PPR | - | 0 Detents | - | - | - | Vertical | - | Without Push Switch | - | Quadrature | Chassis Mount | - | - | HEDS-9X0X | 2Channels | No Shaft | - | - | - | 4.5V | 5.5V | -40°C | 100°C | - | - | Solder Pin | - | |||||
Each | 1+ $70.940 5+ $65.760 10+ $62.150 25+ $57.110 50+ $54.640 More Pricing... | Min: 1 / Mult: 1 | Optical | - | - | Incremental | 256PPR | - | 0 Detents | - | - | - | Vertical | - | Without Push Switch | - | Quadrature | Bushing Mount, Through Hole | 3000rpm | 200000000 | EN Series | 2Channels | Flatted End | - | 22.22mm | 6.35mm | 4.75V | 5.25V | -40°C | 75°C | IP40 | - | Solder Pin | - | |||||
Each | 1+ $4.330 10+ $4.170 25+ $4.040 50+ $3.750 100+ $3.450 More Pricing... | Min: 1 / Mult: 1 | Mechanical | - | - | Incremental | 15PPR | - | 30 Detents | - | - | - | Vertical | - | With Push Switch | - | Quadrature | Through Hole | - | 15000 | EC11E | 2Channels | D Type Flatted End | - | 20mm | 6mm | - | 5V | -40°C | 85°C | - | - | Solder Pin | - | |||||
Each | 1+ $35.350 5+ $34.120 10+ $32.880 25+ $31.820 50+ $30.750 More Pricing... | Min: 1 / Mult: 1 | Mechanical | - | - | Absolute | 16PPR | - | 16 Detents | - | - | - | Vertical | - | Without Push Switch | - | Binary | Panel Mount, Through Hole | - | 25000 | 26 Series | 4Channels | D Type Flatted End | - | 9.53mm | 3.18mm | - | - | - | - | - | - | Solder Pin | - | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ $1,309.860 5+ $1,254.420 10+ $1,219.770 25+ $1,178.190 50+ $1,150.460 | Min: 1 / Mult: 1 | Optical | - | - | Absolute | 256PPR | - | 0 Detents | - | - | - | Horizontal | - | Without Push Switch | - | Gray Code | Chassis Mount | 5000rpm | - | E6F-A Series | - | D Type Flatted End | - | 20mm | 10mm | 12V | 24V | -10°C | 70°C | IP65 | - | Wire Leaded | - | ||||
Each | 1+ $4.140 10+ $4.050 25+ $3.960 50+ $3.860 100+ $3.760 | Min: 1 / Mult: 1 | Mechanical | - | - | Incremental | 18PPR | - | 36 Detents | - | - | - | Vertical | - | With Push Switch | - | Quadrature | Through Hole | - | 15000 | EC11E | 2Channels | D Type Flatted End | - | 20mm | 6mm | - | 5V | -40°C | 85°C | - | - | Solder Pin | - | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ $730.400 5+ $682.920 10+ $661.010 25+ $639.100 50+ $606.230 | Min: 1 / Mult: 1 | Optical | - | - | Incremental | 360PPR | - | 0 Detents | - | - | - | Horizontal | - | Without Push Switch | - | NPN Open Collector, Quadrature | Chassis Mount | 6000rpm | - | E6B2-C Series | 3Channels | D Type Flatted End | - | 15mm | 6mm | 5V | 24V | -10°C | 70°C | IP50 | - | Wire Leaded | - | ||||
Each | 1+ $8.580 10+ $7.580 25+ $7.070 50+ $6.850 100+ $6.760 More Pricing... | Min: 1 / Mult: 1 | Mechanical | - | - | Absolute | 128PPR | - | 0 Detents | - | - | - | Vertical | - | Without Push Switch | - | Binary | Bushing Mount, Through Hole | 120rpm | 50000 | EAW Series | 8Channels | Slotted End | - | 19.05mm | 6.32mm | - | - | -40°C | 85°C | IP40 | - | Solder Pin | - | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ $555.570 5+ $524.760 | Min: 1 / Mult: 1 | Optical | - | - | Absolute | 256PPR | - | 0 Detents | - | - | - | Horizontal | - | Without Push Switch | - | Gray Code | Servo Mount | 1000rpm | - | E6CP-A | - | D Type Flatted End | - | 10mm | 6mm | 12V | 24V | -10°C | 55°C | IP50 | IP50 | 13 Pin Connector | - | ||||
Each | 1+ $601.000 | Min: 1 / Mult: 1 | Optical | - | - | Incremental | 600PPR | - | 0 Detents | - | - | - | Right Angle | - | Without Push Switch | - | Quadrature | Panel Mount | 6000rpm | - | ZBH Series | 2Channels | D Type Flatted End | - | 19.05mm | 9.5mm | 4.75V | 28V | 0°C | 100°C | - | - | 6 Pin Connector | - | |||||
50F7510 | Each | 1+ $47.020 5+ $45.370 10+ $43.720 25+ $42.310 50+ $40.900 More Pricing... | Min: 1 / Mult: 1 | Optical | - | - | Incremental | 16PPR | - | 16 Detents | - | - | - | Vertical | - | With Push Switch | - | Quadrature | Bushing Mount, Through Hole | - | 1000000 | 61C Series | 2Channels | D Type Flatted End | - | 9.53mm | 6.35mm | 4.75V | 5.25V | -40°C | 85°C | - | - | Solder Pin | - | ||||
Each | 1+ $2.170 10+ $2.130 25+ $2.000 50+ $1.930 100+ $1.890 More Pricing... | Min: 1 / Mult: 1 | Mechanical | - | - | Incremental | 24PPR | - | 24 Detents | - | - | - | Vertical | - | With Push Switch | - | Quadrature | Through Hole | - | 30000 | EC12E Series | 2Channels | D Type Flatted End | - | 20mm | 6mm | - | 5V | -10°C | 70°C | - | - | Solder Pin | - | |||||
Each | 1+ $4.120 10+ $4.120 25+ $3.800 50+ $3.530 100+ $3.300 More Pricing... | Min: 1 / Mult: 1 | Mechanical | - | - | Incremental | 24PPR | - | 24 Detents | - | - | - | Vertical | - | Without Push Switch | - | Quadrature | Bushing Mount, Through Hole | 120rpm | 200000 | ECW Series | 2Channels | Slotted End | - | 19mm | 6.32mm | - | - | -40°C | 85°C | IP40 | - | Solder Pin | - | |||||
Each | 1+ $72.990 5+ $67.880 10+ $65.690 25+ $63.500 50+ $61.310 More Pricing... | Min: 1 / Mult: 1 | Optical | - | - | Incremental | 24PPR | - | 24 Detents | - | - | - | Vertical | - | With Push Switch | - | Quadrature | Panel Mount | 100rpm | 1000000 | 62A Series | 2Channels | D Type Flatted End | - | 9.52mm | 6.35mm | 4.75V | 5.25V | -40°C | 85°C | - | - | Wire Leaded | - | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ $554.640 5+ $554.640 | Min: 1 / Mult: 1 | Mechanical | - | - | Incremental | 360PPR | - | 0 Detents | - | - | - | Vertical | - | Without Push Switch | - | NPN Open Collector, Quadrature | Chassis Mount | 6000rpm | - | E6C2-C Series | - | D Type Flatted End | - | 15mm | 6mm | 5V | 24V | -10°C | 70°C | IP64 | - | Wire Leaded | - | ||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ $730.400 5+ $682.920 10+ $661.010 25+ $639.100 50+ $606.230 | Min: 1 / Mult: 1 | Optical | - | - | Incremental | 500PPR | - | 0 Detents | - | - | - | Horizontal | - | Without Push Switch | - | NPN Open Collector, Quadrature | Chassis Mount | 6000rpm | - | E6B2-C Series | 3Channels | D Type Flatted End | - | 15mm | 6mm | 5V | 24V | -10°C | 70°C | IP50 | - | Wire Leaded | - | ||||
Each | 1+ $5.370 10+ $4.940 25+ $4.550 50+ $4.360 100+ $4.170 More Pricing... | Min: 1 / Mult: 1 | Mechanical | - | - | Incremental | 15PPR | - | 30 Detents | - | - | - | Vertical | - | With Push Switch | - | Quadrature | Through Hole | - | 15000 | EC11E | 2Channels | D Type Flatted End | - | 20mm | 6mm | - | 5V | -40°C | 85°C | - | - | Solder Pin | - | |||||
Each | 1+ $2.340 10+ $1.850 25+ $1.810 50+ $1.780 100+ $1.740 More Pricing... | Min: 1 / Mult: 1 | Mechanical | - | - | Incremental | 15PPR | - | 30 Detents | - | - | - | Vertical | - | With Momentary Push Switch | - | Quadrature | Bushing Mount, Through Hole | 60rpm | 100000 | PEC11L Series | 2Channels | Flatted End | - | 20mm | 6mm | - | - | -25°C | 80°C | IP40 | - | Solder Pin | - | |||||
Each | 1+ $38.700 5+ $35.720 10+ $35.720 25+ $35.720 50+ $35.720 More Pricing... | Min: 1 / Mult: 1 | Optical | - | - | Incremental | 500PPR | - | 0 Detents | - | - | - | Vertical | - | Without Push Switch | - | Quadrature | Chassis Mount | 30000rpm | - | HEDS-9X4X | 3Channels | No Shaft | - | - | - | 4.5V | 5.5V | -40°C | 100°C | - | - | Solder Pin | - | |||||
Each | 1+ $50.190 5+ $43.090 10+ $39.710 25+ $36.220 50+ $33.650 More Pricing... | Min: 1 / Mult: 1 | Optical | - | - | Incremental | 64PPR | - | 0 Detents | - | - | - | Vertical | - | Without Push Switch | - | Quadrature | Bushing Mount, Through Hole | 3000rpm | 10000000 | EN Series | 2Channels | Flatted End | - | 22.22mm | 6.35mm | 4.75V | 5.25V | -40°C | 75°C | IP40 | - | Solder Pin | - | |||||
Each | 1+ $4.410 10+ $4.260 25+ $4.120 50+ $3.830 100+ $3.520 More Pricing... | Min: 1 / Mult: 1 | Mechanical | - | - | Incremental | 15PPR | - | 30 Detents | - | - | - | Vertical | - | With Push Switch | - | Quadrature | Bushing Mount, Through Hole | - | 15000 | EC11B Series | 2Channels | Slotted End | - | 25mm | 6mm | - | 5V | -40°C | 85°C | - | - | Solder Pin | - |