Rotary Encoders:
159 Products FoundView
Buyer
Engineer
Manufacturer
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Rotational Speed Max
Rotational Life Cycles
Product Range
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $6.010 10+ $5.660 25+ $5.120 50+ $4.900 100+ $4.670 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | - | 200000 | ECW | 2Channels | Slotted End | 19mm | 6.32mm | - | - | -40°C | 85°C | IP40 | IP40 | Solder Pin | |||||
Each | 1+ $5.630 10+ $5.320 25+ $4.470 50+ $4.290 100+ $4.100 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 6PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | - | 200000 | ECW | 2Channels | Slotted End | 19mm | 6.32mm | - | - | -40°C | 85°C | IP40 | IP40 | Solder Pin | |||||
Each | 1+ $5.550 10+ $5.070 25+ $4.610 50+ $4.400 100+ $4.180 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | - | 200000 | ECW | 2Channels | Slotted End | 19mm | 6.32mm | - | - | -40°C | 85°C | IP40 | IP40 | Solder Pin | |||||
Each | 1+ $5.240 10+ $4.910 25+ $3.910 50+ $3.760 100+ $3.590 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 6PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 120rpm | 200000 | ECW Series | 2Channels | Slotted End | 19mm | 6.32mm | - | - | -40°C | 85°C | IP40 | - | Solder Pin | |||||
Each | 1+ $532.320 5+ $481.700 10+ $427.550 25+ $398.900 50+ $365.220 | Min: 1 / Mult: 1 | Mechanical | Incremental | 1024PPR | - | Horizontal | - | HTL/TTL | Flange Mount | 9000rpm | 36000000000 | DFS60 Series | 6Channels | Solid Shaft | 19mm | 10mm | 10V | 32V | -40°C | 100°C | IP65, IP67 | IP65, IP67 | M12/8 Pin Connector | |||||
Each | 1+ $517.110 5+ $467.940 10+ $415.330 25+ $387.500 50+ $354.790 | Min: 1 / Mult: 1 | Mechanical | Incremental | 1024PPR | - | Horizontal | - | TTL | Flange Mount | 9000rpm | 36000000000 | DFS60 Series | 6Channels | Solid Shaft | 19mm | 10mm | 4.5V | 5.5V | -40°C | 100°C | IP65, IP67 | IP65, IP67 | M23/12 Pin Connector | |||||
Each | 1+ $828.420 5+ $805.430 | Min: 1 / Mult: 1 | Mechanical | Incremental | 10000PPR | - | Horizontal | - | HTL/TTL | Flange Mount | 9000rpm | 36000000000 | DFS60 Series | 6Channels | Solid Shaft | 19mm | 10mm | 4.5V | 32V | -40°C | 100°C | IP65, IP67 | IP65, IP67 | M12/8 Pin Connector | |||||
Each | 1+ $488.860 5+ $442.380 10+ $392.650 25+ $366.340 50+ $335.410 | Min: 1 / Mult: 1 | Mechanical | Incremental | 3600PPR | - | Horizontal | - | HTL/TTL | Flange Mount | 9000rpm | 3600000000 | DBS60 Series | 6Channels | Solid Shaft | 19mm | 10mm | 4.5V | 30V | -30°C | 85°C | IP65, IP67 | IP65, IP67 | Cable | |||||
Each | 1+ $600.070 5+ $556.750 | Min: 1 / Mult: 1 | Mechanical | Incremental | 1000PPR | - | Horizontal | - | HTL/TTL | Flange Mount | 9000rpm | 36000000000 | DFS60 Series | 6Channels | Solid Shaft | 19mm | 10mm | 10V | 32V | 0°C | 85°C | IP65, IP67 | IP65, IP67 | M12/8 Pin Connector | |||||
Each | 1+ $833.620 5+ $810.490 | Min: 1 / Mult: 1 | Mechanical | Incremental | 10000PPR | - | Horizontal | - | HTL/TTL | Flange Mount | 9000rpm | 36000000000 | DFS60 Series | 6Channels | Solid Shaft | 19mm | 10mm | 4.5V | 32V | -40°C | 100°C | IP65, IP67 | IP65, IP67 | M23/12 Pin Connector | |||||
Each | 1+ $482.340 5+ $436.480 10+ $387.410 25+ $361.450 50+ $330.930 | Min: 1 / Mult: 1 | Mechanical | Incremental | 4096PPR | - | Horizontal | - | HTL/TTL | Flange Mount | 9000rpm | 3600000000 | DBS60 Series | 6Channels | Solid Shaft | 19mm | 10mm | 4.5V | 30V | -30°C | 85°C | IP65, IP67 | IP65, IP67 | Cable | |||||
Each | 1+ $633.300 5+ $581.830 | Min: 1 / Mult: 1 | Mechanical | Incremental | 1024PPR | - | Horizontal | - | HTL/TTL | Flange Mount | 9000rpm | 36000000000 | DFS60 Series | 6Channels | Solid Shaft | 19mm | 10mm | 10V | 32V | 0°C | 85°C | IP65, IP67 | IP65, IP67 | Cable | |||||
Each | 1+ $1,756.050 | Min: 1 / Mult: 1 | Mechanical | Absolute | 4096PPR | - | Horizontal | - | - | Flange Mount | 9000rpm | 3000000000 | AFS/AFM60 Ethernet Series | - | Solid Shaft | 19mm | 10mm | 10V | 30V | -40°C | 85°C | IP65, IP67 | IP65, IP67 | (2) M12/4 Pin Connector | |||||
Each | 1+ $2.270 10+ $2.270 25+ $2.270 50+ $2.270 100+ $2.270 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 120rpm | 200000 | ECW Series | 2Channels | Slotted End | 19mm | 6.32mm | - | - | -40°C | 85°C | IP40 | - | Solder Pin | |||||
Each | 1+ $4.950 10+ $4.460 25+ $3.990 50+ $3.770 100+ $3.540 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 120rpm | 200000 | ECW Series | 2Channels | Slotted End | 19mm | 6.32mm | - | - | -40°C | 85°C | IP40 | - | Solder Pin | |||||
Each | 1+ $769.220 5+ $747.610 10+ $738.840 | Min: 1 / Mult: 1 | Magnetic | Absolute | 12PPR | 0 Detents | Vertical | Without Push Switch | Analog | Servo Mount | - | 50000000 | RAME027 | 1Channels | Flatted End | 19mm | 3mm | 4.75V | 5.25V | -25°C | 75°C | IP55 | IP55 | Wire Leaded | |||||
Each | 1+ $5.430 10+ $5.070 25+ $4.510 50+ $4.280 100+ $4.050 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 120rpm | 200000 | ECW Series | 2Channels | Slotted End | 19mm | 6.32mm | - | - | -40°C | 85°C | IP40 | - | Solder Pin | |||||
Each | Pricing is unavailable. Please contact customer services. | Mechanical | Incremental | 9PPR | 36 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 120rpm | 200000 | ECW Series | 2Channels | Slotted End | 19mm | 6.32mm | - | - | -40°C | 85°C | IP40 | - | Solder Pin | ||||||
Each | 100+ $4.400 500+ $4.010 1000+ $3.540 2500+ $3.290 | Min: 270 / Mult: 45 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 120rpm | 200000 | ECW Series | 2Channels | Cross Slotted End | 19mm | 6mm | - | - | -40°C | 85°C | IP40 | - | Solder Pin | |||||
Each | 100+ $4.400 500+ $4.010 1000+ $3.540 2500+ $3.290 | Min: 270 / Mult: 45 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 120rpm | 200000 | ECW Series | 2Channels | Flatted End | 19mm | 6.32mm | - | - | -40°C | 85°C | IP40 | - | Solder Pin | |||||
Each | 100+ $4.400 500+ $4.010 1000+ $3.540 2500+ $3.290 | Min: 270 / Mult: 45 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 120rpm | 200000 | ECW Series | 2Channels | Cross Slotted End | 19mm | 6mm | - | - | -40°C | 85°C | IP40 | - | Solder Pin | |||||
Each | 100+ $4.390 500+ $3.790 1000+ $3.540 2500+ $3.330 | Min: 270 / Mult: 45 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 120rpm | 200000 | ECW Series | 2Channels | Flatted End | 19mm | 6.32mm | - | - | -40°C | 85°C | IP40 | - | Solder Pin | |||||
Each | 1+ $530.000 | Min: 1 / Mult: 1 | - | Incremental | 100PPR | - | Horizontal | Without Push Switch | Quadrature | Chassis Mount | 6000rpm | - | ZBG Series | 1Channels | D Type Flatted End | 19mm | 9.5mm | 4.75V | 28VDC | 0°C | 100°C | - | - | 6 Pin Connector | |||||
Each | 1+ $859.680 5+ $835.820 | Min: 1 / Mult: 1 | Mechanical | Incremental | 10000PPR | - | Horizontal | - | HTL/TTL | Flange Mount | 9000rpm | 36000000000 | DFS60 Series | 6Channels | Solid Shaft | 19mm | 10mm | 4.5V | 32V | -40°C | 100°C | IP65, IP67 | IP65, IP67 | Cable | |||||
Each | 1+ $447.590 5+ $405.030 10+ $359.490 25+ $335.410 50+ $307.090 | Min: 1 / Mult: 1 | Mechanical | Incremental | 2000PPR | - | Horizontal | - | TTL | Flange Mount | 9000rpm | 3600000000 | DBS60 Series | 6Channels | Solid Shaft | 19mm | 10mm | 10V | 30V | -30°C | 100°C | IP65, IP67 | IP65, IP67 | M12/8 Pin Connector | |||||