SEM60 Series Rotary Encoders :
19 Products FoundView
Buyer
Engineer
Manufacturer
Encoder Technology
Encoder Type
Encoder Resolution
Orientation
Encoder Output
Encoder Mounting
Rotational Speed Max
Product Range
Rotational Life Cycles
Shaft Type
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $1,533.010 5+ $1,310.130 10+ $1,261.940 25+ $1,158.060 50+ $1,137.230 | Mechanical | Absolute | 1024PPR | Horizontal | Binary | Flange Mount | 6000rpm | SEM60 Series | 3600000000 | Hollow Shaft | 15mm | 7V | 12V | -30°C | 85°C | IP65 | IP65 | Cable | ||||||
Each | 1+ $1,380.280 5+ $1,179.610 10+ $1,136.220 25+ $1,042.700 50+ $1,023.940 | Mechanical | Absolute | 1024PPR | Horizontal | Binary | Flange Mount | 9000rpm | SEM60 Series | 3600000000 | Hollow Shaft | 15mm | 7V | 12V | -40°C | 115°C | IP65 | IP65 | Cable | ||||||
Each | 1+ $1,380.280 5+ $1,179.610 10+ $1,136.220 25+ $1,042.700 50+ $1,023.940 | Mechanical | Absolute | 1024PPR | Horizontal | Binary | Flange Mount | 9000rpm | SEM60 Series | 3600000000 | Hollow Shaft | 10mm | 7V | 12V | -40°C | 115°C | IP65 | IP65 | M23/12 Pin Connector | ||||||
Each | 1+ $1,380.280 5+ $1,179.610 10+ $1,136.220 25+ $1,042.700 50+ $1,023.940 | Mechanical | Absolute | 1024PPR | Horizontal | Binary | Flange Mount | 9000rpm | SEM60 Series | 3600000000 | Hollow Shaft | 15mm | 7V | 12V | -40°C | 115°C | IP65 | IP65 | M12/8 Pin Connector | ||||||
Each | 1+ $1,380.280 5+ $1,179.610 10+ $1,136.220 25+ $1,042.700 50+ $1,023.940 | Mechanical | Absolute | 1024PPR | Horizontal | Binary | Flange Mount | 9000rpm | SEM60 Series | 3600000000 | Blind Hollow Shaft | 10mm | 7V | 12V | -40°C | 115°C | IP65 | IP65 | M12/8 Pin Connector | ||||||
Each | 1+ $1,380.280 5+ $1,179.610 10+ $1,136.220 25+ $1,042.700 50+ $1,023.940 | Mechanical | Absolute | 1024PPR | Horizontal | Binary | Flange Mount | 9000rpm | SEM60 Series | 3600000000 | Hollow Shaft | 14mm | 7V | 12V | -40°C | 115°C | IP65 | IP65 | M23/12 Pin Connector | ||||||
Each | 1+ $1,380.280 5+ $1,179.610 10+ $1,136.220 25+ $1,042.700 50+ $1,023.940 | Mechanical | Absolute | 1024PPR | Horizontal | Binary | Flange Mount | 9000rpm | SEM60 Series | 3600000000 | Hollow Shaft | 12mm | 7V | 12V | -40°C | 115°C | IP65 | IP65 | M23/12 Pin Connector | ||||||
Each | 1+ $1,380.280 5+ $1,179.610 10+ $1,136.220 25+ $1,042.700 50+ $1,023.940 | Mechanical | Absolute | 1024PPR | Horizontal | Binary | Flange Mount | 9000rpm | SEM60 Series | 3600000000 | Hollow Shaft | 14mm | 7V | 12V | -40°C | 115°C | IP65 | IP65 | Cable | ||||||
Each | 1+ $1,380.280 5+ $1,179.610 10+ $1,136.220 25+ $1,042.700 50+ $1,023.940 | Mechanical | Absolute | 1024PPR | Horizontal | Binary | Flange Mount | 9000rpm | SEM60 Series | 3600000000 | Blind Hollow Shaft | 10mm | 7V | 12V | -40°C | 115°C | IP65 | IP65 | M12/8 Pin Connector | ||||||
Each | 1+ $1,380.280 5+ $1,179.610 10+ $1,136.220 25+ $1,042.700 50+ $1,023.940 | Mechanical | Absolute | 1024PPR | Horizontal | Binary | Flange Mount | 9000rpm | SEM60 Series | 3600000000 | Hollow Shaft | 14mm | 7V | 12V | -40°C | 115°C | IP65 | IP65 | M23/12 Pin Connector | ||||||
Each | 1+ $1,380.280 5+ $1,179.610 10+ $1,136.220 25+ $1,042.700 50+ $1,023.940 | Mechanical | Absolute | 1024PPR | Horizontal | Binary | Flange Mount | 9000rpm | SEM60 Series | 3600000000 | Hollow Shaft | 14mm | 7V | 12V | -40°C | 115°C | IP65 | IP65 | Cable | ||||||
Each | 1+ $1,443.280 5+ $1,233.450 10+ $1,188.080 25+ $1,090.290 50+ $1,070.670 | Mechanical | Absolute | 64PPR | Horizontal | Binary | Flange Mount | 6000rpm | SEM60 Series | - | Hollow Shaft | 50mm | 7V | 12V | -30°C | 115°C | IP40 | IP40 | 8 Pin Connector | ||||||
Each | 1+ $1,380.280 5+ $1,179.610 10+ $1,136.220 25+ $1,042.700 50+ $1,023.940 | Mechanical | Absolute | 1024PPR | Horizontal | Binary | Flange Mount | 9000rpm | SEM60 Series | 3600000000 | Hollow Shaft | 12.7mm | 7V | 12V | -40°C | 115°C | IP65 | IP65 | M23/12 Pin Connector | ||||||
Each | 1+ $1,357.380 5+ $1,160.030 10+ $1,117.360 25+ $1,025.390 50+ $1,006.950 | Mechanical | Absolute | 32PPR | Horizontal | Binary | Flange Mount | 8500rpm | SEM60 Series | - | Hollow Shaft | 25mm | 7V | 12V | -30°C | 115°C | IP40 | IP40 | 8 Pin Connector | ||||||
Each | 1+ $1,380.280 5+ $1,179.610 10+ $1,136.220 25+ $1,042.700 50+ $1,023.940 | Mechanical | Absolute | 1024PPR | Horizontal | Binary | Flange Mount | 9000rpm | SEM60 Series | 3600000000 | Hollow Shaft | 12.7mm | 7V | 12V | -40°C | 115°C | IP65 | IP65 | M23/12 Pin Connector | ||||||
Each | 1+ $1,380.280 5+ $1,179.610 10+ $1,136.220 25+ $1,042.700 50+ $1,023.940 | Mechanical | Absolute | 1024PPR | Horizontal | Binary | Flange Mount | 9000rpm | SEM60 Series | 3600000000 | Hollow Shaft | 12mm | 7V | 12V | -40°C | 115°C | IP65 | IP65 | M12/8 Pin Connector | ||||||
Each | 1+ $1,380.280 5+ $1,179.610 10+ $1,136.220 25+ $1,042.700 50+ $1,023.940 | Mechanical | Absolute | 1024PPR | Horizontal | Binary | Flange Mount | 9000rpm | SEM60 Series | 3600000000 | Hollow Shaft | 12mm | 7V | 12V | -40°C | 115°C | IP65 | IP65 | Cable | ||||||
Each | 1+ $1,380.280 5+ $1,179.610 10+ $1,136.220 25+ $1,042.700 50+ $1,023.940 | Mechanical | Absolute | 1024PPR | Horizontal | Binary | Flange Mount | 9000rpm | SEM60 Series | 3600000000 | Hollow Shaft | 15mm | 7V | 12V | -40°C | 115°C | IP65 | IP65 | Cable | ||||||
Each | 1+ $1,380.280 5+ $1,179.610 10+ $1,136.220 25+ $1,042.700 50+ $1,023.940 | Mechanical | Absolute | 1024PPR | Horizontal | Binary | Flange Mount | 9000rpm | SEM60 Series | 3600000000 | Hollow Shaft | 12mm | 7V | 12V | -40°C | 115°C | IP65 | IP65 | Cable | ||||||