Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoRAME012M11114JBCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.27AK0900
Product RangeRAME012 Series
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $591.290 |
| 5+ | $584.820 |
| 10+ | $578.350 |
Price for:Each
Minimum: 1
Multiple: 1
$591.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRAME012M11114JBCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.27AK0900
Product RangeRAME012 Series
Technical Datasheet
Encoder TechnologyMagnetic
Encoder TypeAbsolute
Encoder Resolution-
No. of Detents-
OrientationVertical
Push SwitchWithout Push Switch
Encoder OutputBinary Code
Encoder Mounting-
Product RangeRAME012 Series
Rotational Speed Max-
Rotational Life Cycles50000000
No. of Channels-
Shaft TypeFlatted End
Shaft Length6.5mm
Shaft Diameter2.5mm
Supply Voltage Min-
Supply Voltage Max5V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IP Rating-
TerminationWire Leaded
SVHCTo Be Advised
Technical Specifications
Encoder Technology
Magnetic
Encoder Resolution
-
Orientation
Vertical
Encoder Output
Binary Code
Product Range
RAME012 Series
Rotational Life Cycles
50000000
Shaft Type
Flatted End
Shaft Diameter
2.5mm
Supply Voltage Max
5V
Operating Temperature Max
105°C
Termination
Wire Leaded
Encoder Type
Absolute
No. of Detents
-
Push Switch
Without Push Switch
Encoder Mounting
-
Rotational Speed Max
-
No. of Channels
-
Shaft Length
6.5mm
Supply Voltage Min
-
Operating Temperature Min
-40°C
IP Rating
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability