MHK5 Rotary Encoders:
9 Products FoundView
Buyer
Engineer
Manufacturer
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Shaft Type
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SENSATA / BEI SENSORS | Each | 1+ $1,309.350 5+ $1,286.650 10+ $1,253.290 25+ $1,223.660 50+ $1,076.520 | Min: 1 / Mult: 1 | Mechanical | Absolute | 8192CPR | 0 Detents | Horizontal | Without Push Switch | Binary | Flange Mount | MHK5 | Hollow Shaft | 15mm | 10V | 30V | -40°C | 85°C | IP65 | IP65 | Cable | ||||
SENSATA / BEI SENSORS | Each | 1+ $1,683.180 5+ $1,653.990 10+ $1,611.100 25+ $1,573.020 50+ $1,383.860 | Min: 1 / Mult: 1 | Mechanical | Absolute | 8192CPR | 0 Detents | Horizontal | Without Push Switch | Binary | Flange Mount | MHK5 | D Type Flatted End | 10mm | 10V | 30V | -40°C | 85°C | IP64, IP65 | IP64, IP65 | Cable | ||||
SENSATA / BEI SENSORS | Each | 1+ $1,468.350 5+ $1,447.470 10+ $1,425.890 | Min: 1 / Mult: 1 | Mechanical | Absolute | 8192CPR | 0 Detents | Horizontal | Without Push Switch | Binary | Flange Mount | MHK5 | Hollow Shaft | 15mm | 10V | 30V | 0°C | 60°C | IP64, IP65 | IP64, IP65 | M12 Connector | ||||
SENSATA / BEI SENSORS | Each | 1+ $1,221.780 5+ $1,200.590 10+ $1,169.460 25+ $1,141.820 50+ $1,004.520 | Min: 1 / Mult: 1 | Mechanical | Absolute | 8192CPR | 0 Detents | Horizontal | Without Push Switch | Gray Code | Flange Mount | MHK5 | Blind Shaft | 15mm | 4.75V | 30V | -40°C | 85°C | IP65 | IP65 | M23 Connector | ||||
SENSATA / BEI SENSORS | Each | 1+ $1,305.100 5+ $1,282.460 10+ $1,249.210 25+ $1,219.680 50+ $1,073.020 | Min: 1 / Mult: 1 | Mechanical | Absolute | - | 0 Detents | Horizontal | Without Push Switch | CANOpen | Flange Mount | MHK5 | Hollow Shaft | 15mm | 10V | 30V | -40°C | 85°C | IP64 | IP64 | M12 Connector | ||||
SENSATA / BEI SENSORS | Each | 1+ $1,794.240 5+ $1,763.130 10+ $1,717.410 25+ $1,676.820 50+ $1,475.180 | Min: 1 / Mult: 1 | Mechanical | Absolute | 8192CPR | 0 Detents | Horizontal | Without Push Switch | Binary | Flange Mount | MHK5 | Blind Shaft | 15mm | 10V | 30V | -40°C | 85°C | IP65 | IP65 | Cable | ||||
SENSATA / BEI SENSORS | Each | 1+ $2,770.350 5+ $2,616.780 10+ $2,562.840 25+ $2,449.710 50+ $2,379.610 | Min: 1 / Mult: 1 | Mechanical | Absolute | 8192CPR | 0 Detents | Horizontal | Without Push Switch | Binary | Flange Mount | MHK5 | Hollow Shaft | 15mm | 10V | 30V | 0°C | 60°C | IP64, IP65 | IP64, IP65 | M12 Connector | ||||
SENSATA / BEI SENSORS | Each | 1+ $1,416.170 5+ $1,391.610 10+ $1,355.520 25+ $1,323.480 50+ $1,164.330 | Min: 1 / Mult: 1 | Mechanical | Absolute | - | 0 Detents | Horizontal | Without Push Switch | CANOpen | Flange Mount | MHK5 | Hollow Shaft | 15mm | 10V | 30V | -40°C | 85°C | IP64 | IP64 | M12 Connector | ||||
SENSATA / BEI SENSORS | Each | 1+ $1,445.160 5+ $1,424.610 10+ $1,403.380 | Min: 1 / Mult: 1 | Mechanical | Absolute | 4096PPR | 0 Detents | Horizontal | Without Push Switch | Binary Code | Chassis Mount | MHK5 | Blind Shaft | 30mm | 10V | 30V | -40°C | 85°C | IP65 | IP65 | M12 Connector | ||||