EAW Series Rotary Encoders:
4 Products FoundView
Buyer
Engineer
Manufacturer
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Rotational Speed Max
Product Range
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $9.910 10+ $9.150 25+ $9.050 50+ $7.700 100+ $7.400 More Pricing... | Total:$9.91 Min: 1 / Mult: 1 | Mechanical | Absolute | 128PPR | 0 Detents | Vertical | Without Push Switch | Binary | Bushing Mount, Through Hole | 120rpm | EAW Series | 50000 | 8Channels | Slotted End | 19.05mm | 6.32mm | -40°C | 85°C | IP40 | - | Solder Pin | |||||
Each | 1+ $11.420 10+ $11.070 25+ $11.060 50+ $9.720 100+ $8.880 More Pricing... | Total:$11.42 Min: 1 / Mult: 1 | Mechanical | Absolute | 128PPR | 0 Detents | Vertical | Without Push Switch | Binary | Bushing Mount, Through Hole | - | EAW Series | 50000 | 8Channels | Slotted End | 19.05mm | 6.32mm | -40°C | 85°C | IP40 | IP40 | Solder Pin | |||||
Each | 250+ $7.140 500+ $6.630 | Total:$1,927.80 Min: 270 / Mult: 45 | Mechanical | Absolute | 128PPR | 0 Detents | Vertical | Without Push Switch | Binary | Bushing Mount, Through Hole | 120rpm | EAW Series | 50000 | 8Channels | Slotted End | 19.05mm | 6.32mm | -40°C | 85°C | IP40 | - | Solder Pin | |||||
Each | 250+ $7.140 500+ $6.630 | Total:$1,927.80 Min: 270 / Mult: 45 | Mechanical | Absolute | 128PPR | 0 Detents | Vertical | Without Push Switch | Binary | Bushing Mount, Through Hole | 120rpm | EAW Series | 50000 | 8Channels | Flatted End | 19.05mm | 6.32mm | -40°C | 85°C | IP40 | - | Solder Pin | |||||