Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoEAW0J-B24-BE0128L
Newark Part No.91F3554
Product RangeEAW Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 250+ | $7.140 |
| 500+ | $6.630 |
Price for:Each
Minimum: 270
Multiple: 45
$1,927.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoEAW0J-B24-BE0128L
Newark Part No.91F3554
Product RangeEAW Series
Technical Datasheet
Encoder TechnologyMechanical
Encoder TypeAbsolute
Encoder Resolution128PPR
No. of Detents0 Detents
OrientationVertical
Push SwitchWithout Push Switch
Encoder OutputBinary
Encoder MountingBushing Mount, Through Hole
Product RangeEAW Series
Rotational Speed Max120rpm
Rotational Life Cycles50000
No. of Channels8Channels
Shaft TypeSlotted End
Shaft Length19.05mm
Shaft Diameter6.32mm
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-40°C
Operating Temperature Max85°C
IP RatingIP40
TerminationSolder Pin
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Encoder Technology
Mechanical
Encoder Resolution
128PPR
Orientation
Vertical
Encoder Output
Binary
Product Range
EAW Series
Rotational Life Cycles
50000
Shaft Type
Slotted End
Shaft Diameter
6.32mm
Supply Voltage Max
-
Operating Temperature Max
85°C
Termination
Solder Pin
Encoder Type
Absolute
No. of Detents
0 Detents
Push Switch
Without Push Switch
Encoder Mounting
Bushing Mount, Through Hole
Rotational Speed Max
120rpm
No. of Channels
8Channels
Shaft Length
19.05mm
Supply Voltage Min
-
Operating Temperature Min
-40°C
IP Rating
IP40
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate