Rotary Encoders:
1,641 Products FoundView
Buyer
Engineer
Manufacturer
Sensing Method
Encoder Technology
IC Interface Type
IC Function
Encoder Type
Interface Applications
Encoder Resolution
Gap Width
No. of Detents
IC Package Type
Accessory Type
Orientation
Sensor Case / Package
For Use With
Interface Case Style
No. of Pins
Push Switch
Encoder Output
Encoder Mounting
Sensor Output Type
Rotational Speed Max
Sensor Mounting
Product Range
Rotational Life Cycles
No. of Channels
Sensor Housing
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $554.000 | - | Optical | - | - | Incremental | - | 1200PPR | - | 0 Detents | - | - | Right Angle | - | - | - | - | Without Push Switch | NPN Open Collector, Quadrature | Panel Mount | - | 6000rpm | - | ZBG Series | - | 1Channels | - | D Type Flatted End | 19.05mm | 9.5mm | 4.75V | 28V | 0°C | 100°C | - | - | 6 Pin Connector | - | ||||||
BROADCOM | Each | 1+ $77.210 5+ $67.550 10+ $63.800 25+ $59.200 50+ $55.950 More Pricing... | - | Optical | - | - | Incremental | - | 500PPR | - | 0 Detents | - | - | Vertical | - | - | - | - | Without Push Switch | Quadrature | Screw Mount | - | 30000rpm | - | HEDS-55xx Series | - | 2Channels | - | No Shaft | - | 6.35mm | 4.5V | 5.5V | -40°C | 100°C | - | - | PC Pin | - | |||||
Each | 1+ $2.830 10+ $1.970 25+ $1.960 50+ $1.960 100+ $1.950 More Pricing... | - | Mechanical | - | - | Incremental | - | 24PPR | - | 24 Detents | - | - | Vertical | - | - | - | - | Without Push Switch | Quadrature | Through Hole | - | - | - | EC12E Series | 30000 | 2Channels | - | D Type Flatted End | 20mm | 6mm | - | 5V | -10°C | 70°C | - | - | Solder Pin | - | ||||||
ALPS ALPINE | Each | 1+ $3.820 10+ $3.690 25+ $3.580 50+ $3.330 100+ $3.070 More Pricing... | - | Mechanical | - | - | Incremental | - | 15PPR | - | 30 Detents | - | - | Vertical | - | - | - | - | With Push Switch | Quadrature | Through Hole | - | - | - | EC11E Series | 15000 | 2Channels | - | D Type Flatted End | 20mm | 6mm | - | 5V | -40°C | 85°C | - | - | Solder Pin | - | |||||
Each | 1+ $80.970 5+ $71.180 10+ $69.300 25+ $68.610 50+ $67.920 More Pricing... | - | Optical | - | - | Incremental | - | 256PPR | - | 0 Detents | - | - | Vertical | - | - | - | - | Without Push Switch | Quadrature | Bushing Mount, Through Hole | - | 3000rpm | - | EN Series | 200000000 | 2Channels | - | Flatted End | 22.22mm | 6.35mm | 4.75V | 5.25V | -40°C | 75°C | IP40 | - | Solder Pin | - | ||||||
Each | 1+ $28.250 5+ $27.410 10+ $26.550 25+ $25.850 50+ $25.140 More Pricing... | - | Mechanical | - | - | Absolute | - | 16PPR | - | 16 Detents | - | - | Vertical | - | - | - | - | Without Push Switch | Binary | Panel Mount, Through Hole | - | - | - | 26 Series | 25000 | 4Channels | - | D Type Flatted End | 9.53mm | 3.18mm | - | - | - | - | - | - | Solder Pin | - | ||||||
Each | 1+ $2.970 10+ $2.900 25+ $2.830 50+ $2.740 100+ $2.660 | - | Mechanical | - | - | Incremental | - | 18PPR | - | 36 Detents | - | - | Vertical | - | - | - | - | With Push Switch | Quadrature | Through Hole | - | - | - | EC11E Series | 15000 | 2Channels | - | D Type Flatted End | 20mm | 6mm | - | 5V | -40°C | 85°C | - | - | Solder Pin | - | ||||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ $689.490 5+ $674.550 10+ $663.680 | - | Optical | - | - | Incremental | - | 1000PPR | - | 0 Detents | - | - | Horizontal | - | - | - | - | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | - | 6000rpm | - | E6B2-C Series | - | 3Channels | - | D Type Flatted End | 15mm | 6mm | 5V | 24V | -10°C | 70°C | IP50 | - | Wire Leaded | - | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ $1,420.750 5+ $1,365.310 10+ $1,330.660 25+ $1,289.070 50+ $1,261.350 | - | Optical | - | - | Absolute | - | 256PPR | - | 0 Detents | - | - | Horizontal | - | - | - | - | Without Push Switch | Gray Code | Chassis Mount | - | 5000rpm | - | E6F-A Series | - | - | - | D Type Flatted End | 20mm | 10mm | 12V | 24V | -10°C | 70°C | IP65 | - | Wire Leaded | - | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ $788.830 5+ $741.360 10+ $719.440 25+ $697.530 50+ $664.660 | - | Optical | - | - | Incremental | - | 360PPR | - | 0 Detents | - | - | Horizontal | - | - | - | - | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | - | 6000rpm | - | E6B2-C Series | - | 3Channels | - | D Type Flatted End | 15mm | 6mm | 5V | 24V | -10°C | 70°C | IP50 | - | Wire Leaded | - | |||||
Each | 1+ $13.020 10+ $10.430 25+ $9.060 50+ $8.350 100+ $8.010 More Pricing... | - | Mechanical | - | - | Absolute | - | 128PPR | - | 0 Detents | - | - | Vertical | - | - | - | - | Without Push Switch | Binary | Bushing Mount, Through Hole | - | 120rpm | - | EAW Series | 50000 | 8Channels | - | Slotted End | 19.05mm | 6.32mm | - | - | -40°C | 85°C | IP40 | - | Solder Pin | - | ||||||
Each | 1+ $1.720 10+ $1.510 25+ $1.430 50+ $1.370 100+ $1.200 More Pricing... | - | Mechanical | - | - | Incremental | - | 24PPR | - | 24 Detents | - | - | Vertical | - | - | - | - | With Momentary Push Switch | Quadrature | Through Hole | - | 100rpm | - | PEC12R Series | 30000 | 2Channels | - | Flatted End | 25mm | 6mm | - | - | -30°C | 70°C | IP40 | - | Solder Pin | - | ||||||
Each | 1+ $629.000 | - | Optical | - | - | Incremental | - | 600PPR | - | 0 Detents | - | - | Right Angle | - | - | - | - | Without Push Switch | Quadrature | Panel Mount | - | 6000rpm | - | ZBH Series | - | 2Channels | - | D Type Flatted End | 19.05mm | 9.5mm | 4.75V | 28V | 0°C | 100°C | - | - | 6 Pin Connector | - | ||||||
50F7510 | Each | 1+ $43.920 5+ $42.600 10+ $41.280 25+ $40.190 50+ $39.090 More Pricing... | - | Optical | - | - | Incremental | - | 16PPR | - | 16 Detents | - | - | Vertical | - | - | - | - | With Push Switch | Quadrature | Bushing Mount, Through Hole | - | - | - | 61C Series | 1000000 | 2Channels | - | D Type Flatted End | 9.53mm | 6.35mm | 4.75V | 5.25V | -40°C | 85°C | - | - | Solder Pin | - | |||||
ALPS ALPINE | Each | 1+ $1.910 10+ $1.880 25+ $1.770 50+ $1.720 100+ $1.680 More Pricing... | - | Mechanical | - | - | Incremental | - | 24PPR | - | 24 Detents | - | - | Vertical | - | - | - | - | With Push Switch | Quadrature | Through Hole | - | - | - | EC12E Series | 30000 | 2Channels | - | D Type Flatted End | 20mm | 6mm | - | 5V | -10°C | 70°C | - | - | Solder Pin | - | |||||
Each | 1+ $7.020 10+ $5.650 25+ $5.170 50+ $4.840 100+ $4.540 More Pricing... | - | Mechanical | - | - | Incremental | - | 24PPR | - | 24 Detents | - | - | Vertical | - | - | - | - | Without Push Switch | Quadrature | Bushing Mount, Through Hole | - | 120rpm | - | ECW Series | 200000 | 2Channels | - | Slotted End | 19mm | 6.32mm | - | - | -40°C | 85°C | IP40 | - | Solder Pin | - | ||||||
Each | 1+ $2.370 10+ $1.990 25+ $1.850 50+ $1.720 100+ $1.580 More Pricing... | - | Mechanical | - | - | Incremental | - | 24PPR | - | 0 Detents | - | - | Vertical | - | - | - | - | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | - | 60rpm | - | PEC11R Series | 30000 | 2Channels | - | Flatted End | 15mm | 6mm | - | - | -30°C | 70°C | IP40 | - | Solder Pin | - | ||||||
Each | 1+ $2.340 10+ $1.940 25+ $1.850 50+ $1.810 100+ $1.580 More Pricing... | - | Mechanical | - | - | Incremental | - | 24PPR | - | 24 Detents | - | - | Vertical | - | - | - | - | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | - | 60rpm | - | PEC11R Series | 30000 | 2Channels | - | Flatted End | 20mm | 6mm | - | - | -30°C | 70°C | IP40 | - | Solder Pin | - | ||||||
Each | 1+ $75.930 5+ $70.620 10+ $68.330 | - | Optical | - | - | Incremental | - | 24PPR | - | 24 Detents | - | - | Vertical | - | - | - | - | With Push Switch | Quadrature | Panel Mount | - | 100rpm | - | 62A Series | 1000000 | 2Channels | - | D Type Flatted End | 9.52mm | 6.35mm | 4.75V | 5.25V | -40°C | 85°C | - | - | Wire Leaded | - | ||||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ $788.830 5+ $741.360 10+ $719.440 25+ $697.530 50+ $664.660 | - | Optical | - | - | Incremental | - | 500PPR | - | 0 Detents | - | - | Horizontal | - | - | - | - | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | - | 6000rpm | - | E6B2-C Series | - | 3Channels | - | D Type Flatted End | 15mm | 6mm | 5V | 24V | -10°C | 70°C | IP50 | - | Wire Leaded | - | |||||
Each | 1+ $5.080 10+ $4.130 25+ $3.810 50+ $3.580 100+ $3.430 More Pricing... | - | Mechanical | - | - | Incremental | - | 15PPR | - | 30 Detents | - | - | Vertical | - | - | - | - | With Push Switch | Quadrature | Through Hole | - | - | - | EC11E Series | 15000 | 2Channels | - | D Type Flatted End | 20mm | 6mm | - | 5V | -40°C | 85°C | - | - | Solder Pin | - | ||||||
ALPS ALPINE | Each | 1+ $3.910 10+ $3.770 25+ $3.660 50+ $3.410 100+ $3.140 More Pricing... | - | Mechanical | - | - | Incremental | - | 15PPR | - | 30 Detents | - | - | Vertical | - | - | - | - | With Push Switch | Quadrature | Bushing Mount, Through Hole | - | - | - | EC11B Series | 15000 | 2Channels | - | Slotted End | 25mm | 6mm | - | 5V | -40°C | 85°C | - | - | Solder Pin | - | |||||
Each | 1+ $42.130 5+ $36.900 10+ $34.870 25+ $32.380 50+ $30.630 More Pricing... | - | Optical | - | - | Incremental | - | 1000PPR | - | 0 Detents | - | - | Vertical | - | - | - | - | Without Push Switch | Quadrature | Chassis Mount | - | 30000rpm | - | HEDS-90xx Series | - | 3Channels | - | No Shaft | - | - | 4.5V | 5.5V | -40°C | 100°C | - | - | Solder Pin | - | ||||||
Each | 1+ $458.000 | - | Optical | - | - | Incremental | - | 100PPR | - | 0 Detents | - | - | - | - | - | - | - | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | - | 6000rpm | - | ZFG Series | - | 1Channels | - | D Type Flatted End | 30.5mm | 9.53mm | 8V | 35V | -18°C | 60°C | IP54 | - | Cable | - | ||||||
BROADCOM | Each | 1+ $76.960 5+ $67.540 10+ $63.800 25+ $59.190 50+ $55.380 More Pricing... | - | Optical | - | - | Incremental | - | 500PPR | - | 0 Detents | - | - | Vertical | - | - | - | - | Without Push Switch | Quadrature | Screw Mount | - | 30000rpm | - | HEDS-56xx Series | - | 2Channels | - | No Shaft | - | 6.35mm | 4.5V | 5.5V | -40°C | 100°C | - | - | Solder Pin | - | |||||