Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHENGSTLER
Manufacturer Part No0541002
Newark Part No.57AK6833
Product RangeAD36 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $656.290 |
| 5+ | $636.580 |
| 10+ | $609.420 |
| 25+ | $582.190 |
| 50+ | $511.830 |
Price for:Each
Minimum: 1
Multiple: 1
$656.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHENGSTLER
Manufacturer Part No0541002
Newark Part No.57AK6833
Product RangeAD36 Series
Technical Datasheet
Encoder TechnologyOptical
Encoder TypeAbsolute
Encoder Resolution2048PPR
No. of Detents0 Detents
OrientationHorizontal
Push SwitchWithout Push Switch
Encoder OutputGray Code
Encoder MountingFlange Mount
Product RangeAD36 Series
Rotational Life Cycles-
No. of Channels-
Shaft TypeHollow Shaft
Shaft Length-
Shaft Diameter8mm
Supply Voltage Min7VDC
Supply Voltage Max30VDC
Operating Temperature Min-40°C
Operating Temperature Max120°C
IP RatingIP40
IP RatingIP40
Termination12 Pin Connector
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Encoder Technology
Optical
Encoder Resolution
2048PPR
Orientation
Horizontal
Encoder Output
Gray Code
Product Range
AD36 Series
No. of Channels
-
Shaft Length
-
Supply Voltage Min
7VDC
Operating Temperature Min
-40°C
IP Rating
IP40
Termination
12 Pin Connector
Encoder Type
Absolute
No. of Detents
0 Detents
Push Switch
Without Push Switch
Encoder Mounting
Flange Mount
Rotational Life Cycles
-
Shaft Type
Hollow Shaft
Shaft Diameter
8mm
Supply Voltage Max
30VDC
Operating Temperature Max
120°C
IP Rating
IP40
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate