Rotary Encoders:
1,621 Products FoundView
Buyer
Engineer
Manufacturer
Sensing Method
Encoder Technology
IC Interface Type
IC Function
Encoder Type
Interface Applications
Encoder Resolution
Gap Width
No. of Detents
IC Package Type
Accessory Type
Orientation
Sensor Case / Package
For Use With
Interface Case Style
No. of Pins
Push Switch
Encoder Output
Encoder Mounting
Sensor Output Type
Rotational Speed Max
Sensor Mounting
Product Range
Rotational Life Cycles
No. of Channels
Sensor Housing
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $37.290 5+ $32.010 10+ $29.970 25+ $27.460 50+ $25.690 More Pricing... | Total:$37.29 Min: 1 / Mult: 1 | - | Optical | - | - | Incremental | - | 500PPR | - | 0 Detents | - | - | Vertical | - | - | - | - | Without Push Switch | Quadrature | Chassis Mount | - | - | - | HEDS-91xx Series | - | 2Channels | - | No Shaft | - | - | 4.5V | 5.5V | -40°C | 100°C | - | - | Solder Pin | - | |||||
Each | 1+ $554.000 | Total:$554.00 Min: 1 / Mult: 1 | - | Optical | - | - | Incremental | - | 1200PPR | - | 0 Detents | - | - | Right Angle | - | - | - | - | Without Push Switch | NPN Open Collector, Quadrature | Panel Mount | - | 6000rpm | - | ZBG Series | - | 1Channels | - | D Type Flatted End | 19.05mm | 9.5mm | 4.75V | 28V | 0°C | 100°C | - | - | 6 Pin Connector | - | |||||
Each | 1+ $34.880 5+ $33.660 10+ $32.430 25+ $31.390 | Total:$34.88 Min: 1 / Mult: 1 | - | Optical | - | - | Incremental | - | 16PPR | - | 16 Detents | - | - | Vertical | - | - | - | - | With Push Switch | Quadrature | Through Hole | - | 100rpm | - | 62AG Series | 1000000 | 2Channels | - | D Type Flatted End | 17.45mm | 6.32mm | 4.75V | 5.25V | -40°C | 85°C | - | - | Solder Pin | - | |||||
Each | 1+ $2.690 10+ $1.830 25+ $1.820 50+ $1.820 100+ $1.810 More Pricing... | Total:$2.69 Min: 1 / Mult: 1 | - | Mechanical | - | - | Incremental | - | 24PPR | - | 24 Detents | - | - | Vertical | - | - | - | - | Without Push Switch | Quadrature | Through Hole | - | - | - | EC12E Series | 30000 | 2Channels | - | D Type Flatted End | 20mm | 6mm | - | 5V | -10°C | 70°C | - | - | Solder Pin | - | |||||
Each | 1+ $71.230 5+ $64.430 10+ $61.780 25+ $58.620 50+ $54.820 More Pricing... | Total:$71.23 Min: 1 / Mult: 1 | - | Optical | - | - | Incremental | - | 256PPR | - | 0 Detents | - | - | Vertical | - | - | - | - | Without Push Switch | Quadrature | Bushing Mount, Through Hole | - | 3000rpm | - | EN Series | 200000000 | 2Channels | - | Flatted End | 22.22mm | 6.35mm | 4.75V | 5.25V | -40°C | 75°C | IP40 | - | Solder Pin | - | |||||
ALPS ALPINE | Each | 1+ $3.950 10+ $3.810 25+ $3.700 50+ $3.450 100+ $3.180 More Pricing... | Total:$3.95 Min: 1 / Mult: 1 | - | Mechanical | - | - | Incremental | - | 15PPR | - | 30 Detents | - | - | Vertical | - | - | - | - | With Push Switch | Quadrature | Through Hole | - | - | - | EC11E Series | 15000 | 2Channels | - | D Type Flatted End | 20mm | 6mm | - | 5V | -40°C | 85°C | - | - | Solder Pin | - | ||||
Each | 1+ $28.250 5+ $27.410 10+ $26.550 25+ $25.850 50+ $25.140 More Pricing... | Total:$28.25 Min: 1 / Mult: 1 | - | Mechanical | - | - | Absolute | - | 16PPR | - | 16 Detents | - | - | Vertical | - | - | - | - | Without Push Switch | Binary | Panel Mount, Through Hole | - | - | - | 26 Series | 25000 | 4Channels | - | D Type Flatted End | 9.53mm | 3.18mm | - | - | - | - | - | - | Solder Pin | - | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ $698.470 5+ $683.530 10+ $672.660 | Total:$698.47 Min: 1 / Mult: 1 | - | Optical | - | - | Incremental | - | 1000PPR | - | 0 Detents | - | - | Horizontal | - | - | - | - | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | - | 6000rpm | - | E6B2-C Series | - | 3Channels | - | D Type Flatted End | 15mm | 6mm | 5V | 24V | -10°C | 70°C | IP50 | - | Wire Leaded | - | ||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ $1,434.610 5+ $1,379.170 10+ $1,344.520 25+ $1,302.930 50+ $1,275.210 | Total:$1,434.61 Min: 1 / Mult: 1 | - | Optical | - | - | Absolute | - | 256PPR | - | 0 Detents | - | - | Horizontal | - | - | - | - | Without Push Switch | Gray Code | Chassis Mount | - | 5000rpm | - | E6F-A Series | - | - | - | D Type Flatted End | 20mm | 10mm | 12V | 24V | -10°C | 70°C | IP65 | - | Wire Leaded | - | ||||
Each | 1+ $3.080 10+ $3.000 25+ $2.930 50+ $2.840 100+ $2.760 | Total:$3.08 Min: 1 / Mult: 1 | - | Mechanical | - | - | Incremental | - | 18PPR | - | 36 Detents | - | - | Vertical | - | - | - | - | With Push Switch | Quadrature | Through Hole | - | - | - | EC11E Series | 15000 | 2Channels | - | D Type Flatted End | 20mm | 6mm | - | 5V | -40°C | 85°C | - | - | Solder Pin | - | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ $796.140 5+ $748.660 10+ $726.750 25+ $704.840 50+ $671.970 | Total:$796.14 Min: 1 / Mult: 1 | - | Optical | - | - | Incremental | - | 360PPR | - | 0 Detents | - | - | Horizontal | - | - | - | - | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | - | 6000rpm | - | E6B2-C Series | - | 3Channels | - | D Type Flatted End | 15mm | 6mm | 5V | 24V | -10°C | 70°C | IP50 | - | Wire Leaded | - | ||||
Each | 1+ $10.180 10+ $9.460 25+ $9.360 50+ $7.870 100+ $7.400 More Pricing... | Total:$10.18 Min: 1 / Mult: 1 | - | Mechanical | - | - | Absolute | - | 128PPR | - | 0 Detents | - | - | Vertical | - | - | - | - | Without Push Switch | Binary | Bushing Mount, Through Hole | - | 120rpm | - | EAW Series | 50000 | 8Channels | - | Slotted End | 19.05mm | 6.32mm | - | - | -40°C | 85°C | IP40 | - | Solder Pin | - | |||||
Each | 1+ $1.630 10+ $1.400 25+ $1.320 50+ $1.230 100+ $1.140 More Pricing... | Total:$1.63 Min: 1 / Mult: 1 | - | Mechanical | - | - | Incremental | - | 24PPR | - | 24 Detents | - | - | Vertical | - | - | - | - | With Momentary Push Switch | Quadrature | Through Hole | - | 100rpm | - | PEC12R Series | 30000 | 2Channels | - | Flatted End | 25mm | 6mm | - | - | -30°C | 70°C | IP40 | - | Solder Pin | - | |||||
Each | 1+ $629.000 | Total:$629.00 Min: 1 / Mult: 1 | - | Optical | - | - | Incremental | - | 600PPR | - | 0 Detents | - | - | Right Angle | - | - | - | - | Without Push Switch | Quadrature | Panel Mount | - | 6000rpm | - | ZBH Series | - | 2Channels | - | D Type Flatted End | 19.05mm | 9.5mm | 4.75V | 28V | 0°C | 100°C | - | - | 6 Pin Connector | - | |||||
50F7510 | Each | 1+ $43.920 5+ $42.600 10+ $41.280 25+ $40.190 50+ $39.090 More Pricing... | Total:$43.92 Min: 1 / Mult: 1 | - | Optical | - | - | Incremental | - | 16PPR | - | 16 Detents | - | - | Vertical | - | - | - | - | With Push Switch | Quadrature | Bushing Mount, Through Hole | - | - | - | 61C Series | 1000000 | 2Channels | - | D Type Flatted End | 9.53mm | 6.35mm | 4.75V | 5.25V | -40°C | 85°C | - | - | Solder Pin | - | ||||
ALPS ALPINE | Each | 1+ $1.940 10+ $1.910 25+ $1.800 50+ $1.740 100+ $1.700 More Pricing... | Total:$1.94 Min: 1 / Mult: 1 | - | Mechanical | - | - | Incremental | - | 24PPR | - | 24 Detents | - | - | Vertical | - | - | - | - | With Push Switch | Quadrature | Through Hole | - | - | - | EC12E Series | 30000 | 2Channels | - | D Type Flatted End | 20mm | 6mm | - | 5V | -10°C | 70°C | - | - | Solder Pin | - | ||||
Each | 1+ $2.080 10+ $1.660 25+ $1.620 50+ $1.590 100+ $1.550 More Pricing... | Total:$2.08 Min: 1 / Mult: 1 | - | Mechanical | - | - | Incremental | - | 24PPR | - | 0 Detents | - | - | Vertical | - | - | - | - | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | - | 60rpm | - | PEC11R Series | 30000 | 2Channels | - | Flatted End | 15mm | 6mm | - | - | -30°C | 70°C | IP40 | - | Solder Pin | - | |||||
Each | 1+ $2.080 10+ $1.660 25+ $1.630 50+ $1.590 100+ $1.560 More Pricing... | Total:$2.08 Min: 1 / Mult: 1 | - | Mechanical | - | - | Incremental | - | 24PPR | - | 24 Detents | - | - | Vertical | - | - | - | - | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | - | 60rpm | - | PEC11R Series | 30000 | 2Channels | - | Flatted End | 20mm | 6mm | - | - | -30°C | 70°C | IP40 | - | Solder Pin | - | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ $796.140 5+ $748.660 10+ $726.750 25+ $704.840 50+ $671.970 | Total:$796.14 Min: 1 / Mult: 1 | - | Optical | - | - | Incremental | - | 500PPR | - | 0 Detents | - | - | Horizontal | - | - | - | - | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | - | 6000rpm | - | E6B2-C Series | - | 3Channels | - | D Type Flatted End | 15mm | 6mm | 5V | 24V | -10°C | 70°C | IP50 | - | Wire Leaded | - | ||||
Each | 1+ $4.430 10+ $3.520 25+ $3.180 50+ $3.050 100+ $2.920 More Pricing... | Total:$4.43 Min: 1 / Mult: 1 | - | Mechanical | - | - | Incremental | - | 15PPR | - | 30 Detents | - | - | Vertical | - | - | - | - | With Push Switch | Quadrature | Through Hole | - | - | - | EC11E Series | 15000 | 2Channels | - | D Type Flatted End | 20mm | 6mm | - | 5V | -40°C | 85°C | - | - | Solder Pin | - | |||||
Each | 1+ $2.380 10+ $1.890 25+ $1.850 50+ $1.820 100+ $1.780 More Pricing... | Total:$2.38 Min: 1 / Mult: 1 | - | Mechanical | - | - | Incremental | - | 15PPR | - | 30 Detents | - | - | Vertical | - | - | - | - | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | - | 60rpm | - | PEC11L Series | 100000 | 2Channels | - | Flatted End | 20mm | 6mm | - | - | -25°C | 80°C | IP40 | - | Solder Pin | - | |||||
ALPS ALPINE | Each | 1+ $3.970 10+ $3.830 25+ $3.720 50+ $3.470 100+ $3.200 More Pricing... | Total:$3.97 Min: 1 / Mult: 1 | - | Mechanical | - | - | Incremental | - | 15PPR | - | 30 Detents | - | - | Vertical | - | - | - | - | With Push Switch | Quadrature | Bushing Mount, Through Hole | - | - | - | EC11B Series | 15000 | 2Channels | - | Slotted End | 25mm | 6mm | - | 5V | -40°C | 85°C | - | - | Solder Pin | - | ||||
Each | 1+ $458.000 | Total:$458.00 Min: 1 / Mult: 1 | - | Optical | - | - | Incremental | - | 100PPR | - | 0 Detents | - | - | - | - | - | - | - | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | - | 6000rpm | - | ZFG Series | - | 1Channels | - | D Type Flatted End | 30.5mm | 9.53mm | 8V | 35V | -18°C | 60°C | IP54 | - | Cable | - | |||||
BROADCOM | Each | 1+ $77.750 5+ $68.090 10+ $64.340 25+ $59.740 50+ $55.980 More Pricing... | Total:$77.75 Min: 1 / Mult: 1 | - | Optical | - | - | Incremental | - | 500PPR | - | 0 Detents | - | - | Vertical | - | - | - | - | Without Push Switch | Quadrature | Screw Mount | - | 30000rpm | - | HEDS-56xx Series | - | 2Channels | - | No Shaft | - | 6.35mm | 4.5V | 5.5V | -40°C | 100°C | - | - | Solder Pin | - | ||||
Each | 1+ $51.640 5+ $43.560 10+ $39.120 25+ $37.740 50+ $35.590 More Pricing... | Total:$51.64 Min: 1 / Mult: 1 | - | Optical | - | - | Incremental | - | 128PPR | - | 0 Detents | - | - | Vertical | - | - | - | - | Without Push Switch | Quadrature | Bushing Mount, Through Hole | - | 3000rpm | - | EN Series | 10000000 | 2Channels | - | Flatted End | 22.22mm | 6.35mm | 4.75V | 5.25V | -40°C | 75°C | IP40 | - | Solder Pin | - | |||||