Rotary Encoders:
19 Products FoundView
Buyer
Engineer
Manufacturer
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Rotational Life Cycles
Product Range
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
NIDEC COMPONENTS | Each | 1+ $89.900 10+ $73.400 25+ $70.020 50+ $66.640 100+ $62.710 More Pricing... | Min: 1 / Mult: 1 | Optical | Incremental | 300PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Servo Mount | - | RE12D | 2Channels | Round End | 8.5mm | 2mm | 4.5V | 5.5V | 0°C | 50°C | IP40 | IP40 | Wire Leaded | ||||
NIDEC COMPONENTS | Each | 1+ $26.340 10+ $21.470 25+ $20.230 50+ $19.000 100+ $17.870 More Pricing... | Min: 1 / Mult: 1 | Optical | Incremental | 50PPR | 0 Detents | Horizontal | Without Push Switch | Quadrature | Panel Mount | - | RES | 2Channels | Round End | 9mm | 6mm | 4.5V | 5.5V | 0°C | 50°C | IP40 | IP40 | Wire Leaded | ||||
NIDEC COMPONENTS | Each | 1+ $45.040 10+ $36.730 25+ $35.040 50+ $33.340 100+ $30.260 More Pricing... | Min: 1 / Mult: 1 | Optical | Incremental | 25PPR | 0 Detents | Horizontal | Without Push Switch | Quadrature | Panel Mount | - | REC | 2Channels | Slotted End | 15mm | 6mm | 4.5V | 5.5V | 0°C | 50°C | IP40 | IP40 | Wire Leaded | ||||
NIDEC COMPONENTS | Each | 1+ $60.770 10+ $49.570 25+ $47.280 50+ $44.990 100+ $40.840 More Pricing... | Min: 1 / Mult: 1 | Optical | Incremental | 50PPR | 0 Detents | Horizontal | Without Push Switch | Quadrature | Panel Mount | - | REC | 2Channels | Round End | 15mm | 6mm | 4.5V | 5.5V | 0°C | 50°C | IP40 | IP40 | Wire Leaded | ||||
12AM6613 RoHS | NIDEC COMPONENTS | Each | 1+ $96.490 10+ $80.660 25+ $75.960 50+ $71.260 100+ $67.580 | Min: 1 / Mult: 1 | Optical | Incremental | 5PPR | 20 Detents | Vertical | With Push Switch | NPN Open Collector | Panel Mount | 1000000 | CJ25 Series | 2Channels | D Type Flatted End | 14.65mm | 6.35mm | - | 5V | 0°C | 50°C | - | - | Connector | |||
12AM9408 RoHS | NIDEC COMPONENTS | Each | 1+ $18.640 | Min: 1 / Mult: 1 | Optical | Incremental | 25PPR | - | Vertical | Without Push Switch | Quadrature | Panel Mount, Through Hole | 1000000 | REC16 Series | 2Channels | D Type Flatted End | 16.5mm | 6mm | - | 5V | 0°C | 50°C | IP40 | IP40 | PC Pin | |||
12AM9414 RoHS | NIDEC COMPONENTS | Each | 1+ $89.900 10+ $73.400 25+ $70.020 50+ $66.640 100+ $60.510 | Min: 1 / Mult: 1 | Optical | Incremental | 100PPR | - | Vertical | - | NPN Open Collector, Quadrature | Panel Mount | - | RE12D Series | 2Channels | Round End | 8.5mm | 2mm | - | 5V | 0°C | 50°C | IP40 | IP40 | Wire Leaded | |||
12AM9415 RoHS | NIDEC COMPONENTS | Each | 1+ $76.570 10+ $62.700 25+ $59.860 50+ $57.020 100+ $55.550 | Min: 1 / Mult: 1 | Optical | Incremental | 200PPR | - | Vertical | - | NPN Open Collector, Quadrature | Panel Mount | - | RE12D Series | 2Channels | Round End | 8.5mm | 2mm | - | 5V | 0°C | 50°C | IP40 | IP40 | Wire Leaded | |||
12AM9407 RoHS | NIDEC COMPONENTS | Each | 1+ $24.270 | Min: 1 / Mult: 1 | Optical | Incremental | 50PPR | - | Vertical | With Push Switch | Quadrature | Panel Mount, Through Hole | 1000000 | REC16 Series | 2Channels | D Type Flatted End | 16.5mm | 6mm | - | 5V | 0°C | 50°C | IP40 | IP40 | PC Pin | |||
12AM6614 RoHS | NIDEC COMPONENTS | Each | 1+ $96.510 10+ $80.680 25+ $75.980 50+ $71.280 100+ $67.600 | Min: 1 / Mult: 1 | Optical | Incremental | 5PPR | 20 Detents | Vertical | With Push Switch | NPN Open Collector | Panel Mount | 1000000 | CJ25 Series | 2Channels | D Type Flatted End | 14.65mm | 6.35mm | - | 5V | 0°C | 50°C | - | - | Connector | |||
12AM9406 RoHS | NIDEC COMPONENTS | Each | 1+ $23.140 | Min: 1 / Mult: 1 | Optical | Incremental | 25PPR | - | Vertical | With Push Switch | Quadrature | Panel Mount, Through Hole | 1000000 | REC16 Series | 2Channels | D Type Flatted End | 16.5mm | 6mm | - | 5V | 0°C | 50°C | IP40 | IP40 | PC Pin | |||
12AM9405 RoHS | NIDEC COMPONENTS | Each | 1+ $29.230 10+ $23.830 25+ $22.730 50+ $21.630 100+ $20.340 More Pricing... | Min: 1 / Mult: 1 | Optical | Incremental | 25PPR | - | Vertical | - | Quadrature | Panel Mount | - | REC Series | 2Channels | Round End | 9mm | 6mm | - | 5V | 0°C | 50°C | IP40 | IP40 | Wire Leaded | |||
12AM9410 RoHS | NIDEC COMPONENTS | Each | 1+ $28.540 10+ $22.970 25+ $21.060 50+ $20.130 100+ $18.840 More Pricing... | Min: 1 / Mult: 1 | Optical | Incremental | 50PPR | - | Vertical | - | Quadrature | Panel Mount | - | REC Series | 2Channels | Round End | 9mm | 6mm | - | 5V | 0°C | 50°C | IP40 | IP40 | Wire Leaded | |||
12AM9413 RoHS | NIDEC COMPONENTS | Each | 1+ $26.170 10+ $21.070 25+ $19.310 50+ $18.470 100+ $17.280 More Pricing... | Min: 1 / Mult: 1 | Optical | Incremental | 50PPR | - | Vertical | - | Quadrature | Panel Mount | - | RES Series | 2Channels | Round End | 9mm | 6mm | - | 5V | 0°C | 50°C | IP40 | IP40 | Wire Leaded | |||
12AM9409 RoHS | NIDEC COMPONENTS | Each | 1+ $24.610 10+ $21.360 25+ $18.920 50+ $17.810 100+ $16.440 | Min: 1 / Mult: 1 | Optical | Incremental | 25PPR | - | Vertical | With Push Switch | NPN Open Collector, Quadrature | Through Hole | 2000000 | RECK Series | 2Channels | Flatted End | 16.5mm | 6mm | - | 5V | 0°C | 50°C | IP40 | IP40 | PC Pin | |||
12AM9412 RoHS | NIDEC COMPONENTS | Each | 1+ $25.910 10+ $20.860 25+ $19.130 50+ $18.280 100+ $17.120 More Pricing... | Min: 1 / Mult: 1 | Optical | Incremental | 25PPR | - | Vertical | - | Quadrature | Panel Mount | - | RES Series | 2Channels | Round End | 9mm | 6mm | - | 5V | 0°C | 50°C | IP40 | IP40 | Wire Leaded | |||
NIDEC COMPONENTS | Each | 1+ $33.480 10+ $29.020 25+ $25.680 50+ $24.150 100+ $22.280 | Min: 1 / Mult: 1 | Optical | Incremental | 25PPR | 0 Detents | Vertical | With Push Switch | Quadrature | Through Hole | 2000000 | REC16L | 2Channels | D Type Flatted End | 9.5mm | 3.18mm | 4.5V | 5.5V | 0°C | 50°C | IP40 | IP40 | 6 Pin Connector | ||||
NIDEC COMPONENTS | Each | 1+ $29.230 10+ $23.830 25+ $22.730 50+ $21.630 100+ $20.340 More Pricing... | Min: 1 / Mult: 1 | Optical | Incremental | 50PPR | 0 Detents | Horizontal | Without Push Switch | Quadrature | Panel Mount | - | REC | 2Channels | Round End | 9mm | 6mm | 4.5V | 5.5V | 0°C | 50°C | IP40 | IP40 | Wire Leaded | ||||
Each | 1+ $1,073.700 5+ $760.340 | Min: 1 / Mult: 1 | Optical | Incremental | 1000PPR | - | Horizontal | Without Push Switch | Analog | Panel Mount | - | 3501 | - | Flatted End | 44mm | 6mm | 15V | 28V | 0°C | 50°C | IP64 | IP64 | Wire Leaded |