Rotary Encoders :
19 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(2)
(1)
(15)
(1)
IP Rating
=IP67
1
(19)
Encoder Technology
(18)
(1)
Encoder Type
(7)
(12)
Encoder Resolution
(2)
(5)
(1)
(1)
(1)
(7)
(1)
No. of Detents
(3)
(1)
Orientation
(19)
Push Switch
(4)
Encoder Output
(1)
(9)
(2)
(1)
Encoder Mounting
(2)
(16)
(1)
Rotational Speed Max
(2)
(12)
(3)
Packaging
(18)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Encoder Technology | Encoder Type | Encoder Resolution | No. of Detents | Orientation | Push Switch | Encoder Output | Encoder Mounting | Rotational Speed Max | Product Range | Rotational Life Cycles | No. of Channels | Shaft Type | Shaft Length | Shaft Diameter | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | IP Rating | IP Rating | Termination |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$5.140 10+$4.170 25+$3.880 50+$3.370 100+$3.190 More Pricing... | Mechanical | Incremental | 16PPR | 0 Detents | Horizontal | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 120rpm | 3315 Series | 25000 | 3Channels | Slotted End | 12.7mm | 3.18mm | - | - | -40°C | 125°C | IP67 | IP67 | Solder Pin | ||||||
TT ELECTRONICS / BI TECHNOLOGIES | Each (Supplied on Cut Tape) Cut Tape | 1+$2.180 | Mechanical | Absolute | 24PPR | 16 Detents | Horizontal | Without Push Switch | - | Through Hole | - | EN18AB Series | 30000 | - | No Shaft | 26.8mm | - | - | 12VDC | -20°C | 85°C | IP67 | IP67 | Solder Pin | |||||
Each | 1+$1,611.270 5+$1,377.020 10+$1,326.370 25+$1,217.190 50+$1,195.290 | Mechanical | Absolute | 131072PPR | - | Horizontal | - | - | Flange Mount | 6000rpm | A3M60 Series | 3000000000 | - | Solid Shaft | 19mm | 10mm | 10V | 32V | -30°C | 80°C | IP67 | IP67 | (2) M12/5 Pin Connector | ||||||
57AK6837 | HENGSTLER | Each | 1+$1,200.490 5+$1,179.580 10+$1,148.840 25+$1,121.550 50+$986.010 | Optical | Absolute | - | 0 Detents | Horizontal | Without Push Switch | Binary Code | Flange Mount | - | AC58 Series | - | - | Solid Shaft | 19.5mm | 10mm | 10V | 30VDC | -40°C | 85°C | IP67 | IP67 | Cable | ||||
Each | 1+$6.110 10+$5.400 25+$5.010 50+$4.590 100+$4.090 More Pricing... | Mechanical | Incremental | 6PPR | 0 Detents | Horizontal | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 120rpm | 3315 Series | 100000 | 3Channels | Slotted End | 12.7mm | 3.18mm | - | - | -40°C | 125°C | IP67 | IP67 | Solder Pin | ||||||
Each | 1+$1,307.190 | Mechanical | Incremental | 65536PPR | - | Horizontal | - | HTL/TTL | Flange Mount | 6000rpm | DFS60 Series | 36000000000 | 6Channels | Blind Hollow Shaft | - | 12mm | 4.5V | 32V | -40°C | 100°C | IP67 | IP67 | M12/8 Pin Connector | ||||||
Each | 1+$1,285.850 | Mechanical | Incremental | 65536PPR | - | Horizontal | - | HTL/TTL | Flange Mount | 6000rpm | DFS60 Series | 36000000000 | 6Channels | Blind Hollow Shaft | - | 12mm | 4.5V | 32V | -40°C | 100°C | IP67 | IP67 | Cable | ||||||
Each | 1+$1,165.660 5+$1,052.230 10+$930.860 25+$866.650 50+$791.170 | Mechanical | Incremental | 65536PPR | - | Horizontal | - | HTL/TTL | Flange Mount | 6000rpm | DFS60 Series | 36000000000 | 6Channels | Blind Hollow Shaft | - | 12mm | 10V | 32V | -40°C | 100°C | IP67 | IP67 | M12/8 Pin Connector | ||||||
Each | 1+$1,611.270 5+$1,377.020 10+$1,326.370 25+$1,217.190 50+$1,195.290 | Mechanical | Absolute | 131072PPR | - | Horizontal | - | - | Flange Mount | 6000rpm | A3M60 Series | 3000000000 | - | Solid Shaft | 10mm | 6mm | 10V | 32V | -30°C | 80°C | IP67 | IP67 | (2) M12/5 Pin Connector | ||||||
Each | 1+$1,250.850 | Mechanical | Incremental | 65536PPR | - | Horizontal | - | HTL/TTL | Flange Mount | 9000rpm | DFS60 Series | 36000000000 | 6Channels | Solid Shaft | 19mm | 10mm | 4.5V | 32V | -40°C | 100°C | IP67 | IP67 | M12/8 Pin Connector | ||||||
Each | 1+$1,181.870 5+$1,056.040 10+$921.390 25+$850.150 50+$766.420 | Mechanical | Incremental | 65536PPR | - | Horizontal | - | HTL/TTL | Flange Mount | 6000rpm | DFS60 Series | 36000000000 | 6Channels | Blind Hollow Shaft | - | 15mm | 4.5V | 32V | -40°C | 100°C | IP67 | IP67 | Cable | ||||||
Each | 1+$1,336.270 | Mechanical | Incremental | 65536PPR | - | Horizontal | - | HTL/TTL | Flange Mount | 9000rpm | DFS60 Series | 36000000000 | 6Channels | Solid Shaft | 19mm | 10mm | 4.5V | 32V | -40°C | 100°C | IP67 | IP67 | Cable | ||||||
Each | 1+$1,221.280 5+$1,102.440 10+$975.280 25+$908.000 50+$828.930 | Mechanical | Incremental | 65536PPR | - | Horizontal | - | HTL/TTL | Flange Mount | 6000rpm | DFS60 Series | 36000000000 | 6Channels | Blind Hollow Shaft | - | 12.7mm | 4.5V | 32V | -40°C | 100°C | IP67 | IP67 | M12/8 Pin Connector | ||||||
Each | 1+$1,028.780 5+$928.670 10+$821.550 25+$764.880 50+$698.270 | Mechanical | Incremental | 1024PPR | - | Horizontal | - | HTL/TTL | Flange Mount | 6000rpm | DFS60 Series | 36000000000 | 6Channels | Blind Hollow Shaft | - | 15mm | 10V | 32V | -40°C | 100°C | IP67 | IP67 | M12/8 Pin Connector | ||||||
Each | 1+$1,781.190 5+$1,522.230 10+$1,466.240 25+$1,345.550 50+$1,321.350 | Mechanical | Absolute | 131072PPR | - | Horizontal | - | - | Flange Mount | 6000rpm | A3M60 Series | 3000000000 | - | Blind Hollow Shaft | - | 15mm | 10V | 32V | -30°C | 80°C | IP67 | IP67 | (2) M12/5 Pin Connector | ||||||
Each | 1+$918.120 5+$820.370 10+$715.770 25+$660.440 50+$595.390 | Mechanical | Incremental | 1024PPR | - | Horizontal | - | HTL/TTL | Flange Mount | 9000rpm | DFS60 Series | 36000000000 | 6Channels | Solid Shaft | 19mm | 10mm | 10V | 32V | -40°C | 100°C | IP67 | IP67 | M12/8 Pin Connector | ||||||
Each | 1+$1,152.820 5+$1,040.640 10+$920.610 25+$857.100 50+$782.460 | Mechanical | Incremental | 20000PPR | - | Horizontal | - | TTL | Flange Mount | 6000rpm | DFS60 Series | 36000000000 | 6Channels | Blind Hollow Shaft | - | 10mm | 4.5V | 5.5V | -40°C | 100°C | IP67 | IP67 | M12/8 Pin Connector | ||||||
Each | 1+$1,781.190 5+$1,522.230 10+$1,466.240 25+$1,345.550 50+$1,321.350 | Mechanical | Absolute | 131072PPR | - | Horizontal | - | - | Flange Mount | 6000rpm | A3M60 Series | 3000000000 | - | Blind Hollow Shaft | - | 10mm | 10V | 32V | -30°C | 80°C | IP67 | IP67 | (2) M12/5 Pin Connector | ||||||
Each | 1+$1,781.190 5+$1,522.230 10+$1,466.240 25+$1,345.550 50+$1,321.350 | Mechanical | Absolute | 131072PPR | - | Horizontal | - | - | Flange Mount | 6000rpm | A3M60 Series | 3000000000 | - | Blind Hollow Shaft | - | 8mm | 10V | 32V | -30°C | 80°C | IP67 | IP67 | (2) M12/5 Pin Connector | ||||||