9PPR Rotary Encoders:

17 Products Found
Find a huge range of 9PPR Rotary Encoders at Newark Electronics. We stock a wide range of Rotary Encoders, such as 1024PPR, 24PPR, 4096PPR & 1000PPR Rotary Encoders from the worlds top manufacturers including: Bourns, Alps Alpine & Panasonic
View
Buyer
Engineer
Manufacturer
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Rotational Speed Max
Product Range
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
75T6675

RoHS

Each
1+
$3.440
10+
$3.150
25+
$2.820
50+
$2.640
100+
$2.560
Mechanical
Incremental
9PPR
18 Detents
Vertical
With Push Switch
Quadrature
Through Hole
-
EC11E Series
15000
2Channels
D Type Flatted End
20mm
6mm
5V
-40°C
85°C
-
-
Solder Pin
75T6707

RoHS

Each
1+
$8.410
10+
$8.120
25+
$7.870
50+
$7.320
100+
$6.740
More Pricing...
Mechanical
Incremental
9PPR
18 Detents
Vertical
Without Push Switch
Quadrature
Through Hole
-
EC11K Series
100000
2Channels
D Type Flatted End
20mm
5.975mm
5V
-40°C
85°C
-
-
Solder Pin
75T6710

RoHS

Each
1+
$3.260
10+
$3.200
25+
$3.020
50+
$2.920
100+
$2.850
More Pricing...
Mechanical
Incremental
9PPR
18 Detents
Vertical
With Push Switch
Quadrature
Through Hole
-
EC11K Series
100000
2Channels
D Type Flatted End
20mm
5.975mm
5V
-40°C
85°C
-
-
Solder Pin
75T6674

RoHS

Each
1+
$4.640
10+
$3.810
25+
$3.380
50+
$3.190
100+
$2.920
More Pricing...
Mechanical
Incremental
9PPR
18 Detents
Vertical
Without Push Switch
Quadrature
Through Hole
-
EC11E Series
15000
2Channels
D Type Flatted End
20mm
6mm
5V
-40°C
85°C
-
-
Solder Pin
75T6676

RoHS

Each
1+
$4.940
10+
$4.070
25+
$3.770
50+
$3.560
100+
$3.360
More Pricing...
Mechanical
Incremental
9PPR
18 Detents
Vertical
With Push Switch
Quadrature
Through Hole
-
EC11E Series
15000
2Channels
D Type Flatted End
20mm
6mm
5V
-40°C
85°C
-
-
Solder Pin
52W2541

RoHS

Each
1+
$1.940
10+
$1.830
25+
$1.750
50+
$1.680
100+
$1.660
More Pricing...
Mechanical
Incremental
9PPR
18 Detents
Vertical
Without Push Switch
Quadrature
Through Hole
-
EVQ-V6 Series
30000
2Channels
Ring Type Hollow Shaft
-
11mm
-
-
-
-
-
Solder Pin
85AJ3884

RoHS

Date/Lot Code

Each
1+
$5.270
10+
$4.880
25+
$4.130
50+
$3.870
100+
$3.610
More Pricing...
Mechanical
Incremental
9PPR
18 Detents
Vertical
Without Push Switch
Quadrature
Panel Mount, Through Hole
-
PER21 Series
50000
-
-
-
-
-
-10°C
60°C
-
-
Solder Pin
78AK7551

RoHS

Date/Lot Code

Each
1+
$2.990
10+
$2.510
25+
$2.330
50+
$2.210
100+
$2.090
More Pricing...
Mechanical
Incremental
9PPR
18 Detents
Vertical
With Momentary Push Switch
Quadrature
Surface Mount
-
PEC11J Series
100000
2Channels
D Type Flatted End
20mm
6mm
-
-10°C
70°C
IP40
IP40
Solder
78AK7552

RoHS

Date/Lot Code

Each
1+
$3.130
10+
$2.690
25+
$2.490
50+
$2.340
100+
$2.220
More Pricing...
Mechanical
Incremental
9PPR
18 Detents
Vertical
Without Push Switch
Quadrature
Surface Mount
-
PEC11J Series
100000
2Channels
D Type Flatted End
20mm
6mm
-
-10°C
70°C
IP40
IP40
Solder
78AK7553

RoHS

Date/Lot Code

Each
1+
$2.930
10+
$2.460
25+
$2.290
50+
$2.180
100+
$1.990
More Pricing...
Mechanical
Incremental
9PPR
18 Detents
Vertical
With Momentary Push Switch
Quadrature
Surface Mount
-
PEC11J Series
100000
2Channels
D Type Flatted End
20mm
6mm
-
-10°C
70°C
IP40
IP40
Solder
14P5951

RoHS

Each
Pricing is unavailable. Please contact customer services.
Mechanical
Incremental
9PPR
36 Detents
Vertical
Without Push Switch
Quadrature
Bushing Mount, Through Hole
120rpm
ECW Series
200000
2Channels
Slotted End
19mm
6.32mm
-
-40°C
85°C
IP40
-
Solder Pin
78AK0142

RoHS

Each
1000+
$1.740
2500+
$1.640
Mechanical
Incremental
9PPR
18 Detents
Vertical
With Momentary Push Switch
Quadrature
Surface Mount
60rpm
PEC11J Series
100000
2Channels
D Type Flatted End
15mm
6mm
-
-10°C
70°C
IP40
-
Solder
78AK0148

RoHS

Each
1000+
$1.830
2500+
$1.720
Mechanical
Incremental
9PPR
18 Detents
Vertical
With Momentary Push Switch
Quadrature
Surface Mount
60rpm
PEC11J Series
100000
2Channels
D Type Flatted End
25mm
6mm
-
-10°C
70°C
IP40
-
Solder
78AK0143

RoHS

Each
1000+
$1.740
2500+
$1.640
Mechanical
Incremental
9PPR
18 Detents
Vertical
Without Push Switch
Quadrature
Surface Mount
60rpm
PEC11J Series
100000
2Channels
D Type Flatted End
15mm
6mm
-
-10°C
70°C
IP40
-
Solder
78AK0144

RoHS

Each
1000+
$1.740
2500+
$1.640
Mechanical
Incremental
9PPR
18 Detents
Vertical
With Momentary Push Switch
Quadrature
Surface Mount
60rpm
PEC11J Series
100000
2Channels
D Type Flatted End
15mm
6mm
-
-10°C
70°C
IP40
-
Solder
78AK0149

RoHS

Each
1000+
$1.830
2500+
$1.720
Mechanical
Incremental
9PPR
18 Detents
Vertical
Without Push Switch
Quadrature
Surface Mount
60rpm
PEC11J Series
100000
2Channels
D Type Flatted End
25mm
6mm
-
-10°C
70°C
IP40
-
Solder
78AK0150

RoHS

Each
1000+
$1.830
2500+
$1.720
Mechanical
Incremental
9PPR
18 Detents
Vertical
With Momentary Push Switch
Quadrature
Surface Mount
60rpm
PEC11J Series
100000
2Channels
D Type Flatted End
25mm
6mm
-
-10°C
70°C
IP40
-
Solder
1-17 of 17 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM