60PPR Rotary Encoders:

8 Products Found
Find a huge range of 60PPR Rotary Encoders at Newark Electronics. We stock a wide range of Rotary Encoders, such as 1024PPR, 24PPR, 4096PPR & 1000PPR Rotary Encoders from the worlds top manufacturers including: Autonics, Omron Industrial Automation, Red Lion, Shimpo Instruments & Simpson
View
Buyer
Engineer
Manufacturer
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Rotational Speed Max
Product Range
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
71AH4037

RoHS

Each
1+
$690.460
5+
$672.980
10+
$664.070
Min: 1 / Mult: 1
Optical
Incremental
60PPR
0 Detents
Vertical
Without Push Switch
NPN Open Collector, Quadrature
Chassis Mount
-
E6C2-C Series
-
D Type Flatted End
15mm
6mm
5VDC
24VDC
-10°C
70°C
IP64
IP64
Wire Leaded
83F7538
Each
1+
$432.110
Min: 1 / Mult: 1
Mechanical
Incremental
60PPR
-
Horizontal
Without Push Switch
Quadrature
Flange Mount
6000rpm
SE Series
2Channels
Dual Shaft, D Type Flatted End
19.6mm
9.5mm
12V
28V
0°C
65°C
-
-
-
73P9643

RoHS

Each
1+
$351.000
Min: 1 / Mult: 1
Optical
Incremental
60PPR
0 Detents
-
Without Push Switch
NPN Open Collector, Quadrature
Chassis Mount
6000rpm
ZCG Series
1Channels
D Type Flatted End
31.8mm
9.53mm
8V
35V
-18°C
60°C
IP54
-
Wire Leaded
22T1210

RoHS

Each
1+
$196.000
Min: 1 / Mult: 1
Optical
Incremental
60PPR
0 Detents
Horizontal
Without Push Switch
HTL
-
5000rpm
E40H Series
3Channels
Hollow Shaft
-
8mm
12V
24VDC
-10°C
70°C
IP50
-
Wire Leaded
22T1209

RoHS

Each
1+
$196.000
Min: 1 / Mult: 1
Optical
Incremental
60PPR
0 Detents
Horizontal
Without Push Switch
NPN Open Collector, Quadrature
-
5000rpm
E40H Series
3Channels
Hollow Shaft
-
8mm
12V
24VDC
-10°C
70°C
IP50
-
Wire Leaded
22T1227

RoHS

Each
1+
$194.000
Min: 1 / Mult: 1
Optical
Incremental
60PPR
0 Detents
Vertical
Without Push Switch
HTL
-
5000rpm
E50S Series
3Channels
D Type Flatted End
15.8mm
8mm
12V
24VDC
-10°C
70°C
IP50
-
Wire Leaded
22T1226

RoHS

Each
1+
$194.000
Min: 1 / Mult: 1
Optical
Incremental
60PPR
0 Detents
Vertical
Without Push Switch
NPN Open Collector, Quadrature
-
5000rpm
E50S Series
3Channels
D Type Flatted End
15.8mm
8mm
12V
24VDC
-10°C
70°C
IP50
-
Wire Leaded
41Y5714
Each
1+
$235.000
Min: 1 / Mult: 1
Mechanical
Incremental
60PPR
-
Horizontal
Without Push Switch
Quadrature
-
5000rpm
RE1B Series
1Channels
D Type Flatted End
15mm
6mm
4.75V
30V
-10°C
70°C
IP50, IP65
-
Wire Leaded
1-8 of 8 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM