600PPR Rotary Encoders:
7 Products FoundView
Buyer
Engineer
Manufacturer
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Rotational Speed Max
Product Range
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $629.000 | Optical | Incremental | 600PPR | 0 Detents | Right Angle | Without Push Switch | Quadrature | Panel Mount | 6000rpm | ZBH Series | - | 2Channels | D Type Flatted End | 19.05mm | 9.5mm | 4.75V | 28V | 0°C | 100°C | - | - | 6 Pin Connector | ||||||
52F4275 RoHS | OMRON INDUSTRIAL AUTOMATION | Each | 1+ $774.220 5+ $726.750 10+ $704.840 25+ $682.920 50+ $650.060 | Optical | Incremental | 600PPR | 0 Detents | Horizontal | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | 6000rpm | E6B2-C Series | - | 3Channels | D Type Flatted End | 15mm | 6mm | 5V | 24V | -10°C | 70°C | IP50 | - | Wire Leaded | ||||
Each | 1+ $251.900 5+ $227.200 10+ $212.450 25+ $187.630 50+ $170.800 More Pricing... | Mechanical | Incremental | 600PPR | - | Horizontal | - | TTL / RS422, HTL / Push Pull | Flange Mount | 8000rpm | DBS36 Series | 2000000000 | 6Channels | Solid Shaft | 12mm | 6mm | 7V | 30V | -20°C | 85°C | IP65 | IP65 | Cable | ||||||
Each | 1+ $554.000 | Optical | Incremental | 600PPR | 0 Detents | - | Without Push Switch | NPN Open Collector, Quadrature | Panel Mount | 6000rpm | ZBG Series | - | 1Channels | D Type Flatted End | 19.05mm | 9.5mm | 4.75V | 28V | 0°C | 100°C | - | - | MS Connector | ||||||
83F7542 | Each | 1+ $432.110 | Mechanical | Incremental | 600PPR | - | Horizontal | Without Push Switch | Quadrature | Flange Mount | 6000rpm | SE Series | - | 2Channels | Dual Shaft, D Type Flatted End | 19.6mm | 9.5mm | 12V | 28V | 0°C | 65°C | - | - | - | |||||
Each | 1+ $506.900 5+ $457.570 10+ $404.790 25+ $376.870 50+ $344.050 | Mechanical | Incremental | 600PPR | - | Horizontal | - | HTL | Flange Mount | 9000rpm | DBS60 Series | 3600000000 | 6Channels | Hollow Shaft | - | 12mm | 10V | 27V | -20°C | 85°C | IP65 | IP65 | Cable | ||||||
Each | 1+ $265.200 5+ $239.400 10+ $211.780 25+ $197.170 50+ $180.000 | Mechanical | Incremental | 600PPR | - | Horizontal | - | TTL / RS422, HTL / Push Pull | Flange Mount | 8000rpm | DBS50 Series | 2000000000 | 6Channels | Solid Shaft | 15.5mm | 8mm | 7V | 30V | -20°C | 85°C | IP65 | IP65 | Cable | ||||||