32CPR Rotary Encoders :
2 Products FoundView
Buyer
Engineer
Manufacturer
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Rotational Speed Max
Product Range
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 100+ $19.530 250+ $18.950 | Optical | Optical | 32CPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 120rpm | EM14 Series | 1000000 | 2Channels | Flatted End | 0.875" | 6.35mm | 4.75V | 5.25V | -40°C | 70°C | IP54 | Solder Pin | ||||||
Each | 25+ $27.570 50+ $25.130 100+ $23.760 250+ $23.150 | Mechanical | Incremental | 32CPR | 32 Detents | Vertical | - | Quadrature | Panel Mount, Through Hole | - | 25L Series | 100000 | - | D Type Flatted End | 12.7mm | 6.35mm | - | - | -65°C | 85°C | - | Solder Pin | ||||||