25PPR Rotary Encoders:
7 Products FoundFind a huge range of 25PPR Rotary Encoders at Newark Electronics. We stock a wide range of Rotary Encoders, such as 1024PPR, 24PPR, 4096PPR & 1000PPR Rotary Encoders from the worlds top manufacturers including: Nidec Components
View
Buyer
Engineer
Manufacturer
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
NIDEC COMPONENTS | Each | 1+ $47.590 10+ $39.280 25+ $37.590 50+ $35.890 100+ $33.910 More Pricing... | Total:$47.59 Min: 1 / Mult: 1 | Optical | Incremental | 25PPR | 0 Detents | Horizontal | Without Push Switch | Quadrature | Panel Mount | REC Series | - | 2Channels | Slotted End | 15mm | 6mm | 4.5V | 5.5V | 0°C | 50°C | IP40 | IP40 | Wire Leaded | ||||
12AM9408 RoHS | NIDEC COMPONENTS | Each | 1+ $19.540 | Total:$19.54 Min: 1 / Mult: 1 | Optical | Incremental | 25PPR | - | Vertical | Without Push Switch | Quadrature | Panel Mount, Through Hole | REC16 Series | 1000000 | 2Channels | D Type Flatted End | 16.5mm | 6mm | - | 5VDC | 0°C | 50°C | IP40 | IP40 | PC Pin | |||
12AM9406 RoHS | NIDEC COMPONENTS | Each | 1+ $22.170 | Total:$22.17 Min: 1 / Mult: 1 | Optical | Incremental | 25PPR | - | Vertical | With Push Switch | Quadrature | Panel Mount, Through Hole | REC16 Series | 1000000 | 2Channels | D Type Flatted End | 16.5mm | 6mm | - | 5VDC | 0°C | 50°C | IP40 | IP40 | PC Pin | |||
12AM9405 RoHS | NIDEC COMPONENTS | Each | 1+ $30.580 10+ $25.180 25+ $24.080 50+ $22.980 100+ $21.690 More Pricing... | Total:$30.58 Min: 1 / Mult: 1 | Optical | Incremental | 25PPR | - | Vertical | - | Quadrature | Panel Mount | REC Series | - | 2Channels | Round End | 9mm | 6mm | - | 5VDC | 0°C | 50°C | IP40 | IP40 | Wire Leaded | |||
12AM9412 RoHS | NIDEC COMPONENTS | Each | 1+ $25.910 10+ $20.860 25+ $19.130 50+ $18.280 100+ $17.120 More Pricing... | Total:$25.91 Min: 1 / Mult: 1 | Optical | Incremental | 25PPR | - | Vertical | - | Quadrature | Panel Mount | RES Series | - | 2Channels | Round End | 9mm | 6mm | - | 5VDC | 0°C | 50°C | IP40 | IP40 | Wire Leaded | |||
NIDEC COMPONENTS | Each | 1+ $35.320 10+ $30.860 25+ $27.520 50+ $25.990 100+ $24.120 | Total:$35.32 Min: 1 / Mult: 1 | Optical | Incremental | 25PPR | 0 Detents | Vertical | With Push Switch | Quadrature | Through Hole | REC16 Series | 2000000 | 2Channels | D Type Flatted End | 9.5mm | 3.18mm | 4.5V | 5.5V | 0°C | 50°C | IP40 | IP40 | 6 Pin Connector | ||||
12AM9409 RoHS | NIDEC COMPONENTS | Each | Pricing is unavailable. Please contact customer services. | Optical | Incremental | 25PPR | - | Vertical | With Push Switch | NPN Open Collector, Quadrature | Through Hole | REC16 Series | 2000000 | 2Channels | Flatted End | 16.5mm | 6mm | - | 5VDC | 0°C | 50°C | IP40 | IP40 | PC Pin | ||||