18PPR Rotary Encoders:
14 Products FoundView
Buyer
Engineer
Manufacturer
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Rotational Speed Max
Rotational Life Cycles
Product Range
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $2.800 10+ $2.410 25+ $2.310 50+ $2.220 100+ $2.120 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 18PPR | 18 Detents | Vertical | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | - | 30000 | PEC11R | 2Channels | Knurled End | 15mm | 6mm | - | -30°C | 70°C | IP40 | IP40 | Solder Pin | |||||
Each | 1+ $4.410 10+ $4.320 25+ $4.220 50+ $4.120 | Min: 1 / Mult: 1 | Mechanical | Incremental | 18PPR | 36 Detents | Vertical | With Push Switch | Quadrature | Through Hole | - | 15000 | EC11E | 2Channels | D Type Flatted End | 20mm | 6mm | 5V | -40°C | 85°C | - | - | Solder Pin | |||||
Each | 1+ $2.850 10+ $2.790 25+ $2.720 50+ $2.660 100+ $2.590 | Min: 1 / Mult: 1 | Mechanical | Incremental | 18PPR | 18 Detents | Vertical | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | - | 30000 | PEC11R | 2Channels | Flatted End | 20mm | 6mm | - | -30°C | 70°C | IP40 | IP40 | Solder Pin | |||||
Each | 1+ $1.570 10+ $1.440 25+ $1.440 50+ $1.440 100+ $1.440 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 18PPR | 18 Detents | Vertical | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | 60rpm | 30000 | PEC11R | 2Channels | Flatted End | 15mm | 6mm | - | -30°C | 70°C | IP40 | IP40 | Solder Pin | |||||
26AM5867 | Each | 1+ $247.140 5+ $239.430 10+ $231.710 | Min: 1 / Mult: 1 | Mechanical | Absolute | 18PPR | - | - | - | SPI | - | 10000rpm | - | RAIK060 Series | 1Channels | - | - | - | 5V | -40°C | 105°C | - | - | Connector | ||||
Each | 1+ $254.880 5+ $239.440 10+ $230.180 25+ $210.850 | Min: 1 / Mult: 1 | Mechanical | Absolute | 18PPR | - | - | - | SPI | - | 10000rpm | - | RAIK060 Series | 1Channels | - | - | - | 5V | -40°C | 105°C | - | - | Connector | |||||
16AM6068 | Each | 1+ $228.470 5+ $228.470 10+ $212.150 25+ $198.000 | Min: 1 / Mult: 1 | Mechanical | Absolute | 18PPR | - | - | - | SSI | - | 10000rpm | - | RAIK060 Series | 1Channels | - | - | - | 5V | -40°C | 105°C | - | - | Connector | ||||
16AM6069 | Each | 1+ $228.470 5+ $228.470 10+ $228.470 25+ $198.000 | Min: 1 / Mult: 1 | Mechanical | Absolute | 18PPR | - | - | - | Biss-C | - | 10000rpm | - | RAIK060 Series | 1Channels | - | - | - | 5V | -40°C | 105°C | - | - | Connector | ||||
Each | 1+ $247.140 5+ $239.430 10+ $231.710 | Min: 1 / Mult: 1 | Mechanical | Absolute | 18PPR | - | - | - | SSI | - | 10000rpm | - | RAIK060 Series | 1Channels | - | - | - | 5V | -40°C | 105°C | - | - | Connector | |||||
Each | 1+ $247.140 5+ $239.430 10+ $231.710 | Min: 1 / Mult: 1 | Mechanical | Absolute | 18PPR | - | - | - | Biss-C | - | 10000rpm | - | RAIK060 Series | 1Channels | - | - | - | 5V | -40°C | 105°C | - | - | Connector | |||||
Each | 1+ $0.567 10+ $0.567 25+ $0.567 50+ $0.567 100+ $0.567 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 18PPR | 18 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 60rpm | 30000 | PEC11R Series | 2Channels | Knurled End | 15mm | 6mm | - | -30°C | 70°C | IP40 | - | Solder Pin | |||||
Each | 1+ $4.140 10+ $4.050 25+ $3.960 50+ $3.860 100+ $3.760 | Min: 1 / Mult: 1 | Mechanical | Incremental | 18PPR | 36 Detents | Vertical | With Push Switch | Quadrature | Through Hole | - | 15000 | EC11E | 2Channels | D Type Flatted End | 20mm | 6mm | 5V | -40°C | 85°C | - | - | Solder Pin | |||||
Each | 500+ $1.110 1000+ $1.110 2500+ $1.110 | Min: 900 / Mult: 75 | Mechanical | Incremental | 18PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 60rpm | 30000 | PEC11R Series | 2Channels | Knurled End | 15mm | 6mm | - | -30°C | 70°C | IP40 | - | Solder Pin | |||||
Each | 500+ $1.560 1000+ $1.540 2500+ $1.430 | Min: 900 / Mult: 75 | Mechanical | Incremental | 18PPR | 18 Detents | Vertical | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | 60rpm | 30000 | PEC11R Series | 2Channels | Flatted End | 25mm | 6mm | - | -30°C | 70°C | IP40 | - | Solder Pin |