0
0 Items$0.00

120PPR Rotary Encoders :

3 Products Found
Find a huge range of 120PPR Rotary Encoders at Newark Electronics. We stock a wide range of Rotary Encoders, such as 1024PPR, 24PPR, 4096PPR & 1000PPR Rotary Encoders from the worlds top manufacturers including: RED Lion, Sick & Simpson
View
Buyer
Engineer
Manufacturer
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Rotational Speed Max
Product Range
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
83F7540
Each
1+
$432.110
Mechanical
Incremental
120PPR
-
Horizontal
Without Push Switch
Quadrature
Flange Mount
6000rpm
SE Series
-
2Channels
Dual Shaft, D Type Flatted End
19.6mm
9.5mm
12V
28V
0°C
65°C
-
-
-
63R5290

RoHS

Each
1+
$618.000
Optical
Incremental
120PPR
0 Detents
-
Without Push Switch
Quadrature
Panel Mount
6000rpm
ZBH Series
-
2Channels
D Type Flatted End
19.05mm
9.5mm
4.75V
28V
0°C
100°C
-
-
MS Connector
98AK6084

RoHS

Each
1+
$348.030
Mechanical
Incremental
120PPR
-
Horizontal
-
HTL/TTL
Flange Mount
9000rpm
DFS60 Series
36000000000
6Channels
Solid Shaft
19mm
10mm
4.5V
32V
-40°C
100°C
IP65, IP67
IP65, IP67
M23/12 Pin Connector
1-3 of 3 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM