1024CPR Rotary Encoders:
10 Products FoundView
Buyer
Engineer
Manufacturer
Encoder Technology
IC Interface Type
Encoder Type
Interface Applications
Encoder Resolution
No. of Detents
Orientation
Interface Case Style
No. of Pins
Push Switch
Encoder Output
Encoder Mounting
Rotational Speed Max
Product Range
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $98.440 5+ $96.580 10+ $96.490 25+ $96.410 50+ $96.320 More Pricing... | Optical | 4 Wire, RS485, SPI, SSI | Absolute | Factory Automation and Drone, Medical and Dentistry Devices, Robotic Automation and Engineering | 1024CPR | - | - | QFN | 40Pins | - | ESL, RS485, SSI, SPI | Surface Mount | - | AR25 Series | - | - | - | - | - | 3V | 5.5V | -40°C | 125°C | IP50 | IP50 | Solder | ||||||
Each | 1+ $103.410 5+ $103.030 10+ $102.660 25+ $102.280 50+ $101.910 More Pricing... | Optical | 4 Wire, RS485, SPI, SSI | Absolute | Factory Automation and Drone, Medical and Dentistry Devices, Robotic Automation and Engineering | 1024CPR | - | - | QFN | 40Pins | - | ESL, RS485, SSI, SPI | Surface Mount | - | AR25 Series | - | - | - | - | - | 3V | 5.5V | -40°C | 125°C | IP50 | IP50 | Solder | ||||||
Each | 1+ $98.440 5+ $96.580 10+ $96.490 25+ $96.410 50+ $96.320 More Pricing... | Optical | 4 Wire, BiSS-C, RS485, SPI, SSI | Absolute | Factory Automation and Drone, Medical and Dentistry Devices, Robotic Automation and Engineering | 1024CPR | - | - | QFN | 40Pins | - | BiSS-C, ESL, RS485, SSI, SPI | Surface Mount | - | AR25 Series | - | - | - | - | - | 3V | 5.5V | -40°C | 125°C | IP50 | IP50 | Solder | ||||||
Each | 1+ $98.440 5+ $96.580 10+ $96.490 25+ $96.410 50+ $96.320 More Pricing... | Optical | 4 Wire, BiSS-C, RS485, SPI, SSI | Absolute | Factory Automation and Drone, Medical and Dentistry Devices, Robotic Automation and Engineering | 1024CPR | - | - | QFN | 40Pins | - | BiSS-C, ESL, RS485, SSI, SPI | Surface Mount | - | AR25 Series | - | - | - | - | - | 3V | 5.5V | -40°C | 125°C | IP50 | IP50 | Solder | ||||||
Each | 1+ $98.440 | Optical | 4 Wire, BiSS-C, RS485, SPI, SSI | Absolute | Factory Automation and Drone, Medical and Dentistry Devices, Robotic Automation and Engineering | 1024CPR | - | - | QFN | 40Pins | - | BiSS-C, ESL, RS485, SSI, SPI | Surface Mount | - | AR25 Series | - | - | - | - | - | 3V | 5.5V | -40°C | 125°C | IP50 | IP50 | Solder | ||||||
Each | 1+ $98.440 5+ $96.580 10+ $96.490 25+ $96.410 50+ $96.320 More Pricing... | Optical | 4 Wire, RS485, SPI, SSI | Absolute | Factory Automation and Drone, Medical and Dentistry Devices, Robotic Automation and Engineering | 1024CPR | - | - | QFN | 40Pins | - | ESL, RS485, SSI, SPI | Surface Mount | - | AR25 Series | - | - | - | - | - | 3V | 5.5V | -40°C | 125°C | IP50 | IP50 | Solder | ||||||
Each | 1+ $34.880 | Magnetic | - | Incremental | - | 1024CPR | - | Straight | - | - | - | Digital | Screw Mount | 12000rpm | AEAT-901B Series | - | 3Channels | Round Shaft | 8.5mm | 6mm | 4.5VDC | 5.5V | -40°C | 125°C | - | - | Wire Leaded | ||||||
Each | 1+ $72.140 5+ $63.540 10+ $59.450 25+ $54.620 50+ $51.090 More Pricing... | Magnetic | - | Absolute | - | 1024CPR | 0 Detents | Vertical | - | - | Without Push Switch | Binary | Bushing Mount, Through Hole | 10000rpm | EMS22A Series | 50000000 | 2Channels | Flatted End | 15.88mm | 3.18mm | 4.5VDC | 5.5V | -40°C | 125°C | IP65 | - | Solder Pin | ||||||
Each | 25+ $54.610 50+ $51.090 100+ $48.300 | Magnetic | - | Absolute | - | 1024CPR | 0 Detents | Vertical | - | - | Without Push Switch | Binary | Bushing Mount, Through Hole | 10000rpm | EMS22A Series | 50000000 | 2Channels | Flatted End | 22.22mm | 3.18mm | 4.5VDC | 5.5V | -40°C | 125°C | IP65 | - | Solder Pin | ||||||
SENSATA / BEI SENSORS | Each | 1+ $1,048.940 5+ $1,016.720 10+ $972.320 25+ $927.800 50+ $812.770 | Optical | - | Incremental | - | 1024CPR | - | Horizontal | - | - | Without Push Switch | Quadrature | Flange Mount | - | H25 Series | - | 2Channels | D Type Flatted End | 20.32mm | 9.525mm | 5V | 28V | -40°C | 85°C | IP66 | IP66 | - | |||||