Rotary Encoders:
1,591 Products FoundFind a huge range of Rotary Encoders at Newark Electronics. We stock a large selection of Rotary Encoders, including new and most popular products from the world's top manufacturers including: Sick, Bourns, Grayhill, Omron Industrial Automation & Broadcom
View
Buyer
Engineer
Manufacturer
Encoder Technology
IC Function
Sensing Method
Encoder Type
Gap Width
Encoder Resolution
IC Package Type
No. of Detents
Sensor Output Type
Orientation
No. of Pins
Sensor Case / Package
Sensor Mounting
Push Switch
Encoder Output
Encoder Mounting
Rotational Speed Max
Rotational Life Cycles
Product Range
No. of Channels
Shaft Type
Sensor Housing
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $8.360 | Min: 1 / Mult: 1 | Optical | - | - | Absolute | - | - | - | 0 Detents | - | Vertical | - | - | - | Without Push Switch | SSI | Surface Mount | 30000rpm | - | AR18 | - | No Shaft | - | - | - | 4.5V | 5.5V | -40°C | 115°C | - | - | Solder | - | |||||
Each | 1+ $136.280 5+ $136.280 10+ $136.280 25+ $136.280 50+ $136.280 | Min: 1 / Mult: 1 | Mechanical | - | - | Absolute | - | - | - | 0 Detents | - | Horizontal | - | - | - | Without Push Switch | Digital | Flange Mount | 12000rpm | - | - | - | - | - | - | 6mm | - | - | -40°C | 85°C | IP65 | - | M12 Connector | - | |||||
Each | 1+ $41.550 5+ $38.080 10+ $37.080 25+ $36.430 50+ $34.860 More Pricing... | Min: 1 / Mult: 1 | Mechanical | - | - | Incremental | - | 8PPR | - | 16 Detents | - | Vertical | - | - | - | With Push Switch | Quadrature | Through Hole | - | 1000000 | E33 Series | 2Channels | Square with Threaded Hole | - | 5mm | 4.5mm | - | - | -40°C | 85°C | IP68 | IP68 | PC Pin | - | |||||
TT ELECTRONICS / BI TECHNOLOGIES | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.672 | Min: 10 / Mult: 10 | Mechanical | - | - | Incremental | - | 12PPR | - | 12 Detents | - | Horizontal | - | - | - | Without Push Switch | Gray Code | Through Hole | - | 100000 | EN10 Series | - | Hollow Shaft | - | 5.5mm | 10mm | - | 5VDC | -20°C | 80°C | IP40 | IP40 | Solder Pin | - | ||||
Each | 1+ $5.310 10+ $4.920 25+ $4.170 50+ $3.910 100+ $3.650 More Pricing... | Min: 1 / Mult: 1 | Mechanical | - | - | Incremental | - | 9PPR | - | 18 Detents | - | Vertical | - | - | - | Without Push Switch | Quadrature | Panel Mount, Through Hole | - | 50000 | PER21 Series | - | - | - | - | - | - | - | -10°C | 60°C | - | - | Solder Pin | - | |||||
Each | 1+ $31.430 5+ $28.810 10+ $28.050 25+ $27.560 50+ $26.380 More Pricing... | Min: 1 / Mult: 1 | Mechanical | - | - | Incremental | - | 8PPR | - | 16 Detents | - | Horizontal | - | - | - | With Push Switch | Quadrature | Through Hole | - | 1000000 | E33 Series | 2Channels | D Type Flatted End | - | 8.5mm | 6mm | - | - | -40°C | 85°C | IP68 | IP68 | PC Pin | - | |||||
Each | 1+ $393.200 5+ $393.200 | Min: 1 / Mult: 1 | Magnetic | - | - | Absolute | - | - | - | - | - | Vertical | - | - | - | Without Push Switch | Binary Code | - | - | 50000000 | RAME012 Series | - | Flatted End | - | 6.5mm | 2.5mm | - | 5VDC | -40°C | 105°C | - | - | Wire Leaded | - | |||||
Each | 1+ $31.430 5+ $28.810 10+ $28.050 25+ $27.560 50+ $26.380 More Pricing... | Min: 1 / Mult: 1 | Mechanical | - | - | Incremental | - | 16PPR | - | 16 Detents | - | Horizontal | - | - | - | With Push Switch | Quadrature | Through Hole | - | 1000000 | E33 Series | 2Channels | D Type Flatted End | - | 8.5mm | 6mm | - | - | -40°C | 85°C | IP68 | IP68 | PC Pin | - | |||||
Each | 1+ $31.430 5+ $28.810 10+ $28.050 25+ $27.560 50+ $26.380 More Pricing... | Min: 1 / Mult: 1 | Mechanical | - | - | Incremental | - | 8PPR | - | 16 Detents | - | Vertical | - | - | - | With Push Switch | Quadrature | Through Hole | - | 1000000 | E33 Series | 2Channels | D Type Flatted End | - | 8.5mm | 6mm | - | - | -40°C | 85°C | IP68 | IP68 | PC Pin | - | |||||
TT ELECTRONICS / BI TECHNOLOGIES | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.650 10+ $2.180 25+ $2.110 50+ $2.030 100+ $1.960 More Pricing... | Min: 1 / Mult: 1 | Mechanical | - | - | Absolute | - | 16PPR | - | 16 Detents | - | Vertical | - | - | - | Without Push Switch | - | Through Hole | - | 30000 | EN16AB Series | - | D Type Flatted End | - | 20mm | 16mm | - | 12VDC | -10°C | 70°C | IP51 | IP51 | Solder Pin | - | ||||
Each | 1+ $4.270 10+ $3.960 25+ $3.350 50+ $3.040 100+ $2.730 More Pricing... | Min: 1 / Mult: 1 | Mechanical | - | - | Incremental | - | 10PPR | - | 20 Detents | - | Vertical | - | - | - | Without Push Switch | Quadrature | Panel Mount, Through Hole | - | 50000 | PER23 Series | - | - | - | - | - | - | - | -10°C | 60°C | - | - | Solder Pin | - | |||||
TT ELECTRONICS / BI TECHNOLOGIES | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.210 | Min: 1 / Mult: 1 | Mechanical | - | - | Absolute | - | 24PPR | - | 16 Detents | - | Horizontal | - | - | - | Without Push Switch | - | Through Hole | - | 30000 | EN18AB Series | - | No Shaft | - | 26.8mm | - | - | 12VDC | -20°C | 85°C | IP67 | IP67 | Solder Pin | - | ||||
Each | 1+ $4.440 10+ $3.820 25+ $3.540 50+ $3.330 100+ $3.160 More Pricing... | Min: 1 / Mult: 1 | Mechanical | - | - | Incremental | - | 15PPR | - | 30 Detents | - | Vertical | - | - | - | Without Push Switch | Quadrature | Through Hole | - | 50000 | PER28 Series | - | - | - | - | - | - | - | -30°C | 80°C | IP40 | IP40 | Solder Pin | - | |||||
TT ELECTRONICS / BI TECHNOLOGIES | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.800 10+ $2.300 25+ $2.230 50+ $2.150 100+ $2.080 More Pricing... | Min: 1 / Mult: 1 | Mechanical | - | - | Absolute | - | 12PPR | - | 12 Detents | - | Horizontal | - | - | - | Without Push Switch | - | Through Hole | - | 30000 | EN16AB Series | - | D Type Flatted End | - | 23mm | 16mm | - | 12VDC | -10°C | 70°C | IP51 | IP51 | Solder Pin | - | ||||
Each | 1+ $41.550 5+ $38.080 10+ $37.080 25+ $36.430 50+ $34.860 More Pricing... | Min: 1 / Mult: 1 | Mechanical | - | - | Incremental | - | 16PPR | - | 32 Detents | - | Vertical | - | - | - | With Push Switch | Quadrature | Through Hole | - | 1000000 | E33 Series | 2Channels | Square with Threaded Hole | - | 5mm | 4.5mm | - | - | -40°C | 85°C | IP68 | IP68 | PC Pin | - | |||||
Each | 1+ $31.430 5+ $28.810 10+ $28.050 25+ $27.560 50+ $26.380 More Pricing... | Min: 1 / Mult: 1 | Mechanical | - | - | Incremental | - | 16PPR | - | 32 Detents | - | Vertical | - | - | - | With Push Switch | Quadrature | Through Hole | - | 1000000 | E33 Series | 2Channels | D Type Flatted End | - | 8.5mm | 6mm | - | - | -40°C | 85°C | IP68 | IP68 | PC Pin | - | |||||
81AK0679 RoHS | Each | 1+ $209.940 5+ $189.810 10+ $177.800 25+ $157.570 50+ $143.860 More Pricing... | Min: 1 / Mult: 1 | Mechanical | - | - | Incremental | - | 12PPR | - | - | - | Vertical | - | - | - | With Push Switch | Parallel, UART | Panel Mount | - | 250000 | X4 Series | 2Channels | Round End | - | 14.1mm | 6mm | 3.2VDC | 5.5V | -30°C | 85°C | IP68 | IP68 | Socket Connector | - | ||||
Each | 1+ $249.070 5+ $233.360 10+ $226.630 | Min: 1 / Mult: 1 | Mechanical | - | - | Incremental | - | 1024PPR | - | - | - | Horizontal | - | - | - | - | TTL / RS422 | Flange Mount | 8000rpm | 2000000000 | DBS36/50 Series | 6Channels | Solid Shaft | - | 12mm | 6mm | 4.5V | 5.5V | -20°C | 85°C | IP65 | IP65 | Cable | - | |||||
Each | 1+ $1,167.050 5+ $1,042.790 10+ $909.830 25+ $839.490 50+ $756.810 | Min: 1 / Mult: 1 | Mechanical | - | - | Absolute | - | 64PPR | - | - | - | Horizontal | - | - | - | - | Analog | Flange Mount | 10000rpm | 2000000000 | ACM60 Series | - | Solid Shaft | - | 10mm | 6mm | 18V | 33V | -30°C | 80°C | IP65, IP67 | IP65, IP67 | M12/5 Pin Connector | - | |||||
12AM9415 RoHS | NIDEC COMPONENTS | Each | 1+ $81.070 10+ $67.200 25+ $64.360 50+ $61.530 100+ $60.280 | Min: 1 / Mult: 1 | Optical | - | - | Incremental | - | 200PPR | - | - | - | Vertical | - | - | - | - | NPN Open Collector, Quadrature | Panel Mount | - | - | RE12D Series | 2Channels | Round End | - | 8.5mm | 2mm | - | 5VDC | 0°C | 50°C | IP40 | IP40 | Wire Leaded | - | |||
12AM9417 RoHS | NIDEC COMPONENTS | Each | 1+ $93.250 10+ $76.850 25+ $71.220 50+ $67.240 100+ $63.520 | Min: 1 / Mult: 1 | Optical | - | - | Incremental | - | 400PPR | - | - | - | Vertical | - | - | - | - | NPN Open Collector, Quadrature | Panel Mount | - | - | RE30E Series | 3Channels | Round End | - | 10mm | 4mm | 5V | 12VDC | 0°C | 70°C | IP40 | IP40 | Wire Leaded | - | |||
Each | 1+ $2.640 10+ $2.050 25+ $2.030 50+ $2.010 100+ $1.990 More Pricing... | Min: 1 / Mult: 1 | Mechanical | - | - | Incremental | - | 20PPR | - | 20 Detents | - | Vertical | - | - | - | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | 60rpm | 100000 | PEC11L Series | - | Flatted End | - | 20mm | 4.5mm | - | - | -25°C | 80°C | IP40 | IP40 | Solder Pin | - | |||||
Each | 1+ $532.320 5+ $481.700 10+ $427.550 25+ $398.900 50+ $365.220 | Min: 1 / Mult: 1 | Mechanical | - | - | Incremental | - | 1024PPR | - | - | - | Horizontal | - | - | - | - | HTL/TTL | Flange Mount | 9000rpm | 36000000000 | DFS60 Series | 6Channels | Solid Shaft | - | 19mm | 10mm | 10V | 32V | -40°C | 100°C | IP65, IP67 | IP65, IP67 | M12/8 Pin Connector | - | |||||
12AM9408 RoHS | NIDEC COMPONENTS | Each | 1+ $19.480 | Min: 1 / Mult: 1 | Optical | - | - | Incremental | - | 25PPR | - | - | - | Vertical | - | - | - | Without Push Switch | Quadrature | Panel Mount, Through Hole | - | 1000000 | REC16 Series | 2Channels | D Type Flatted End | - | 16.5mm | 6mm | - | 5VDC | 0°C | 50°C | IP40 | IP40 | PC Pin | - | |||
Each | 1+ $43.010 5+ $39.040 10+ $36.970 25+ $34.320 50+ $32.430 More Pricing... | Min: 1 / Mult: 1 | Magnetic | - | - | Incremental | - | 500CPR | - | - | - | Straight | - | - | - | - | Digital | Screw Mount | 12000rpm | - | AEAT-901B Series | 3Channels | Round Shaft | - | 8.5mm | 6mm | 4.5V | 5.5V | -40°C | 125°C | - | - | Wire Leaded | - | |||||