Rotary Encoders:
1,591 Products FoundFind a huge range of Rotary Encoders at Newark Electronics. We stock a large selection of Rotary Encoders, including new and most popular products from the world's top manufacturers including: Sick, Bourns, Grayhill, Omron Industrial Automation & Broadcom
View
Buyer
Engineer
Manufacturer
Encoder Technology
IC Function
Sensing Method
Encoder Type
Gap Width
Encoder Resolution
IC Package Type
No. of Detents
Sensor Output Type
Orientation
No. of Pins
Sensor Case / Package
Sensor Mounting
Push Switch
Encoder Output
Encoder Mounting
Rotational Speed Max
Rotational Life Cycles
Product Range
No. of Channels
Shaft Type
Sensor Housing
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
78AK7551 RoHS | Each | 1+ $2.490 10+ $2.070 25+ $2.050 50+ $2.020 100+ $2.000 More Pricing... | Min: 1 / Mult: 1 | Mechanical | - | - | Incremental | - | 9PPR | - | 18 Detents | - | Vertical | - | - | - | With Momentary Push Switch | Quadrature | Surface Mount | - | 100000 | PEC11J Series | 2Channels | D Type Flatted End | - | 20mm | 6mm | - | - | -10°C | 70°C | IP40 | IP40 | Solder | - | ||||
Each | 1+ $116.160 5+ $108.550 10+ $102.580 25+ $95.510 50+ $90.350 More Pricing... | Min: 1 / Mult: 1 | Optical | - | - | Absolute | - | - | - | - | - | Horizontal | - | - | - | - | RS485 | Panel Mount | 12000rpm | - | AR49-M49M Series | - | Round Shaft | - | - | 6mm | 4.5V | 5.5V | -40°C | 115°C | - | - | Screw | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $11.040 10+ $9.140 25+ $8.850 50+ $8.570 100+ $8.280 More Pricing... | Min: 1 / Mult: 1 | Optical | - | - | Incremental | - | 75LPI | - | - | - | Vertical | - | - | - | - | Quadrature | Surface Mount | - | - | AEDR-8300 Series | 2Channels | No Shaft | - | - | - | 4.5V | 5.5V | -20°C | 85°C | - | - | Solder | - | |||||
Each | 1+ $765.380 5+ $683.900 10+ $596.700 25+ $550.570 50+ $496.350 | Min: 1 / Mult: 1 | Mechanical | - | - | Incremental | - | 1800PPR | - | - | - | Horizontal | - | - | - | - | HTL/TTL | Flange Mount | 1500rpm | 3600000000 | DUV60 Series | - | - | - | - | - | 4.75V | 30V | -30°C | 70°C | IP65 | IP65 | M12/4 Pin Connector | - | |||||
Each | 1+ $103.800 5+ $90.990 10+ $86.030 25+ $79.920 50+ $75.610 | Min: 1 / Mult: 1 | Optical | - | - | Absolute | - | - | - | - | - | Vertical | - | - | - | - | SPI | Panel Mount | 12000rpm | - | AR49-M49M Series | - | Round Shaft | - | - | 6mm | 4.5V | 5.5V | -40°C | 115°C | - | - | 8 Pin Connector | - | |||||
Each | 1+ $2.720 10+ $1.830 25+ $1.770 50+ $1.700 100+ $1.640 More Pricing... | Min: 1 / Mult: 1 | Mechanical | - | - | Incremental | - | 20PPR | - | 20 Detents | - | Vertical | - | - | - | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | - | 100000 | PEC11L Series | - | Flatted End | - | 15mm | 4.5mm | - | - | -25°C | 80°C | IP40 | IP40 | Solder Pin | - | |||||
Each | 1+ $292.260 5+ $273.610 10+ $265.620 | Min: 1 / Mult: 1 | Mechanical | - | - | Incremental | - | 100PPR | - | - | - | Horizontal | - | - | - | - | TTL / RS422 | Flange Mount | 8000rpm | 2000000000 | DBS36/50 Series | 6Channels | Blind Hollow Shaft | - | - | 8mm | 4.5V | 5.5V | -20°C | 85°C | IP65 | IP65 | Cable | - | |||||
Each | 1+ $441.060 5+ $399.130 10+ $354.250 25+ $330.520 50+ $302.610 | Min: 1 / Mult: 1 | Mechanical | - | - | Incremental | - | 1024PPR | - | - | - | Horizontal | - | - | - | - | HTL/TTL | Flange Mount | 9000rpm | 3600000000 | DBS60 Series | 6Channels | Solid Shaft | - | 10mm | 6mm | 4.5V | 30V | -30°C | 100°C | IP65, IP67 | IP65, IP67 | Cable | - | |||||
Each | 1+ $253.520 5+ $229.210 10+ $214.700 25+ $190.280 50+ $173.730 More Pricing... | Min: 1 / Mult: 1 | Mechanical | - | - | Incremental | - | 2000PPR | - | - | - | Horizontal | - | - | - | - | TTL / RS422, NPN Open Collector | Flange Mount | 6000rpm | 2000000000 | DBS36/50 Series | 6Channels | Solid Shaft | - | 12mm | 6mm | 4.5V | 5.5V | -20°C | 85°C | IP65 | IP65 | Cable | - | |||||
Each | 1+ $33.590 | Min: 1 / Mult: 1 | Magnetic | - | - | Incremental | - | 512CPR | - | - | - | Straight | - | - | - | - | Digital | Screw Mount | 12000rpm | - | AEAT-901B Series | 3Channels | Round Shaft | - | 8.5mm | 6mm | 4.5V | 5.5V | -40°C | 125°C | - | - | Wire Leaded | - | |||||
Each | 1+ $79.700 5+ $69.840 10+ $66.020 25+ $61.320 50+ $58.010 | Min: 1 / Mult: 1 | Optical | - | - | Absolute | - | - | - | - | - | Vertical | - | - | - | - | SPI | Panel Mount | 12000rpm | - | AR49-M25S Series | - | Round Shaft | - | - | 6mm | 4.5V | 5.5V | -40°C | 115°C | - | - | 8 Pin Connector | - | |||||
47AM0611 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $3.460 10+ $3.320 25+ $3.070 50+ $2.800 100+ $2.530 More Pricing... | Min: 1 / Mult: 1 | Mechanical | - | - | Incremental | - | 6PPR | - | 12 Detents | - | Vertical | - | - | - | Without Push Switch | Quadrature | Surface Mount | - | 30000 | PEC04 Series | 2Channels | - | - | 0.2mm | - | - | - | -20°C | 70°C | IP40 | IP40 | Solder Pin | - | ||||
Each | 1+ $277.370 5+ $262.190 10+ $254.600 25+ $247.010 | Min: 1 / Mult: 1 | Mechanical | - | - | Incremental | - | 100PPR | - | - | - | Horizontal | - | - | - | - | TTL / RS422 | Flange Mount | 8000rpm | 2000000000 | DBS36/50 Series | 6Channels | Solid Shaft | - | 12mm | 6mm | 7V | 30V | -20°C | 85°C | IP65 | IP65 | Cable | - | |||||
83AK6369 RoHS | WURTH ELEKTRONIK | Each | 1+ $5.300 10+ $5.010 25+ $4.950 50+ $4.890 100+ $4.830 More Pricing... | Min: 1 / Mult: 1 | Mechanical | - | - | Incremental | - | 24PPR | - | 24 Detents | - | Vertical | - | - | - | With Push Switch | Quadrature | Through Hole | - | - | WS-ENTV Series | 2Channels | D Type Flatted End | - | 14mm | 6mm | - | 5VDC | -40°C | 85°C | - | - | Solder Pin | - | |||
12AM9412 RoHS | NIDEC COMPONENTS | Each | 1+ $25.910 10+ $20.860 25+ $19.130 50+ $18.280 100+ $17.120 More Pricing... | Min: 1 / Mult: 1 | Optical | - | - | Incremental | - | 25PPR | - | - | - | Vertical | - | - | - | - | Quadrature | Panel Mount | - | - | RES Series | 2Channels | Round End | - | 9mm | 6mm | - | 5VDC | 0°C | 50°C | IP40 | IP40 | Wire Leaded | - | |||
Each | 1+ $116.160 5+ $108.550 10+ $102.580 25+ $95.510 50+ $90.350 More Pricing... | Min: 1 / Mult: 1 | Optical | - | - | Absolute | - | - | - | - | - | Vertical | - | - | - | - | RS485 | Panel Mount | 12000rpm | - | AR49-M49M Series | - | Round Shaft | - | - | 6mm | 4.5V | 5.5V | -40°C | 115°C | - | - | Screw | - | |||||
Each | 1+ $254.550 5+ $246.610 10+ $238.660 | Min: 1 / Mult: 1 | Mechanical | - | - | Absolute | - | 18PPR | - | - | - | - | - | - | - | - | SSI | - | 10000rpm | - | RAIK060 Series | 1Channels | - | - | - | - | - | 5VDC | -40°C | 105°C | - | - | Connector | - | |||||
Each | 1+ $254.550 5+ $246.610 10+ $238.660 | Min: 1 / Mult: 1 | Mechanical | - | - | Absolute | - | 18PPR | - | - | - | - | - | - | - | - | Biss-C | - | 10000rpm | - | RAIK060 Series | 1Channels | - | - | - | - | - | 5VDC | -40°C | 105°C | - | - | Connector | - | |||||
Each | 1+ $646.060 5+ $628.130 | Min: 1 / Mult: 1 | Mechanical | - | - | Incremental | - | 1024PPR | - | - | - | Horizontal | - | - | - | - | TTL | Flange Mount | 9000rpm | 36000000000 | DFS60 Series | 6Channels | Solid Shaft | - | 10mm | 6mm | 4.5V | 5.5V | 0°C | 85°C | IP65, IP67 | IP65, IP67 | M23/12 Pin Connector | - | |||||
Each | 1+ $600.070 5+ $556.750 | Min: 1 / Mult: 1 | Mechanical | - | - | Incremental | - | 1000PPR | - | - | - | Horizontal | - | - | - | - | HTL/TTL | Flange Mount | 9000rpm | 36000000000 | DFS60 Series | 6Channels | Solid Shaft | - | 19mm | 10mm | 10V | 32V | 0°C | 85°C | IP65, IP67 | IP65, IP67 | M12/8 Pin Connector | - | |||||
Each | 1+ $1.650 10+ $1.440 25+ $1.350 50+ $1.260 100+ $1.170 More Pricing... | Min: 1 / Mult: 1 | Mechanical | - | - | Incremental | - | 24PPR | - | 24 Detents | - | Vertical | - | - | - | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | - | 30000 | PEC12R Series | 2Channels | Flatted End | - | 20mm | 6mm | - | - | -30°C | 70°C | IP40 | IP40 | Solder Pin | - | |||||
Each | 1+ $35.620 | Min: 1 / Mult: 1 | Magnetic | - | - | Incremental | - | 1024PPR | - | - | - | Straight | - | - | - | - | Digital | Screw Mount | 12000rpm | - | AEAT-901B Series | 3Channels | Round Shaft | - | 8.5mm | 6mm | 4.5V | 5.5V | -40°C | 125°C | - | - | Wire Leaded | - | |||||
Each | 1+ $833.620 5+ $810.490 | Min: 1 / Mult: 1 | Mechanical | - | - | Incremental | - | 10000PPR | - | - | - | Horizontal | - | - | - | - | HTL/TTL | Flange Mount | 9000rpm | 36000000000 | DFS60 Series | 6Channels | Solid Shaft | - | 19mm | 10mm | 4.5V | 32V | -40°C | 100°C | IP65, IP67 | IP65, IP67 | M23/12 Pin Connector | - | |||||
Each | 1+ $286.790 5+ $259.520 10+ $230.350 25+ $214.910 50+ $196.770 | Min: 1 / Mult: 1 | Mechanical | - | - | Incremental | - | 2500PPR | - | - | - | Horizontal | - | - | - | - | TTL / RS422, NPN Open Collector | Flange Mount | 8000rpm | 2000000000 | DBS36/50 Series | 6Channels | Blind Hollow Shaft | - | - | 8mm | 4.5V | 5.5V | -20°C | 85°C | IP65 | IP65 | Cable | - | |||||
AMS OSRAM GROUP | Each (Supplied on Cut Tape) Cut Tape | 1+ $3.390 10+ $2.890 25+ $2.730 50+ $2.630 100+ $2.520 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | SMD | - | - | 3V | 5.5V | -40°C | 125°C | - | - | - | - | ||||